0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 17 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2496040

RoHS

Each
1+US$2.450
10+US$1.650
50+US$1.450
100+US$1.270
500+US$1.070
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
26.5mm
7mm
16mm
0
-55°C
105°C
AEC-Q200
3254669

RoHS

Each
10+US$0.913
50+US$0.789
100+US$0.665
500+US$0.550
1000+US$0.512
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
81A
3.6A
0.035ohm
26.5mm
6mm
15mm
R76H Series
-55°C
125°C
AEC-Q200
2496042

RoHS

Each
1+US$2.520
10+US$1.700
50+US$1.390
300+US$1.160
600+US$1.100
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
212A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
0
-55°C
105°C
AEC-Q200
3254668

RoHS

Each
1+US$2.360
10+US$1.600
50+US$1.340
250+US$1.180
500+US$1.080
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
R76H Series
-55°C
125°C
AEC-Q200
2809052

RoHS

Each
10+US$0.901
50+US$0.714
100+US$0.633
500+US$0.586
1000+US$0.557
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
21A
1.8A
0.135ohm
26.5mm
6mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
2935909

RoHS

Each
10+US$0.974
50+US$0.898
100+US$0.821
810+US$0.529
1610+US$0.519
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
25A
2A
0.114ohm
26.5mm
6mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
3254698

RoHS

Each
10+US$0.705
50+US$0.686
100+US$0.666
500+US$0.566
1000+US$0.535
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
3649859

RoHS

Each
10+US$0.956
50+US$0.827
300+US$0.697
600+US$0.578
1200+US$0.537
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.6A
0.0163ohm
26.5mm
8.5mm
17mm
R76 Series
-55°C
110°C
AEC-Q200
4457306

RoHS

Each
10+US$0.480
100+US$0.437
500+US$0.365
1000+US$0.342
2000+US$0.331
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
Snubber
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
4.5kV/µs
-
-
-
14.5mm
8.5mm
18mm
B32652 Series
-55°C
110°C
AEC-Q200
2496041

RoHS

Each
1+US$1.910
10+US$1.290
50+US$1.040
300+US$0.856
600+US$0.810
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
0
-55°C
105°C
AEC-Q200
3649860

RoHS

Each
10+US$0.990
50+US$0.860
250+US$0.730
500+US$0.610
1000+US$0.598
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
306A
6A
0.0164ohm
26.5mm
11mm
20mm
R76 Series
-55°C
110°C
AEC-Q200
3254687

RoHS

Each
10+US$1.030
50+US$0.936
300+US$0.842
600+US$0.792
1200+US$0.789
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
R76H Series
-55°C
125°C
AEC-Q200
2809053

RoHS

Each
10+US$0.846
50+US$0.761
100+US$0.717
500+US$0.666
1000+US$0.653
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
45A
2.7A
0.064ohm
26.5mm
6mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
3254680

RoHS

Each
1+US$1.900
10+US$1.310
50+US$1.130
300+US$0.975
600+US$0.825
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
R76H Series
-55°C
125°C
AEC-Q200
2809054

RoHS

Each
10+US$0.892
50+US$0.858
100+US$0.823
500+US$0.703
1000+US$0.667
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
45A
2.7A
0.064ohm
26.5mm
6mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
4872132

RoHS

Each
10+US$0.409
100+US$0.319
500+US$0.284
2500+US$0.270
4000+US$0.257
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
PFC, Resonant Circuits, Snubber
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
4.5kV/µs
-
-
-
18mm
6mm
11mm
B32672L Series
-55°C
125°C
AEC-Q200
4872093

RoHS

Each
10+US$0.383
100+US$0.299
500+US$0.266
2500+US$0.253
4000+US$0.241
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
PFC, Resonant Circuits, Snubber
Through Hole
500V
1.6kV
-
PC Pin
15mm
4.5kV/µs
-
900mA
0.2066ohm
18mm
5mm
10.5mm
B32652A Series
-40°C
110°C
AEC-Q200
1-17 trên 17 sản phẩm
/ 1 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY