0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 15 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1413938

RoHS

Each
1+US$4.160
50+US$2.480
100+US$2.340
250+US$2.220
500+US$2.090
Thêm định giá…
Metallized PP
Axial Leaded
2200pF
± 5%
DC Link
Through Hole
700V
2kV
-
PC Pin
-
6.2kV/µs
-
-
6.5mm
-
-
-
MKP1845 Series
-55°C
100°C
-
3518972

RoHS

Each
10+US$0.921
100+US$0.718
500+US$0.640
2500+US$0.608
4000+US$0.579
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
6.2kV/µs
-
-
-
13mm
6mm
14mm
B32641B Series
-55°C
110°C
AEC-Q200
2797857

RoHS

Each
10+US$0.771
100+US$0.601
500+US$0.536
2500+US$0.509
4000+US$0.485
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
6.2kV/µs
-
-
-
13mm
6mm
12mm
B32641B Series
-55°C
110°C
AEC-Q200
4143616

RoHS

Each
1+US$2.240
10+US$1.580
25+US$1.500
50+US$1.410
100+US$0.918
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Pulse
Through Hole
700V
2kV
-
PC Pin
22.5mm
6.2kV/µs
-
-
-
26mm
7mm
16.5mm
MKP1841 Series
-55°C
100°C
-
4143615

RoHS

Each
1+US$2.680
10+US$1.950
25+US$1.940
50+US$1.930
100+US$1.060
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
700V
2kV
-
PC Pin
22.5mm
6.2kV/µs
-
-
-
26mm
6mm
15.5mm
MKP1841 Series
-55°C
100°C
-
4153232

RoHS

Each
10+US$0.378
100+US$0.342
500+US$0.284
2500+US$0.242
4000+US$0.238
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
High Frequency
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.2kV/µs
1.1A
0.133ohm
-
13mm
4mm
9mm
B32641B Series
-55°C
125°C
AEC-Q200
4457300

RoHS

Each
10+US$0.794
100+US$0.645
500+US$0.577
2500+US$0.506
4000+US$0.494
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Frequency
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.2kV/µs
2.6A
0
-
13mm
7mm
16mm
B32641B Series
-55°C
125°C
AEC-Q200
4665988

RoHS

Each
1+US$0.929
50+US$0.458
100+US$0.418
250+US$0.383
500+US$0.347
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
10mm
6.2kV/µs
-
-
-
13mm
6mm
12mm
B3264xH Series
-55°C
125°C
AEC-Q200
4665987

RoHS

Each
1+US$0.612
50+US$0.292
100+US$0.264
250+US$0.240
500+US$0.215
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
10mm
6.2kV/µs
-
-
-
13mm
4mm
9mm
B3264xH Series
-55°C
125°C
AEC-Q200
4903977

RoHS

Each
1+US$1.980
10+US$1.370
25+US$1.270
50+US$1.170
100+US$0.990
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.001µF
± 5%
Electronic Ballasts, High Current, Pulse, SMPS, Snubber
Through Hole
700V
2kV
-
PC Pin
22.5mm
6.2kV/µs
-
-
-
26mm
6mm
15.5mm
MKP1841 Series
-55°C
100°C
-
4665985

RoHS

Each
1+US$1.120
50+US$0.564
100+US$0.516
250+US$0.476
500+US$0.436
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
10mm
6.2kV/µs
-
-
-
13mm
7mm
16mm
B3264xH Series
-55°C
125°C
AEC-Q200
4665986

RoHS

Each
1+US$1.350
10+US$0.705
50+US$0.677
100+US$0.649
200+US$0.601
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
10mm
6.2kV/µs
-
-
-
13mm
8mm
17.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
1413943

RoHS

Each
1+US$9.130
10+US$7.690
25+US$7.370
50+US$7.040
100+US$7.020
Thêm định giá…
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
-
2kV
-
Axial Leaded
-
6.2kV/µs
-
-
25mm
-
-
-
MKP1845 Series
-55°C
100°C
-
5070446

RoHS

Each
10+US$0.587
100+US$0.458
500+US$0.408
2500+US$0.388
4000+US$0.369
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
Snubber, Resonant Circuits, PFC
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.2kV/µs
1.6A
0.071ohm
-
13mm
5mm
11mm
B32641B Series
-55°C
125°C
AEC-Q200
2395808

RoHS

Each
1+US$4.680
10+US$3.370
100+US$2.580
500+US$2.310
1000+US$2.230
Thêm định giá…
Metallized PP
Axial Leaded
1000pF
± 5%
Snubber
Through Hole
-
2kV
-
PC Pin
-
6.2kV/µs
-
-
6.5mm
-
-
-
MKP1845 Series
-55°C
100°C
-
1-15 trên 15 sản phẩm
/ 1 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY