0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 23 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2470597

RoHS

Each
5+US$2.350
50+US$2.080
250+US$1.900
500+US$1.670
1000+US$1.320
Thêm định giá…
Metallized PP
Axial Leaded
1000pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
PC Pin
-
700V/µs
-
-
-
9mm
11mm
-
-
-
MKP1839 Series
-55°C
100°C
-
2808962

RoHS

Each
1+US$10.050
10+US$7.500
50+US$6.600
100+US$5.910
500+US$5.470
Thêm định giá…
Metallized PP
Axial Leaded
0.33µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
-
700V/µs
231A
-
5900µohm
28.5mm
-
-
44mm
12A
C4C Series
-40°C
85°C
-
2470595

RoHS

Each
5+US$4.460
50+US$2.690
250+US$2.530
500+US$2.270
1000+US$2.160
Thêm định giá…
Metallized PP
-
220pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
700V/µs
-
-
-
9mm
11mm
-
-
-
MKP1839 Series
-55°C
100°C
-
2729024

RoHS

Each
1+US$5.080
10+US$3.640
50+US$3.070
400+US$2.630
800+US$2.520
Thêm định giá…
Metallized PP
Axial Leaded
0.047µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
33A
-
0.0271ohm
10mm
-
-
-
4A
C4C Series
-40°C
85°C
-
3463359

RoHS

Each
1+US$5.500
5+US$4.490
10+US$3.840
25+US$3.260
50+US$3.040
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
700V/µs
154A
7A
8000µohm
-
34mm
18mm
-
-
MP SI Series
-55°C
105°C
-
2729025

RoHS

Each
1+US$5.340
10+US$3.840
50+US$3.250
250+US$2.860
500+US$2.850
Thêm định giá…
Metallized PP
Axial Leaded
0.1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
70A
-
0.0134ohm
14mm
-
-
-
7A
C4C Series
-40°C
85°C
-
2729026

RoHS

Each
1+US$6.240
10+US$4.570
50+US$3.910
100+US$3.700
500+US$3.630
Thêm định giá…
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
154A
-
6800µohm
20.5mm
-
-
-
9A
C4C Series
-40°C
85°C
-
3463362

RoHS

Each
1+US$6.290
5+US$5.160
10+US$4.630
20+US$4.320
40+US$4.040
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
700V/µs
476A
13.3A
4000µohm
-
34mm
27mm
-
-
MP SI Series
-55°C
105°C
-
3463361

RoHS

Each
1+US$7.020
5+US$5.740
10+US$5.170
20+US$4.810
40+US$4.510
Thêm định giá…
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
700V/µs
329A
10.8A
5000µohm
-
34mm
23.5mm
-
-
MP SI Series
-55°C
105°C
-
3584362

RoHS

Each
1+US$5.780
10+US$4.210
50+US$3.570
108+US$3.360
540+US$3.040
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
154A
12.73A
5100µohm
-
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3463351

RoHS

Each
1+US$6.830
5+US$5.590
10+US$5.020
20+US$4.670
40+US$4.370
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
840A
16.8A
3000µohm
-
54mm
32mm
-
-
MP SI Series
-40°C
85°C
-
3519948

RoHS

Each
1+US$10.030
10+US$7.540
84+US$6.040
168+US$5.880
504+US$5.710
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
700V/µs
392A
13.7A
5700µohm
-
41.5mm
20mm
40mm
-
R75H Series
-55°C
125°C
AEC-Q200
3463350

RoHS

Each
1+US$8.000
3+US$6.550
5+US$5.880
10+US$5.470
20+US$5.120
Thêm định giá…
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
700A
16.2A
4000µohm
-
54mm
30mm
-
-
MP SI Series
-40°C
85°C
-
4542774

RoHS

Each
1+US$10.940
10+US$8.290
50+US$7.210
100+US$6.890
500+US$6.570
Thêm định giá…
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
630V
2kV
GRADE II (Test Condition A)
PC Pin
-
700V/µs
329A
-
4800µohm
33.5mm
44mm
-
-
12A
C4C Series
-40°C
85°C
-
4903954

RoHS

Each
5+US$2.990
50+US$2.450
250+US$2.150
500+US$1.990
1500+US$1.860
Thêm định giá…
Metallized PP
-
1000pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
700V/µs
-
-
-
5mm
11mm
-
-
-
MKP1839 Series
-55°C
100°C
-
4903953

RoHS

Each
5+US$4.050
50+US$2.420
250+US$2.240
500+US$2.000
1000+US$1.940
Thêm định giá…
Metallized PP
-
330pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
700V/µs
-
-
-
5mm
11mm
-
-
-
MKP1839 Series
-55°C
100°C
-
2729032

RoHS

Each
1+US$8.830
10+US$6.580
70+US$5.200
140+US$4.970
560+US$4.740
Thêm định giá…
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
-
700V/µs
154A
-
8000µohm
23.5mm
-
-
-
12A
C4C Series
-40°C
85°C
-
3580883

RoHS

Each
1+US$17.820
10+US$13.330
72+US$9.890
144+US$9.700
504+US$9.500
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
700A
19.1A
3200µohm
-
41.5mm
24mm
44mm
-
R75 Series
-55°C
105°C
-
3580885

RoHS

Each
1+US$8.620
10+US$6.830
84+US$6.050
168+US$5.600
504+US$5.320
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
392A
13.7A
5700µohm
-
41.5mm
20mm
40mm
-
R75 Series
-55°C
105°C
-
3519949

RoHS

Each
1+US$16.770
10+US$12.870
72+US$10.010
144+US$9.810
504+US$9.610
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
700V/µs
574A
17.29A
3900µohm
-
41.5mm
24mm
44mm
-
R75H Series
-55°C
125°C
AEC-Q200
3463360

RoHS

Each
1+US$4.480
5+US$3.660
10+US$3.130
25+US$2.890
50+US$2.680
Thêm định giá…
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
700V/µs
231A
8.3A
7000µohm
-
34mm
20.5mm
-
-
MP SI Series
-55°C
105°C
-
4872118

RoHS

Each
1+US$22.210
10+US$17.310
50+US$15.430
100+US$14.650
200+US$13.960
Thêm định giá…
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
IGBT, Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
700V/µs
-
6.5A
0.015ohm
-
42mm
14mm
25mm
-
B32656S Series
-55°C
110°C
AEC-Q200
4559376

RoHS

Each
1+US$7.050
10+US$4.580
50+US$4.250
150+US$3.750
600+US$3.630
Thêm định giá…
Metallized PP
-
0.15µF
± 5%
0
Through Hole
500V
1.2kV
GRADE II (Test Condition A)
Axial Leaded
-
700V/µs
105A
-
9200µohm
17.5mm
33mm
-
-
9A
C4C Series
-40°C
85°C
-
1-23 trên 23 sản phẩm
/ 1 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY