Power Film Capacitors :
Tìm Thấy 13 Sản PhẩmTất cả bộ lọc
(1 Đã áp dụng)
Mở rộng tất cả
Nhà Sản Xuất
(11)
(2)
dv/dt Rating
=750V/µs
1
(2)
(11)
(17)
(14)
(20)
(12)
(26)
(61)
Dielectric Type
(13)
Capacitor Case / Package
(3)
(10)
Capacitance
(1)
(2)
(2)
(1)
(1)
(1)
(1)
(2)
Capacitance Tolerance
(2)
(11)
Typical Applications
(11)
(2)
Capacitor Mounting
(13)
Voltage(AC)
(6)
(2)
(4)
(1)
Voltage(DC)
(6)
(4)
(2)
(1)
Humidity Rating
(10)
Đóng gói
(13)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$5.980 10+US$4.410 50+US$3.900 128+US$3.600 512+US$3.340 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 750V/µs | 293A | 10.33A | 8200µohm | - | 32mm | 18mm | 33mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+US$4.630 10+US$3.280 50+US$2.840 288+US$2.560 576+US$2.460 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 750V/µs | 203A | 8.48A | 0.01ohm | - | 32mm | 13mm | 25mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+US$12.620 10+US$9.500 84+US$7.560 168+US$7.300 504+US$7.030 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 750V/µs | 615A | 16.57A | 3900µohm | - | 41.5mm | 20mm | 40mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+US$3.380 10+US$2.370 50+US$1.970 336+US$1.600 672+US$1.580 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 750V/µs | 135A | 0 | 6200µohm | - | 32mm | 11mm | 20mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+US$5.880 10+US$4.290 50+US$3.660 108+US$3.440 540+US$3.110 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 750V/µs | 203A | 9.05A | 0.01ohm | - | 41.5mm | 24mm | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$4.950 10+US$3.470 50+US$2.990 108+US$2.630 540+US$2.450 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 750V/µs | 248A | 10.33A | 8200µohm | - | 41.5mm | 24mm | 19mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$10.440 10+US$7.940 50+US$6.930 112+US$6.490 560+US$6.050 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 750V/µs | 615A | 15.75A | 3900µohm | - | 32mm | 22mm | 37mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+US$7.480 10+US$5.550 50+US$4.790 128+US$4.470 512+US$4.140 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 750V/µs | 420A | 12.38A | 5700µohm | - | 32mm | 18mm | 33mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+US$18.950 10+US$14.850 72+US$12.930 144+US$12.390 504+US$11.840 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 750V/µs | 900A | 17.08A | 4000µohm | - | 41.5mm | 24mm | 44mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+US$3.180 10+US$2.220 50+US$1.830 144+US$1.660 576+US$1.480 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 750V/µs | 165A | 12.06A | 5100µohm | - | 32mm | 24mm | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$10.280 30+US$7.070 60+US$6.720 120+US$6.420 510+US$6.200 Thêm định giá… | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 750V/µs | 165A | - | 9500µohm | 31mm | - | - | - | 12A | C4C Series | -40°C | 85°C | - | ||||||
Each | 1+US$14.620 2+US$11.970 3+US$10.760 5+US$10.010 10+US$9.380 Thêm định giá… | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 750V/µs | 750A | 19.5A | 5000µohm | - | 54mm | 45.5mm | - | - | MP SI Series | -55°C | 105°C | - | ||||||
Each | 1+US$11.950 3+US$9.780 5+US$8.790 10+US$8.180 20+US$7.650 Thêm định giá… | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 750V/µs | 510A | 15.8A | 6000µohm | - | 54mm | 39.2mm | - | - | MP SI Series | -55°C | 105°C | - | ||||||