Power Film Capacitors :
Tìm Thấy 6 Sản PhẩmTất cả bộ lọc
(1 Đã áp dụng)
Mở rộng tất cả
Nhà Sản Xuất
(6)
ESR
=0.0001ohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(6)
Capacitor Case / Package
(1)
Capacitance
(6)
Capacitance Tolerance
(6)
Typical Applications
(6)
Capacitor Mounting
(6)
Voltage(AC)
(3)
(3)
Capacitor Terminals
(6)
Lead Spacing
(1)
Đóng gói
(6)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Capacitor Terminals | Lead Spacing | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Output (kvar) | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$240.070 2+US$212.210 | Metallized PP | - | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 400V | Screw | - | 800A | 0.0001ohm | - | 60mm | 30.2mm | 60mm | 300kvar @ 59 to 67kHz | MP SP Series | - | 85°C | ||||||
Each | 1+US$240.070 | Metallized PP | - | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 400V | Screw | - | 800A | 0.0001ohm | - | 56mm | 30.2mm | 66mm | 300kvar @ 59 to 67kHz | MP SP Series | - | 85°C | ||||||
Each | 1+US$199.440 2+US$178.800 3+US$163.000 5+US$155.470 10+US$151.960 Thêm định giá… | Metallized PP | Axial Leaded | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | Screw | 34mm | 1000A | 0.0001ohm | 65mm | - | - | 78mm | 400kvar @ 50 to 80kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+US$298.670 2+US$263.990 3+US$246.250 5+US$236.600 10+US$232.050 Thêm định giá… | Metallized PP | - | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | Screw | - | - | 0.0001ohm | - | 60mm | 30.2mm | 60mm | 400kvar @ 50 to 80kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+US$181.310 2+US$162.550 3+US$148.190 5+US$141.340 10+US$138.150 Thêm định giá… | Metallized PP | - | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 400V | Screw | - | 800A | 0.0001ohm | - | 78mm | 34mm | 78mm | 300kvar @ 59 to 67kHz | MP SP Series | - | 85°C | ||||||
Each | 1+US$298.670 2+US$263.990 3+US$246.250 5+US$236.600 10+US$232.050 Thêm định giá… | Metallized PP | - | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | Screw | - | - | 0.0001ohm | - | 56mm | 30.2mm | 66mm | 400kvar @ 50 to 80kHz | MP SP Series | -40°C | 85°C | ||||||