0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 22 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4847877

RoHS

Each
1+US$2.730
5+US$2.240
10+US$1.960
25+US$1.820
50+US$1.700
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
270A
7.5A
0.007ohm
-
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
4847885

RoHS

Each
1+US$3.880
5+US$3.340
10+US$2.800
20+US$2.580
40+US$2.360
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
280A
9A
0.007ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
4847963

RoHS

Each
1+US$12.640
3+US$11.610
5+US$10.580
10+US$9.540
20+US$8.990
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
-
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4847855

RoHS

Each
1+US$3.290
5+US$2.840
10+US$2.390
20+US$2.200
40+US$2.010
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847847

RoHS

Each
1+US$5.550
5+US$4.730
10+US$3.900
20+US$3.720
40+US$3.540
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
-
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
4923556

RoHS

Each
1+US$3.150
10+US$2.200
50+US$1.820
480+US$1.500
960+US$1.440
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
423A
10.1A
0.007ohm
-
32mm
13mm
22mm
R76 Series
-55°C
110°C
-
4923557

RoHS

Each
1+US$3.790
10+US$2.670
50+US$2.220
288+US$1.910
576+US$1.830
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
612A
10.1A
0.007ohm
-
32mm
13mm
25mm
R76 Series
-55°C
110°C
-
4904040

RoHS

Each
1+US$22.790
5+US$20.510
10+US$19.290
20+US$17.930
40+US$16.710
Thêm định giá…
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
450V
850V
-
Solder Lug
-
800V/µs
800A
10A
0.007ohm
-
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
-
4903994

RoHS

Each
1+US$11.810
5+US$10.360
10+US$8.900
20+US$8.190
40+US$7.470
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
900A
10A
0.007ohm
-
32mm
21mm
31mm
MKP1848 Series
-40°C
105°C
AEC-Q200
4923566

RoHS

Each
1+US$7.210
10+US$5.710
50+US$5.070
168+US$4.690
504+US$4.450
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
680A
11.7A
0.007ohm
-
32mm
22mm
37mm
R76 Series
-55°C
110°C
-
4903995

RoHS

Each
1+US$14.240
5+US$12.530
10+US$10.810
20+US$9.860
40+US$8.910
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
800A
11A
0.007ohm
-
42mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
4847965

RoHS

Each
1+US$12.560
3+US$11.540
5+US$10.520
10+US$9.490
20+US$8.940
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
-
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4847912

RoHS

Each
1+US$6.480
5+US$5.510
10+US$4.540
25+US$4.230
50+US$3.910
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
5110405

RoHS

Each
1+US$8.690
5+US$7.120
10+US$6.230
20+US$5.780
40+US$5.390
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Hybrid Electrical Vehicle, BMS, Snubbering, On-Board Inductive Charging, High Pulse And Frequency
Through Hole
350V
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
180V/µs
180A
10.5A
0.007ohm
-
41.5mm
15.7mm
28.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4847853

RoHS

Each
1+US$3.040
5+US$2.490
10+US$2.180
20+US$2.020
40+US$1.890
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847846

RoHS

Each
1+US$5.590
5+US$4.760
10+US$3.920
20+US$3.740
40+US$3.560
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
-
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
4847886

RoHS

Each
1+US$3.850
5+US$3.310
10+US$2.770
20+US$2.560
40+US$2.340
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
280A
9A
0.007ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
4847909

RoHS

Each
1+US$6.480
5+US$5.510
10+US$4.540
25+US$4.230
50+US$3.910
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847875

RoHS

Each
1+US$2.900
5+US$2.380
10+US$2.080
25+US$1.930
50+US$1.800
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
270A
7.5A
0.007ohm
-
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
5110406

RoHS

Each
1+US$3.190
5+US$2.620
10+US$2.290
20+US$2.120
40+US$1.980
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Hybrid Electrical Vehicle, BMS, Snubbering, On-Board Inductive Charging, High Pulse And Frequency
Through Hole
350V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
90V/µs
135A
10.9A
0.007ohm
-
31mm
18mm
28mm
MKP385e Series
-40°C
105°C
AEC-Q200
4872159

RoHS

Each
1+US$7.740
50+US$6.030
100+US$5.380
250+US$5.110
500+US$4.870
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Frequency Converters, Industrial and High-End Power Supplies, Automotive DC-DC and Compressor
Through Hole
-
630V
-
PC Pin
37.5mm
35V/µs
-
9.6A
0.007ohm
-
42mm
18mm
32.5mm
B32776P Series
-55°C
110°C
AEC-Q200
1384438

RoHS

Each
5+US$50.400
10+US$47.560
20+US$46.640
Metallized PP
Axial Leaded
4.7µF
10%
Snubber
Through Hole
250V
400V
-
PC Pin
-
50V/µs
-
-
0.007ohm
0.88mm
44.45mm
22.35mm
-
40L Series
-55°C
105°C
-
1-22 trên 22 sản phẩm
/ 1 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY