Power Film Capacitors :
Tìm Thấy 12 Sản PhẩmTất cả bộ lọc
(1 Đã áp dụng)
Mở rộng tất cả
Nhà Sản Xuất
(5)
(3)
(4)
ESR
=0.018ohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(12)
Capacitor Case / Package
(11)
(1)
Capacitance
(3)
(4)
(2)
(2)
(1)
Capacitance Tolerance
(2)
(10)
Typical Applications
(7)
(2)
(3)
Capacitor Mounting
(12)
Voltage(AC)
(1)
(2)
Voltage(DC)
(1)
(4)
(4)
(2)
(1)
Humidity Rating
(4)
(2)
Đóng gói
(12)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$2.590 10+US$1.780 50+US$1.460 192+US$1.280 576+US$1.170 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 176A | 5.6A | 0.018ohm | 32mm | 21mm | 12.5mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$30.350 3+US$28.460 5+US$26.560 10+US$24.660 20+US$23.510 Thêm định giá… | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 14V/µs | 1.4kA | 18A | 0.018ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 10+US$0.561 100+US$0.405 500+US$0.334 1000+US$0.310 2000+US$0.297 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 45A | 5.05A | 0.018ohm | 26.5mm | 6mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$1.820 10+US$1.220 50+US$0.973 100+US$0.808 200+US$0.785 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 4.2A | 0.018ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+US$9.030 5+US$7.910 10+US$6.790 25+US$6.340 50+US$5.890 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 200A | 6A | 0.018ohm | 43mm | 18.5mm | 35.5mm | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+US$1.490 5+US$1.220 10+US$1.070 25+US$0.985 50+US$0.920 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 22.5mm | 45V/µs | 90A | 4A | 0.018ohm | 26mm | 8.5mm | 18mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+US$1.430 5+US$1.170 10+US$1.030 25+US$0.947 50+US$0.884 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 22.5mm | 45V/µs | 90A | 4A | 0.018ohm | 26mm | 8.5mm | 18mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+US$1.770 10+US$1.190 50+US$0.944 100+US$0.783 200+US$0.761 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 4.2A | 0.018ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+US$2.000 10+US$1.590 50+US$1.410 192+US$1.300 576+US$1.240 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.7mm | 19V/µs | 51A | 5.6A | 0.018ohm | 32mm | 21mm | 12.5mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+US$0.846 50+US$0.772 300+US$0.697 600+US$0.656 1200+US$0.623 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 120A | 5.57A | 0.018ohm | 26.5mm | 10mm | 18.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$5.030 5+US$4.450 10+US$3.860 25+US$3.610 50+US$3.360 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 40V/µs | 200A | 3.5A | 0.018ohm | 32mm | 11mm | 21mm | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 10+US$1.140 50+US$0.985 300+US$0.829 600+US$0.693 1200+US$0.647 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 800V/µs | 120A | 5.57A | 0.018ohm | 26.5mm | 10mm | 18.5mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||