0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 11 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2729021

RoHS

Each
1+US$6.720
10+US$4.950
50+US$4.250
100+US$4.010
500+US$3.930
Thêm định giá…
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
-
450V/µs
212A
-
4600µohm
21.5mm
-
-
-
9A
C4C Series
-40°C
85°C
-
3678068

RoHS

Each
1+US$9.870
44+US$6.570
88+US$6.260
132+US$6.100
528+US$5.680
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
560A
18.1A
4600µohm
-
42mm
24mm
44mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3597472

RoHS

Each
1+US$9.980
48+US$6.310
96+US$5.740
144+US$5.630
528+US$5.520
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
630A
17.2A
4600µohm
-
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4457409

RoHS

Each
5+US$8.510
50+US$6.690
250+US$6.520
500+US$5.250
1000+US$3.980
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
10.5A
4600µohm
-
31.5mm
18mm
33mm
-
B32754 Series
-40°C
105°C
-
4332229

RoHS

Each
1+US$7.690
3+US$6.820
5+US$5.950
10+US$5.070
20+US$4.940
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
0
Through Hole
-
900V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
700A
20.9A
4600µohm
-
42mm
30mm
45mm
-
FE Series
-40°C
125°C
-
4332208

RoHS

Each
1+US$10.360
2+US$9.620
3+US$8.870
5+US$8.130
10+US$7.380
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.3kA
25A
4600µohm
-
57.5mm
35mm
50mm
-
FE Series
-40°C
125°C
-
4728292

RoHS

Each
1+US$16.910
3+US$14.360
5+US$12.590
10+US$11.750
20+US$10.920
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1.3kA
25A
4600µohm
-
57.5mm
35mm
50mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
2709823

RoHS

Each
1+US$16.950
27+US$12.850
54+US$11.430
108+US$9.880
513+US$9.410
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
450V
850V
-
Radial Leaded
52.5mm
68V/µs
-
14A
4600µohm
-
57.5mm
30mm
45mm
-
0
-40°C
85°C
-
3373044

RoHS

Each
1+US$22.660
3+US$21.150
5+US$19.630
10+US$18.110
20+US$17.200
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.275kA
25.3A
4600µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372963

RoHS

Each
1+US$22.660
3+US$21.150
5+US$19.630
10+US$18.110
20+US$17.200
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.275kA
25.3A
4600µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
4049124

RoHS

Each
1+US$25.440
18+US$19.700
54+US$18.010
108+US$16.580
252+US$16.250
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
400V
800V
0
Radial Leaded
52.5mm
15V/µs
420A
26.1A
4600µohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-11 trên 11 sản phẩm
/ 1 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY