0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 25 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4137581

RoHS

Each
1+US$16.820
3+US$16.180
5+US$15.530
10+US$14.880
20+US$13.710
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
1.2kA
-
4800µohm
-
42mm
45mm
60mm
24.8A
WCAP-FTDB Series
-40°C
105°C
-
3597446

RoHS

Each
1+US$10.180
10+US$7.510
60+US$6.620
120+US$6.290
540+US$5.970
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
660A
15.5A
4800µohm
-
42mm
35mm
24mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3677987

RoHS

Each
1+US$10.460
10+US$7.560
64+US$6.610
128+US$6.230
512+US$5.650
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
27.5mm
65V/µs
1.625kA
16A
4800µohm
-
31.5mm
22mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
2529128

RoHS

Each
1+US$7.700
10+US$5.700
72+US$4.360
144+US$4.300
504+US$4.230
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
4800µohm
-
41.5mm
24mm
44mm
-
R75 Series
-55°C
105°C
AEC-Q200
3372967

RoHS

Each
1+US$27.830
3+US$26.060
5+US$24.290
10+US$22.520
20+US$21.450
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
4800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
3678082

RoHS

Each
1+US$14.040
23+US$12.640
69+US$11.890
115+US$11.050
506+US$10.300
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
20V/µs
600A
23A
4800µohm
-
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3373049

RoHS

Each
1+US$27.830
3+US$26.060
5+US$24.290
10+US$22.520
20+US$22.070
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
4800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3520037

RoHS

Each
1+US$1.860
10+US$1.250
50+US$0.999
100+US$0.925
500+US$0.810
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
120A
9.75A
4800µohm
-
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
3760190

RoHS

Each
1+US$25.720
27+US$19.730
54+US$19.720
108+US$19.600
270+US$18.950
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
4800µohm
-
57.5mm
30mm
45mm
-
C4AK Series
-55°C
135°C
AEC-Q200
4177995

RoHS

Each
1+US$27.980
5+US$24.480
10+US$20.290
20+US$18.190
40+US$16.790
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4457517

RoHS

Each
1+US$24.920
10+US$19.420
25+US$17.310
50+US$16.430
100+US$15.650
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
40V/µs
-
27.5A
4800µohm
-
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
4177996

RoHS

Each
1+US$21.510
5+US$19.290
10+US$17.070
20+US$16.340
40+US$15.600
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
-
4137580

RoHS

Each
1+US$19.240
3+US$18.660
5+US$18.080
10+US$17.500
20+US$15.310
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
45V/µs
1.125kA
-
4800µohm
-
42mm
45mm
60mm
25.1A
WCAP-FTDB Series
-40°C
105°C
-
4559383

RoHS

Each
1+US$2.450
10+US$1.690
50+US$1.440
100+US$1.270
500+US$1.070
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
310A
-
4800µohm
-
18mm
10mm
16mm
9.75A
R75 Series
-55°C
105°C
AEC-Q200
4542774

RoHS

Each
1+US$10.940
10+US$8.290
50+US$7.210
100+US$6.890
500+US$6.570
Thêm định giá…
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
630V
2kV
GRADE II (Test Condition A)
PC Pin
-
700V/µs
329A
-
4800µohm
33.5mm
44mm
-
-
12A
C4C Series
-40°C
85°C
-
2846438

RoHS

Each
1+US$9.380
36+US$6.280
72+US$6.180
108+US$6.070
504+US$5.380
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
37.5mm
22V/µs
256A
19A
4800µohm
-
42mm
30mm
45mm
-
0
-55°C
105°C
AEC-Q200
2709826

RoHS

Each
1+US$21.630
10+US$16.550
64+US$14.810
128+US$13.360
256+US$13.100
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
Snubber
Through Hole
1.2kV
630V
-
Radial Leaded
27.5mm
1.568kV/µs
737A
14A
4800µohm
-
32mm
22mm
37mm
-
0
-40°C
85°C
-
3372980

RoHS

Each
1+US$22.500
5+US$20.240
10+US$17.980
20+US$16.830
40+US$15.680
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
-
3373063

RoHS

Each
1+US$27.840
5+US$24.360
10+US$20.190
20+US$18.100
40+US$16.710
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3597481

RoHS

Each
1+US$21.540
23+US$16.220
69+US$15.010
115+US$14.200
506+US$13.920
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
20V/µs
600A
23A
4800µohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3520039

RoHS

Each
1+US$18.640
10+US$14.140
72+US$10.940
144+US$10.730
504+US$10.510
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
700A
15.59A
4800µohm
-
41.5mm
24mm
44mm
-
R75H Series
-55°C
125°C
AEC-Q200
4071255

RoHS

Each
1+US$9.580
10+US$7.230
70+US$6.300
140+US$5.880
560+US$5.460
Thêm định giá…
Metallized PP
Axial Leaded
3µF
± 5%
AC Filter
Through Hole
330V
600V
GRADE III (Test Condition A)
PC Pin
-
40V/µs
120A
-
4800µohm
22.5mm
44mm
-
-
9A
C4G Series
-40°C
85°C
-
4457518

RoHS

Each
1+US$22.960
10+US$17.890
25+US$15.950
50+US$15.140
100+US$14.430
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
40V/µs
-
27.5A
4800µohm
-
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
4559357

RoHS

Each
1+US$16.050
27+US$11.340
54+US$10.690
108+US$10.580
513+US$9.760
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
540A
-
4800µohm
-
57.5mm
30mm
45mm
21.2A
C4AQ-M Series
-55°C
105°C
AEC-Q200
2835695

RoHS

Each
1+US$0.958
10+US$0.758
100+US$0.673
500+US$0.622
1000+US$0.591
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
120A
9.75A
4800µohm
-
18mm
10mm
16mm
-
R75 Series
-55°C
105°C
AEC-Q200
1-25 trên 25 sản phẩm
/ 1 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY