0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 17 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3372939

RoHS

Each
1+US$13.340
5+US$11.830
10+US$10.310
25+US$9.710
50+US$9.100
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
3519915

RoHS

Each
1+US$5.980
10+US$4.410
50+US$3.900
128+US$3.600
512+US$3.340
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
293A
10.33A
8200µohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
3373021

RoHS

Each
1+US$13.340
5+US$11.820
10+US$10.290
25+US$9.700
50+US$9.100
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3106543

RoHS

Each
1+US$9.230
5+US$8.110
10+US$6.980
20+US$6.610
40+US$6.260
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
-
625A
-
8200µohm
58mm
35mm
50mm
MP HDPB Series
-40°C
85°C
-
3783871

RoHS

Each
1+US$12.380
10+US$9.510
58+US$8.290
116+US$8.010
522+US$7.400
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
200A
11.7A
8200µohm
42mm
20mm
40mm
C4AK Series
-55°C
135°C
AEC-Q200
3519933

RoHS

Each
1+US$6.970
10+US$5.130
50+US$4.390
128+US$4.100
512+US$3.870
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
585A
10.33A
8200µohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
3678254

RoHS

Each
1+US$13.840
10+US$10.500
58+US$9.340
116+US$8.410
522+US$7.950
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
0.22µF
± 5%
Snubber
Through Hole
750V
3kV
-
Radial Leaded
37.5mm
2.07kV/µs
455A
18A
8200µohm
41.5mm
20mm
40mm
C4AS Series
-40°C
85°C
-
3584359

RoHS

Each
1+US$4.950
10+US$3.470
50+US$2.990
108+US$2.630
540+US$2.450
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
750V/µs
248A
10.33A
8200µohm
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
3584352

RoHS

Each
1+US$6.920
10+US$5.100
50+US$4.470
108+US$3.980
540+US$3.640
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
215A
10.02A
8200µohm
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
4706744

RoHS

Each
1+US$3.590
5+US$3.060
10+US$2.530
25+US$2.320
50+US$2.110
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706783

RoHS

Each
1+US$3.050
10+US$2.130
25+US$2.110
50+US$2.090
100+US$1.840
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.8A
8200µohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706764

RoHS

Each
1+US$3.000
10+US$2.080
25+US$1.900
50+US$1.720
100+US$1.550
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.8A
8200µohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706753

RoHS

Each
1+US$3.710
5+US$3.170
10+US$2.620
25+US$2.400
50+US$2.180
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
2846421

RoHS

Each
1+US$5.170
10+US$3.630
64+US$3.120
128+US$2.740
512+US$2.690
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
33V/µs
148A
11.8A
8200µohm
31.5mm
22mm
37mm
0
-55°C
105°C
AEC-Q200
2664849

RoHS

Each
1+US$15.380
10+US$11.650
52+US$9.320
104+US$9.310
520+US$9.170
Thêm định giá…
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
758V/µs
356A
16A
8200µohm
41.5mm
20mm
40mm
0
-40°C
85°C
-
2846424

RoHS

Each
1+US$5.340
10+US$3.750
64+US$3.230
128+US$2.830
512+US$2.780
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
145A
11.8A
8200µohm
31.5mm
22mm
37mm
0
-55°C
105°C
AEC-Q200
3519087

RoHS

Each
1+US$16.830
2+US$13.120
3+US$11.700
5+US$11.100
10+US$10.580
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
35V/µs
-
-
8200µohm
57.5mm
30mm
45mm
B32778 Series
-40°C
105°C
-
1-17 trên 17 sản phẩm
/ 1 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY