0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 59 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3770009

RoHS

Each
1+US$106.660
3+US$102.840
5+US$99.010
10+US$95.180
20+US$91.350
Thêm định giá…
-
Can
130µF
± 10%
DC Link
Panel Mount
900V
Screw
45mm
-
2.4kA
60A
1300µohm
84.5mm
65mm
-
B25632E Series
-40°C
85°C
2709815

RoHS

Each
1+US$102.730
5+US$93.110
12+US$83.480
60+US$81.820
108+US$80.150
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
1kV
Screw
45mm
27V/µs
2.7kA
-
1300µohm
84mm
-
32A
0
-40°C
85°C
2709810

RoHS

Each
1+US$136.090
5+US$123.410
12+US$110.720
60+US$108.510
108+US$106.300
Metallized PP
Can
0
± 10%
DC Link
Panel Mount
400V
Screw
45mm
20V/µs
0
-
620µohm
84mm
-
45A
0
-40°C
85°C
3463149

RoHS

Each
1+US$86.350
2+US$73.490
Metallized PP
Can
265µF
± 10%
DC Link
Panel Mount
700V
Screw
45mm
-
-
77A
-
85mm
-
-
MP SD Series
-40°C
105°C
3463148

RoHS

Each
1+US$86.350
2+US$73.490
3+US$68.020
Metallized PP
Can
265µF
± 10%
DC Link
Panel Mount
700V
Screw
45mm
-
-
77A
-
85mm
-
-
MP SD Series
-40°C
105°C
3463179

RoHS

Each
1+US$47.360
2+US$40.320
3+US$37.310
5+US$36.040
Metallized PP
Can
70µF
± 10%
DC Link
Panel Mount
800V
Screw
45mm
-
-
86A
-
85mm
-
-
MP SD Series
-40°C
105°C
3463178

RoHS

Each
1+US$83.550
2+US$71.120
3+US$65.800
Metallized PP
Can
64µF
± 10%
DC Link
Panel Mount
1.4kV
Screw
45mm
-
-
52A
-
85mm
-
-
MP SD Series
-40°C
105°C
3463177

RoHS

Each
1+US$83.550
2+US$71.120
3+US$65.800
Metallized PP
Can
64µF
± 10%
DC Link
Panel Mount
1.4kV
Screw
45mm
-
-
52A
-
85mm
-
-
MP SD Series
-40°C
105°C
3463135

RoHS

Each
1+US$58.480
2+US$49.780
3+US$46.070
5+US$44.510
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
700V
Screw
45mm
-
-
96A
-
85mm
-
-
MP SD Series
-40°C
105°C
3463161

RoHS

Each
1+US$47.360
2+US$40.320
3+US$37.310
Metallized PP
Can
65µF
± 10%
DC Link
Panel Mount
900V
Screw
45mm
-
-
84A
-
85mm
-
-
MP SD Series
-40°C
105°C
4226481

RoHS

Each
1+US$65.410
3+US$64.290
5+US$63.170
10+US$62.040
20+US$60.920
Thêm định giá…
-
Can
300µF
± 10%
DC Link
Panel Mount
600V
Screw
45mm
-
-
60A
1200µohm
85mm
65mm
-
B25631B Series
-40°C
85°C
4542772

RoHS

Each
1+US$108.830
5+US$101.130
12+US$93.430
60+US$87.870
108+US$86.380
Metallized PP
Can
220µF
± 10%
DC Link
Panel Mount
600V
Screw
45mm
20V/µs
4.4kA
-
1000µohm
84mm
64mm
100A
C4DE Series
-40°C
85°C
4927028

RoHS

Each
1+US$87.790
5+US$81.140
12+US$74.490
60+US$69.680
108+US$68.400
Metallized PP
Can
68µF
± 10%
DC Link
Panel Mount
800V
Threaded Stud
45mm
35V/µs
2.38kA
-
700µohm
84mm
40mm
100A
C4DE Series
-40°C
85°C
3463160

RoHS

Each
1+US$106.760
2+US$97.100
3+US$88.980
5+US$81.070
Metallized PP
Can
65µF
± 10%
DC Link
Panel Mount
900V
Screw
45mm
-
-
84A
-
85mm
-
-
MP SD Series
-40°C
105°C
3463176

RoHS

Each
1+US$75.660
2+US$64.400
3+US$59.590
5+US$57.460
10+US$55.330
Thêm định giá…
Metallized PP
Can
48µF
± 10%
DC Link
Panel Mount
1.4kV
Screw
45mm
-
-
61A
-
85mm
-
-
MP SD Series
-40°C
105°C
3463143

RoHS

Each
1+US$66.590
2+US$56.680
3+US$52.450
5+US$50.580
10+US$48.700
Thêm định giá…
Metallized PP
Can
140µF
± 10%
DC Link
Panel Mount
800V
Screw
45mm
-
-
96A
-
85mm
-
-
MP SD Series
-40°C
105°C
3463144

RoHS

Each
1+US$66.590
2+US$56.680
3+US$52.450
5+US$50.580
10+US$48.700
Thêm định giá…
Metallized PP
Can
140µF
± 10%
DC Link
Panel Mount
800V
Screw
45mm
-
-
96A
-
85mm
-
-
MP SD Series
-40°C
105°C
3463152

RoHS

Each
1+US$63.540
2+US$54.090
3+US$50.050
5+US$48.270
10+US$46.480
Thêm định giá…
Metallized PP
Can
34µF
± 10%
DC Link
Panel Mount
1.4kV
Screw
45mm
-
-
64A
-
85mm
-
-
MP SD Series
-40°C
105°C
3463159

RoHS

Each
1+US$57.510
2+US$48.950
3+US$45.290
5+US$43.680
10+US$42.060
Thêm định giá…
Metallized PP
Can
63µF
± 10%
DC Link
Panel Mount
1.2kV
Screw
45mm
-
-
74A
-
85mm
-
-
MP SD Series
-40°C
105°C
3463155

RoHS

Each
1+US$72.630
2+US$61.830
3+US$57.210
5+US$55.170
10+US$53.120
Thêm định giá…
Metallized PP
Can
40µF
± 10%
DC Link
Panel Mount
1.8kV
Screw
45mm
-
-
43A
-
85mm
-
-
MP SD Series
-40°C
105°C
3463136

RoHS

Each
1+US$81.710
2+US$69.560
3+US$64.360
5+US$62.060
10+US$59.760
Thêm định giá…
Metallized PP
Can
200µF
± 10%
DC Link
Panel Mount
800V
Screw
45mm
-
-
87A
-
85mm
-
-
MP SD Series
-40°C
105°C
3770010

RoHS

Each
1+US$84.370
3+US$81.190
5+US$78.010
10+US$74.830
20+US$71.640
Thêm định giá…
-
Can
90µF
± 10%
DC Link
Panel Mount
900V
Screw
45mm
-
2.5kA
55A
1000µohm
84.5mm
50mm
-
B25632E Series
-40°C
85°C
3463168

RoHS

Each
1+US$94.470
5+US$79.740
10+US$72.320
50+US$64.880
100+US$63.580
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
900V
Screw
45mm
-
-
93A
-
85mm
-
-
MP SD Series
-40°C
105°C
3463157

RoHS

Each
1+US$54.920
2+US$46.750
3+US$43.250
5+US$41.710
10+US$40.160
Thêm định giá…
Metallized PP
Can
47µF
± 10%
DC Link
Panel Mount
1kV
Screw
45mm
-
-
85A
-
85mm
-
-
MP SD Series
-40°C
105°C
3463173

RoHS

Each
1+US$69.610
2+US$59.260
3+US$54.830
5+US$52.870
10+US$50.910
Thêm định giá…
Metallized PP
Can
42µF
± 10%
DC Link
Panel Mount
1.6kV
Screw
45mm
-
-
59A
-
85mm
-
-
MP SD Series
-40°C
105°C
1-25 trên 59 sản phẩm
/ 3 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY