0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 43 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106560

RoHS

Each
1+US$6.210
2+US$5.060
3+US$4.340
5+US$4.000
10+US$3.730
Thêm định giá…
Metallized PP
Can
10µF
± 5%
DC Link
Stud Mount - M8
450V
1kV
-
Screw
16mm
200V/µs
400A
-
3200µohm
42mm
-
-
65mm
MP HDAT Series
-40°C
85°C
-
3678025

RoHS

Each
1+US$6.230
10+US$4.560
64+US$3.820
128+US$3.620
512+US$3.330
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
80V/µs
400A
11.8A
9000µohm
-
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678028

RoHS

Each
1+US$14.360
27+US$10.290
54+US$9.810
108+US$9.410
513+US$9.330
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
400A
18.3A
7200µohm
-
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
2664838

RoHS

Each
1+US$15.850
36+US$10.580
72+US$10.370
108+US$10.160
504+US$9.950
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
37.5mm
20V/µs
400A
22A
3100µohm
-
42.5mm
28mm
37mm
0
-40°C
85°C
-
3106562

RoHS

Each
1+US$10.490
2+US$8.590
3+US$7.720
5+US$7.190
10+US$6.720
Thêm định giá…
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
420V
700V
-
Screw
18mm
200V/µs
400A
-
4000µohm
45mm
-
-
85mm
MP HDAT Series
-40°C
85°C
-
2420015

RoHS

Each
1+US$6.140
5+US$5.310
10+US$4.470
20+US$4.100
40+US$3.730
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
-
32mm
18mm
28mm
MKP1848C Series
-55°C
105°C
-
3605665

RoHS

Each
1+US$9.930
5+US$8.720
10+US$7.510
20+US$6.900
40+US$6.290
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
-
43mm
21.5mm
38.5mm
MKP1847C Series
-40°C
105°C
-
3783873

RoHS

Each
1+US$30.010
23+US$23.180
69+US$21.860
115+US$21.430
253+US$20.990
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
10V/µs
400A
22.5A
4400µohm
-
57.5mm
35mm
50mm
C4AK Series
-55°C
135°C
AEC-Q200
2420033

RoHS

Each
1+US$10.010
5+US$8.770
10+US$7.520
20+US$7.310
40+US$7.100
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
11A
0.08ohm
-
42mm
24mm
44mm
MKP1848C Series
-55°C
105°C
-
3678080

RoHS

Each
1+US$10.060
44+US$6.320
88+US$6.170
132+US$5.960
528+US$5.750
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
400A
15.9A
6000µohm
-
42mm
24mm
44mm
C4AU Series
-55°C
105°C
AEC-Q200
3678031

RoHS

Each
1+US$9.460
48+US$5.930
96+US$5.760
144+US$5.590
528+US$5.420
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
40V/µs
400A
14.7A
6900µohm
-
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3494948

RoHS

Each
1+US$10.120
5+US$8.900
10+US$7.670
20+US$7.170
40+US$6.660
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
-
43mm
21.5mm
38.5mm
MKP1847C Series
-40°C
105°C
-
4177916

RoHS

Each
1+US$9.100
5+US$7.980
10+US$6.860
25+US$6.410
50+US$5.960
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
-
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
4177914

RoHS

Each
1+US$9.100
5+US$7.980
10+US$6.860
25+US$6.410
50+US$5.960
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
-
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
4847980

RoHS

Each
1+US$7.110
5+US$5.830
10+US$5.100
20+US$4.730
40+US$4.410
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
14.5A
0.0045ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847906

RoHS

Each
1+US$3.980
5+US$3.270
10+US$2.860
20+US$2.650
40+US$2.470
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
400A
11.5A
0.005ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
4847978

RoHS

Each
1+US$7.590
5+US$6.600
10+US$5.600
20+US$5.190
40+US$4.780
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
14.5A
0.0045ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4904021

RoHS

Each
1+US$52.430
2+US$50.390
3+US$48.340
5+US$46.300
10+US$44.250
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
400A
40A
0.0025ohm
-
57.5mm
65.5mm
65mm
MKP1848C Series
-55°C
105°C
-
4903992

RoHS

Each
1+US$11.170
5+US$9.630
10+US$8.080
20+US$7.610
40+US$7.140
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
8.5A
0.012ohm
-
42mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
4847981

RoHS

Each
1+US$7.710
5+US$6.700
10+US$5.690
20+US$5.270
40+US$4.850
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
15.5A
0.004ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4848036

RoHS

Each
1+US$12.630
5+US$11.090
10+US$9.540
20+US$9.180
40+US$8.810
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
19.5A
0.004ohm
-
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4847979

RoHS

Each
1+US$7.500
5+US$6.540
10+US$5.570
20+US$5.180
40+US$4.780
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
15.5A
0.004ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4848035

RoHS

Each
1+US$13.270
5+US$10.870
10+US$9.520
20+US$8.820
40+US$8.240
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
18A
0.0045ohm
-
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4927018

RoHS

Each
1+US$10.040
36+US$6.610
72+US$6.270
108+US$5.920
504+US$5.470
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
400A
14.4A
0.0069ohm
-
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
4848037

RoHS

Each
1+US$12.460
5+US$10.930
10+US$9.390
20+US$9.030
40+US$8.670
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
18A
0.0045ohm
-
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
1-25 trên 43 sản phẩm
/ 2 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY