0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 30 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106518

RoHS

Each
1+US$0.187
10+US$0.150
50+US$0.124
200+US$0.105
400+US$0.101
Thêm định giá…
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
12mm
5.5mm
10mm
-
MP HMEF Series
-40°C
105°C
-
2456405

RoHS

Each
10+US$0.389
100+US$0.351
500+US$0.288
1500+US$0.244
3000+US$0.240
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
440mA
0.7958ohm
18mm
4mm
10mm
-
R75 Series
-55°C
105°C
AEC-Q200
2809048

RoHS

Each
10+US$0.617
50+US$0.553
100+US$0.488
500+US$0.404
1500+US$0.345
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
1A
-
6.366ohm
18mm
4mm
10mm
-
R76 Series
-55°C
105°C
AEC-Q200
3106474

RoHS

Each
1+US$0.200
10+US$0.161
50+US$0.133
200+US$0.104
400+US$0.100
Thêm định giá…
Metallized PP
Radial
0.15µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
-
-
-
12mm
6.5mm
10mm
-
MP HMPP Series
-40°C
105°C
-
2478400

RoHS

Each
10+US$0.554
50+US$0.529
100+US$0.504
500+US$0.422
1000+US$0.396
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
1A
-
6.366ohm
18mm
4mm
10mm
-
0
-55°C
105°C
AEC-Q200
3106529

RoHS

Each
1+US$0.296
10+US$0.237
50+US$0.196
100+US$0.166
200+US$0.160
Thêm định giá…
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
15mm
25V/µs
-
-
-
18mm
5mm
10mm
-
MP HMEF Series
-40°C
105°C
-
2496017

RoHS

Each
10+US$0.512
50+US$0.490
100+US$0.467
500+US$0.390
1500+US$0.337
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
35A
2.2A
0.064ohm
18mm
4mm
10mm
-
0
-55°C
105°C
AEC-Q200
3106455

RoHS

Each
1+US$0.241
10+US$0.192
50+US$0.160
100+US$0.125
200+US$0.120
Thêm định giá…
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
12mm
6mm
10mm
-
MP HMPP Series
-40°C
105°C
-
3584354

RoHS

Each
1+US$0.756
100+US$0.330
500+US$0.270
1500+US$0.226
3000+US$0.220
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
20A
1.13A
0.2411ohm
18mm
4mm
10mm
-
R75 Series
-55°C
105°C
AEC-Q200
3519940

RoHS

Each
10+US$0.580
50+US$0.500
100+US$0.419
500+US$0.345
1500+US$0.291
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.02A
0.2947ohm
18mm
4mm
10mm
-
R75H Series
-55°C
125°C
AEC-Q200
2456406

RoHS

Each
10+US$0.333
100+US$0.300
500+US$0.246
1500+US$0.209
3000+US$0.204
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
920mA
0.3617ohm
18mm
4mm
10mm
-
R75 Series
-55°C
105°C
AEC-Q200
2496026

RoHS

Each
10+US$0.597
50+US$0.551
100+US$0.505
500+US$0.458
1500+US$0.398
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
28A
1.5A
0.135ohm
18mm
4mm
10mm
-
0
-55°C
105°C
AEC-Q200
2478407

RoHS

Each
10+US$0.482
50+US$0.460
100+US$0.438
500+US$0.365
1000+US$0.342
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
150pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
2A
100mA
4.244ohm
18mm
4mm
10mm
-
0
-55°C
105°C
AEC-Q200
3254619

RoHS

Each
10+US$0.553
100+US$0.398
500+US$0.329
1500+US$0.278
3000+US$0.270
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
35A
2.2A
0.064ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254634

RoHS

Each
10+US$0.448
50+US$0.424
100+US$0.400
500+US$0.333
1500+US$0.289
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254661

RoHS

Each
10+US$0.423
50+US$0.404
100+US$0.384
500+US$0.319
1500+US$0.273
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
820pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
8A
400mA
0.776ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254679

RoHS

Each
10+US$0.453
50+US$0.433
100+US$0.412
500+US$0.342
1500+US$0.292
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
1800pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
17A
800mA
0.354ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254638

RoHS

Each
10+US$0.450
50+US$0.429
100+US$0.408
500+US$0.339
1500+US$0.292
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
34A
1.6A
0.114ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254676

RoHS

Each
10+US$0.455
50+US$0.407
100+US$0.359
500+US$0.314
1500+US$0.288
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.1A
0.236ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254705

RoHS

Each
10+US$0.497
50+US$0.474
100+US$0.451
500+US$0.375
1500+US$0.321
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
1A
0.289ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519939

RoHS

Each
10+US$0.574
50+US$0.495
100+US$0.415
500+US$0.341
1500+US$0.288
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1800pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
17A
790mA
0.4421ohm
18mm
4mm
10mm
-
R75H Series
-55°C
125°C
AEC-Q200
3494929

RoHS

Each
1+US$1.330
50+US$0.846
100+US$0.691
250+US$0.639
500+US$0.587
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
12.5mm
4mm
10mm
-
MKP385 Series
-55°C
110°C
-
4559415

RoHS

Each
10+US$0.427
100+US$0.338
500+US$0.328
1500+US$0.231
3000+US$0.224
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
560pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
5A
-
1.137ohm
18mm
4mm
10mm
250mA
R76H Series
-55°C
125°C
AEC-Q200
4559391

RoHS

Each
10+US$0.622
50+US$0.535
100+US$0.448
500+US$0.370
1500+US$0.312
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
11A
-
0.6631ohm
18mm
4mm
10mm
530mA
R75H Series
-55°C
125°C
AEC-Q200
4923548

RoHS

Each
10+US$0.869
50+US$0.792
300+US$0.715
600+US$0.689
1200+US$0.657
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
132A
7.61A
0.0096ohm
26.5mm
18.5mm
10mm
-
R75 Series
-55°C
105°C
AEC-Q200
1-25 trên 30 sản phẩm
/ 2 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY