0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 31 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3518994

RoHS

Each
10+US$1.180
100+US$1.020
500+US$0.845
1000+US$0.757
2040+US$0.699
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
8.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
4143591

RoHS

Each
1+US$5.340
10+US$3.860
25+US$3.570
50+US$3.270
100+US$2.890
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
-
-
26mm
7mm
16.5mm
MMKP383 Series
55°C
105°C
-
4143592

RoHS

Each
1+US$5.240
10+US$3.790
25+US$3.500
50+US$3.210
100+US$2.840
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
-
-
26mm
7mm
16.5mm
MMKP383 Series
55°C
105°C
-
1200787

RoHS

Each
1+US$1.450
10+US$0.764
50+US$0.734
100+US$0.704
200+US$0.653
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
8.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
3518997

RoHS

Each
10+US$1.210
100+US$0.887
500+US$0.823
1000+US$0.758
2160+US$0.721
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
1200799

RoHS

Each
10+US$0.770
100+US$0.708
500+US$0.656
1000+US$0.604
2040+US$0.560
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
8.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
3649877

RoHS

Each
10+US$0.795
100+US$0.732
500+US$0.678
1000+US$0.624
2040+US$0.590
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
8.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
9751351

RoHS

Each
1+US$1.800
10+US$1.070
50+US$0.920
100+US$0.838
200+US$0.792
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
16.5mm
26.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
3649879

RoHS

Each
10+US$0.755
100+US$0.696
500+US$0.645
1000+US$0.593
2040+US$0.563
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
6800pF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
8.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
3519005

RoHS

Each
10+US$1.210
100+US$0.887
500+US$0.823
1000+US$0.758
2160+US$0.681
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
3494942

RoHS

Each
1+US$2.820
5+US$2.400
10+US$1.980
25+US$1.880
50+US$1.780
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26mm
7mm
16.5mm
MKP385 Series
-55°C
110°C
-
9751335

RoHS

Each
10+US$0.739
100+US$0.680
500+US$0.630
1000+US$0.580
2040+US$0.548
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
16.5mm
26.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
1200801

RoHS

Each
10+US$1.270
100+US$0.940
500+US$0.868
1000+US$0.796
2160+US$0.728
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
3519061

RoHS

Each
10+US$1.200
100+US$0.880
500+US$0.818
1000+US$0.755
2040+US$0.677
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
-
-
-
26.5mm
8.5mm
16.5mm
B32673P Series
-55°C
125°C
AEC-Q200
3702697

RoHS

Each
10+US$1.160
100+US$0.922
500+US$0.827
1000+US$0.731
2160+US$0.656
Thêm định giá…
Metallized PP
Radial Box
0.01µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
3494885

RoHS

Each
1+US$3.760
10+US$2.770
50+US$2.490
100+US$2.220
200+US$1.900
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
17.5mm
10mm
16.5mm
MKP385 Series
-55°C
110°C
-
3518996

RoHS

Each (Supplied on Full Reel)
Cuộn Đầy Đủ
400+US$0.812
2000+US$0.739
4000+US$0.725
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
-
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
1890248

RoHS

Each
1+US$3.110
10+US$2.260
50+US$1.950
200+US$1.720
400+US$1.540
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
400V
630V
-
PC Pin
22.5mm
-
-
-
-
26.5mm
7mm
16.5mm
MKP1 Series
-55°C
100°C
AEC-Q200
4143616

RoHS

Each
1+US$2.240
10+US$1.580
25+US$1.500
50+US$1.410
100+US$0.918
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Pulse
Through Hole
700V
2kV
-
PC Pin
22.5mm
6.2kV/µs
-
-
-
26mm
7mm
16.5mm
MKP1841 Series
-55°C
100°C
-
4666035

RoHS

Each
1+US$1.740
10+US$0.936
50+US$0.901
100+US$0.866
200+US$0.804
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
26.5mm
10.5mm
16.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
4847788

RoHS

Each
1+US$1.580
5+US$1.340
10+US$1.100
25+US$1.010
50+US$0.903
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
26mm
7mm
16.5mm
MKP1848E Series
-
125°C
AEC-Q200
4666039

RoHS

Each
1+US$1.500
10+US$0.792
50+US$0.761
100+US$0.730
200+US$0.676
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
26.5mm
8.5mm
16.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
4903942

RoHS

Each
1+US$5.760
5+US$5.090
10+US$4.410
25+US$4.100
50+US$3.790
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
450V/µs
-
-
-
26.5mm
7mm
16.5mm
MMKP383 Series
-55°C
105°C
-
4666044

RoHS

Each
1+US$1.460
10+US$0.770
50+US$0.740
100+US$0.709
200+US$0.657
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3kV/µs
-
-
-
26.5mm
8.5mm
16.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
4847789

RoHS

Each
1+US$1.540
5+US$1.310
10+US$1.080
25+US$0.984
50+US$0.888
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
26mm
7mm
16.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-25 trên 31 sản phẩm
/ 2 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY