0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 60 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3520004

RoHS

Each
10+US$0.893
50+US$0.772
100+US$0.650
500+US$0.538
1000+US$0.501
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
180A
5.85A
0.0133ohm
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
3254583

RoHS

Each
10+US$1.220
50+US$0.986
490+US$0.751
980+US$0.701
1470+US$0.687
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
550V/µs
182A
9.7A
5000µohm
18mm
13mm
16mm
-
R76H Series
-55°C
125°C
AEC-Q200
2456397

RoHS

Each
10+US$0.804
50+US$0.771
100+US$0.738
500+US$0.699
1000+US$0.651
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
80A
4.24A
0.0271ohm
26.5mm
7mm
16mm
-
R75 Series
-55°C
105°C
AEC-Q200
3520030

RoHS

Each
10+US$1.000
50+US$0.865
100+US$0.729
500+US$0.603
1000+US$0.560
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
220A
6.47A
0.0109ohm
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
2496040

RoHS

Each
1+US$2.450
10+US$1.650
50+US$1.450
100+US$1.270
500+US$1.070
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
26.5mm
7mm
16mm
-
0
-55°C
105°C
AEC-Q200
3254644

RoHS

Each
10+US$0.779
50+US$0.755
100+US$0.731
500+US$0.645
1000+US$0.609
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
118A
4.9A
0.02ohm
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
AEC-Q200
2478391

RoHS

Each
10+US$0.960
50+US$0.865
100+US$0.814
700+US$0.755
1400+US$0.740
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
130A
7.83A
8000µohm
26.5mm
7mm
16mm
-
R75 Series
-55°C
105°C
AEC-Q200
3254652

RoHS

Each
10+US$1.420
50+US$1.230
100+US$1.040
500+US$0.870
1000+US$0.813
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
AEC-Q200
1200795

RoHS

Each
10+US$0.791
100+US$0.729
500+US$0.610
1000+US$0.579
2520+US$0.553
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
7mm
16mm
-
B32653 Series
-55°C
110°C
AEC-Q200
2496020

RoHS

Each
10+US$0.907
50+US$0.871
100+US$0.834
500+US$0.711
1000+US$0.673
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
99A
6A
0.014ohm
26.5mm
7mm
16mm
-
0
-55°C
105°C
AEC-Q200
2446319

RoHS

Each
10+US$0.777
50+US$0.745
100+US$0.713
500+US$0.603
1000+US$0.591
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
423A
6.68A
0.0102ohm
18mm
10mm
16mm
-
R75 Series
-55°C
105°C
AEC-Q200
2495933

RoHS

Each
1+US$2.250
10+US$1.610
50+US$1.390
100+US$1.130
500+US$0.988
Thêm định giá…
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
-
-
-
18mm
10mm
16mm
-
R73 Series
-55°C
105°C
AEC-Q200
2468997

RoHS

Each
10+US$1.230
100+US$0.905
500+US$0.780
2500+US$0.692
4000+US$0.684
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
10mm
140V/µs
-
-
-
13mm
7mm
16mm
-
B32671P Series
-55°C
125°C
AEC-Q200
2496004

RoHS

Each
1+US$2.900
10+US$1.990
50+US$1.620
100+US$1.500
500+US$1.300
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
300A
6.4A
0.011ohm
18mm
10mm
16mm
-
0
-55°C
105°C
AEC-Q200
3254696

RoHS

Each
10+US$1.210
50+US$1.050
100+US$0.887
500+US$0.740
1000+US$0.691
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
99A
6A
0.014ohm
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
AEC-Q200
2935548

RoHS

Each
1+US$2.170
10+US$1.500
50+US$1.280
100+US$1.130
700+US$0.882
Thêm định giá…
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
7mm
16mm
-
R73 Series
-55°C
105°C
AEC-Q200
3254698

RoHS

Each
10+US$0.705
50+US$0.686
100+US$0.666
500+US$0.566
1000+US$0.535
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
AEC-Q200
3106532

RoHS

Each
1+US$0.683
5+US$0.547
10+US$0.453
25+US$0.353
50+US$0.339
Thêm định giá…
Metallized PET
Radial
0.47µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
15mm
25V/µs
-
-
-
18mm
9mm
16mm
-
MP HMEF Series
-40°C
105°C
-
3520035

RoHS

Each
10+US$0.653
50+US$0.626
100+US$0.599
500+US$0.506
1000+US$0.496
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
80A
4.24A
0.0271ohm
26.5mm
7mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519944

RoHS

Each
10+US$0.662
50+US$0.635
100+US$0.607
500+US$0.528
1000+US$0.496
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
171A
3.2A
0.0442ohm
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
3649815

RoHS

Each
10+US$0.691
50+US$0.595
100+US$0.498
500+US$0.411
1000+US$0.381
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
243A
8.8A
6000µohm
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
3520045

RoHS

Each
1+US$2.050
10+US$1.370
50+US$1.100
100+US$1.010
500+US$0.867
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
130A
7.83A
8000µohm
26.5mm
7mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
3649831

RoHS

Each
10+US$0.835
50+US$0.750
100+US$0.665
500+US$0.555
1000+US$0.520
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
360A
5.8A
0.013ohm
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
3649819

RoHS

Each
10+US$0.629
50+US$0.603
100+US$0.576
500+US$0.486
1000+US$0.481
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
135A
7.4A
9000µohm
26.5mm
7mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
3520037

RoHS

Each
1+US$1.860
10+US$1.250
50+US$0.999
100+US$0.925
500+US$0.810
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
120A
9.75A
4800µohm
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
1-25 trên 60 sản phẩm
/ 3 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY