0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 28 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106479

RoHS

Each
1+US$0.561
5+US$0.403
10+US$0.336
25+US$0.306
50+US$0.287
Thêm định giá…
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
11.5mm
17mm
-
MP HMPP Series
-40°C
105°C
-
3106525

RoHS

Each
1+US$0.561
5+US$0.404
10+US$0.338
25+US$0.282
50+US$0.264
Thêm định giá…
Metallized PET
Radial
1.5µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
22.5mm
10V/µs
-
-
-
25mm
8.5mm
17mm
-
MP HMEF Series
-40°C
105°C
-
3254591

RoHS

Each
1+US$1.940
10+US$1.260
50+US$1.090
300+US$0.906
600+US$0.851
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
165A
8.5A
7000µohm
26.5mm
8.5mm
17mm
-
R76H Series
-55°C
125°C
AEC-Q200
3642736

RoHS

Each
1+US$2.490
10+US$1.710
50+US$1.400
100+US$1.170
200+US$1.160
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
8mm
17mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3106510

RoHS

Each
1+US$1.600
5+US$1.150
10+US$0.999
25+US$0.916
50+US$0.844
Thêm định giá…
Metallized PET
Radial
3.3µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
22.5mm
8V/µs
-
-
-
25mm
10mm
17mm
-
MP HMEF Series
-40°C
105°C
-
3649855

RoHS

Each
10+US$0.602
50+US$0.545
300+US$0.488
600+US$0.456
1200+US$0.447
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
204A
5.6A
0.0164ohm
26.5mm
8.5mm
17mm
-
R76 Series
-55°C
110°C
AEC-Q200
3106458

RoHS

Each
1+US$0.374
10+US$0.300
25+US$0.249
50+US$0.195
100+US$0.187
Thêm định giá…
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
12mm
8.5mm
17mm
-
MP HMPP Series
-40°C
105°C
-
3642735

RoHS

Each
1+US$2.420
10+US$1.660
50+US$1.350
100+US$1.120
200+US$1.090
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
8mm
17mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3649845

RoHS

Each
10+US$0.668
50+US$0.604
300+US$0.540
600+US$0.504
1200+US$0.476
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
6.8A
0.011ohm
26.5mm
8.5mm
17mm
-
R76 Series
-55°C
110°C
AEC-Q200
3649859

RoHS

Each
10+US$0.956
50+US$0.827
300+US$0.697
600+US$0.578
1200+US$0.537
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.6A
0.0163ohm
26.5mm
8.5mm
17mm
-
R76 Series
-55°C
110°C
AEC-Q200
4144013

RoHS

Each
1+US$2.370
10+US$1.590
50+US$1.290
408+US$0.984
816+US$0.958
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
85A
8.22A
8500µohm
32mm
9mm
17mm
-
R75 Series
-55°C
105°C
-
4559390

RoHS

Each
10+US$0.826
50+US$0.754
300+US$0.681
600+US$0.680
1200+US$0.608
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
-
0.0169ohm
26.5mm
8.5mm
17mm
5.55A
R75 Series
-55°C
105°C
AEC-Q200
2495949

RoHS

Each
1+US$1.890
10+US$1.280
50+US$1.020
300+US$0.847
600+US$0.799
Thêm định giá…
Film / Foil PP
Radial Box - 2 Pin
0.015µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
8.5mm
17mm
-
R73 Series
-55°C
105°C
AEC-Q200
2496041

RoHS

Each
1+US$1.910
10+US$1.290
50+US$1.040
300+US$0.856
600+US$0.810
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
-
0
-55°C
105°C
AEC-Q200
2496022

RoHS

Each
1+US$3.250
10+US$2.260
50+US$1.870
408+US$1.480
816+US$1.450
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
100A
7.2A
0.011ohm
32mm
9mm
17mm
-
0
-55°C
105°C
-
3642713

RoHS

Each
1+US$2.400
10+US$1.650
50+US$1.340
100+US$1.110
200+US$1.080
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
8mm
17mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3254687

RoHS

Each
10+US$1.030
50+US$0.936
300+US$0.842
600+US$0.792
1200+US$0.789
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
-
R76H Series
-55°C
125°C
AEC-Q200
3642712

RoHS

Each
1+US$2.330
10+US$1.600
50+US$1.300
100+US$1.090
200+US$1.080
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
8mm
17mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2935859

RoHS

Each
1+US$2.980
10+US$2.080
50+US$1.710
100+US$1.600
816+US$1.350
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
100A
7.2A
0.011ohm
32mm
9mm
17mm
-
R76 Series
-55°C
105°C
-
2710235

RoHS

Each
1+US$2.240
10+US$1.580
50+US$1.350
100+US$1.180
816+US$0.937
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
141A
9.2A
7000µohm
32mm
9mm
17mm
-
R76 Series
-55°C
105°C
-
3254667

RoHS

Each
1+US$1.700
10+US$1.100
50+US$0.927
300+US$0.795
600+US$0.733
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
168A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
-
R76H Series
-55°C
125°C
AEC-Q200
4913669

RoHS

Each
1+US$1.270
3+US$1.060
5+US$0.923
10+US$0.846
20+US$0.779
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
3.6A
0.0231ohm
31.5mm
8mm
17mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4913667

RoHS

Each
1+US$1.250
3+US$1.040
5+US$0.908
10+US$0.833
20+US$0.767
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
3.4A
0.0253ohm
31.5mm
8mm
17mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4913689

RoHS

Each
1+US$1.310
10+US$1.090
50+US$0.952
100+US$0.873
200+US$0.804
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
3.6A
0.0231ohm
31.5mm
8mm
17mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4923564

RoHS

Each
10+US$0.702
50+US$0.555
300+US$0.493
600+US$0.456
1200+US$0.433
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
-
R76 Series
-55°C
110°C
AEC-Q200
1-25 trên 28 sản phẩm
/ 2 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY