0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 55 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3932793

RoHS

Each
5+US$1.650
50+US$0.916
250+US$0.720
500+US$0.672
1000+US$0.624
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
11mm
18.5mm
B32652 Series
-55°C
110°C
AEC-Q200
1413885

RoHS

Each
1+US$3.830
5+US$3.270
10+US$2.710
25+US$2.670
50+US$2.620
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
22.5mm
680V/µs
-
-
-
26mm
12mm
18.5mm
MKP1840M Series
-55°C
100°C
-
3106533

RoHS

Each
1+US$0.608
5+US$0.438
10+US$0.366
20+US$0.332
40+US$0.312
Thêm định giá…
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
22.5mm
12V/µs
-
-
-
25mm
10mm
18.5mm
MP HMEF Series
-40°C
105°C
-
3519058

RoHS

Each
5+US$1.060
50+US$0.525
250+US$0.423
500+US$0.409
1000+US$0.394
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Single-Phase PFC
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
15mm
250V/µs
-
-
-
18mm
11mm
18.5mm
B32672Z Series
-55°C
110°C
AEC-Q200
2469033

RoHS

Each
1+US$2.760
10+US$1.910
25+US$1.740
50+US$1.570
100+US$1.330
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
18mm
11mm
18.5mm
B32672P Series
-55°C
125°C
AEC-Q200
3254683

RoHS

Each
1+US$2.110
10+US$1.420
50+US$1.150
300+US$1.070
600+US$0.981
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
7.1A
0.011ohm
26.5mm
10mm
18.5mm
R76H Series
-55°C
125°C
AEC-Q200
3519966

RoHS

Each
1+US$2.400
10+US$1.690
50+US$1.450
300+US$1.270
600+US$1.100
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
195A
7.26A
0.0106ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
3649846

RoHS

Each
10+US$0.906
50+US$0.797
300+US$0.688
600+US$0.599
1200+US$0.560
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
315A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
R76 Series
-55°C
110°C
AEC-Q200
3649875

RoHS

Each
5+US$1.180
50+US$0.592
250+US$0.480
500+US$0.464
1000+US$0.448
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
11mm
18.5mm
B32652 Series
-55°C
100°C
AEC-Q200
3254589

RoHS

Each
1+US$2.210
10+US$1.500
50+US$1.220
300+US$1.020
600+US$0.963
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
10.9A
4700µohm
26.5mm
10mm
18.5mm
R76H Series
-55°C
125°C
AEC-Q200
2496006

RoHS

Each
1+US$2.360
10+US$1.600
50+US$1.300
300+US$1.090
600+US$1.030
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
330A
7.2A
0.011ohm
26.5mm
10mm
18.5mm
0
-55°C
105°C
AEC-Q200
2495941

RoHS

Each
1+US$2.880
10+US$1.990
50+US$1.620
300+US$1.360
600+US$1.350
Thêm định giá…
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
R73 Series
-55°C
105°C
AEC-Q200
2446316

RoHS

Each
1+US$2.400
10+US$1.630
50+US$1.320
300+US$1.300
600+US$1.270
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
234A
7.95A
8800µohm
26.5mm
10mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
2495957

RoHS

Each
1+US$2.580
10+US$1.810
50+US$1.560
300+US$1.360
600+US$1.180
Thêm định giá…
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
R73 Series
-55°C
105°C
AEC-Q200
2496042

RoHS

Each
1+US$2.520
10+US$1.700
50+US$1.390
300+US$1.160
600+US$1.100
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
212A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
0
-55°C
105°C
AEC-Q200
2496021

RoHS

Each
1+US$2.290
10+US$1.500
50+US$1.250
300+US$1.020
600+US$0.979
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
210A
7.1A
0.011ohm
26.5mm
10mm
18.5mm
0
-55°C
105°C
AEC-Q200
2446333

RoHS

Each
1+US$2.190
10+US$1.470
50+US$1.180
300+US$0.972
600+US$0.917
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4kV/µs
188A
5.74A
0.0169ohm
26.5mm
10mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
2935794

RoHS

Each
1+US$2.100
10+US$1.420
50+US$1.160
396+US$0.890
792+US$0.887
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
330A
7.2A
0.011ohm
26.5mm
10mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
3254650

RoHS

Each
1+US$1.510
10+US$0.976
50+US$0.902
300+US$0.827
600+US$0.781
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
172A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
R76H Series
-55°C
125°C
AEC-Q200
3520025

RoHS

Each
10+US$1.020
50+US$0.972
300+US$0.924
600+US$0.876
1200+US$0.753
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
188A
5.74A
0.0169ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
3519054

RoHS

Each
1+US$1.520
10+US$0.799
25+US$0.752
50+US$0.705
100+US$0.657
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
15mm
180V/µs
-
-
-
18mm
11mm
18.5mm
B32672P Series
-55°C
125°C
AEC-Q200
3649820

RoHS

Each
1+US$1.720
10+US$0.912
50+US$0.834
300+US$0.755
600+US$0.712
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
280A
9.9A
6000µohm
26.5mm
10mm
18.5mm
R76 Series
-55°C
110°C
AEC-Q200
3519056

RoHS

Each
5+US$1.290
50+US$0.665
250+US$0.544
500+US$0.527
1000+US$0.510
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
Single-Phase PFC
Through Hole
220V
450V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
-
-
18mm
11mm
18.5mm
B32672Z Series
-55°C
110°C
AEC-Q200
3520028

RoHS

Each
1+US$3.000
10+US$2.060
50+US$1.690
300+US$1.430
600+US$1.420
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
7.08A
0.0111ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
3519073

RoHS

Each
1+US$2.100
100+US$1.070
500+US$0.987
1000+US$0.904
2160+US$0.815
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
Snubber
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
17kV/µs
-
-
-
26.5mm
10.5mm
18.5mm
B32683 Series
-55°C
110°C
-
1-25 trên 55 sản phẩm
/ 3 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY