0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 183 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3528762

RoHS

Each
1+US$9.600
30+US$6.570
60+US$6.230
120+US$5.950
510+US$5.520
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
24.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
654A
26.3A
-
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3597452

RoHS

Each
1+US$13.570
30+US$9.750
60+US$9.180
120+US$8.900
510+US$8.450
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
30V/µs
1.2kA
28.7A
2500µohm
-
42mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597445

RoHS

Each
1+US$17.640
30+US$12.780
60+US$12.640
120+US$12.030
510+US$11.090
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
1.5kA
29.9A
2300µohm
-
42mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597457

RoHS

Each
1+US$22.770
30+US$17.140
60+US$16.180
120+US$15.860
270+US$15.540
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
30V/µs
2.7kA
35.1A
1700µohm
-
42mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678009

RoHS

Each
1+US$15.080
30+US$10.950
60+US$10.260
120+US$9.850
510+US$9.440
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
1.2kA
28.7A
2800µohm
-
42mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3649868

RoHS

Each
1+US$12.330
23+US$10.250
69+US$9.110
115+US$8.590
506+US$7.370
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
573A
20.4A
-
-
57.5mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3678029

RoHS

Each
1+US$17.130
23+US$12.600
69+US$12.160
115+US$11.430
506+US$10.740
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
500A
22A
5700µohm
-
57.5mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3528745

RoHS

Each
1+US$9.730
30+US$6.670
60+US$6.310
120+US$6.030
510+US$5.910
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
17µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4332575

RoHS

Each
1+US$12.790
3+US$12.610
5+US$12.420
10+US$12.240
20+US$12.050
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
-
-
-
-
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4332578

RoHS

Each
1+US$12.540
3+US$12.090
5+US$11.630
10+US$11.180
20+US$10.720
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
52.5mm
-
-
-
-
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4332584

RoHS

Each
1+US$12.490
3+US$12.300
5+US$12.110
10+US$11.910
20+US$11.720
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
-
-
-
-
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4332564

RoHS

Each
1+US$14.770
3+US$14.530
5+US$14.290
10+US$14.040
20+US$13.800
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
70µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
52.5mm
-
-
-
-
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4049138

RoHS

Each
1+US$13.130
23+US$9.920
69+US$8.770
115+US$7.860
506+US$7.410
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
600V
1.2kV
0
Radial Leaded
52.5mm
20V/µs
120A
14.7A
0.0113ohm
-
57.5mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
2846463

RoHS

Each
1+US$13.380
23+US$11.310
69+US$10.060
115+US$9.480
506+US$9.120
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
11V/µs
428A
25.2A
4000µohm
-
57.5mm
35mm
50mm
-
-
0
-55°C
105°C
AEC-Q200
3597464

RoHS

Each
1+US$14.430
23+US$10.460
69+US$9.710
115+US$9.430
506+US$8.820
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
17V/µs
680A
25.2A
4000µohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3528757

RoHS

Each
1+US$12.680
23+US$9.090
69+US$8.410
115+US$8.160
506+US$8.050
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
-
-
57.5mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
2846466

RoHS

Each
1+US$13.670
30+US$9.670
60+US$9.220
120+US$8.860
510+US$8.620
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
37.5mm
9V/µs
430A
29.9A
2300µohm
-
42mm
35mm
50mm
-
-
0
-55°C
105°C
AEC-Q200
3463279

RoHS

Each
1+US$277.000
2+US$244.830
3+US$228.360
Metallized PP
-
0.2µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
400A
1200µohm
-
75mm
30.2mm
50mm
-
300kvar @ 238 to 423kHz
MP SP Series
-
85°C
-
3783873

RoHS

Each
1+US$30.010
23+US$23.180
69+US$21.860
115+US$21.430
253+US$20.990
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
10V/µs
400A
22.5A
4400µohm
-
57.5mm
35mm
50mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
2936296

RoHS

Each
1+US$24.490
21+US$18.740
63+US$16.750
105+US$16.420
252+US$16.080
Thêm định giá…
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
1.28kA
31A
3500µohm
-
57.5mm
35mm
50mm
-
-
C4BS Series
-40°C
85°C
-
3106544

RoHS

Each
1+US$11.170
3+US$9.140
5+US$8.210
10+US$7.650
20+US$7.160
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
52.5mm
-
1.125kA
-
3800µohm
-
58mm
35mm
50mm
-
-
MP HDPB Series
-40°C
85°C
-
3597458

RoHS

Each
1+US$28.040
23+US$22.660
69+US$21.440
115+US$20.890
253+US$20.340
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
15V/µs
1.95kA
33.3A
2300µohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678070

RoHS

Each
1+US$14.440
23+US$12.980
69+US$12.730
115+US$12.470
506+US$12.210
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
675A
25.4A
3900µohm
-
57.5mm
35mm
50mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3106543

RoHS

Each
1+US$9.230
5+US$8.110
10+US$6.980
20+US$6.610
40+US$6.260
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
-
625A
-
8200µohm
-
58mm
35mm
50mm
-
-
MP HDPB Series
-40°C
85°C
-
2310044

RoHS

Each
1+US$29.410
5+US$26.580
10+US$23.740
25+US$23.700
50+US$23.650
Thêm định giá…
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
788A
24A
2500µohm
-
58mm
35mm
50mm
-
-
MKP386M Series
-55°C
105°C
-
1-25 trên 183 sản phẩm
/ 8 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY