B32671P Series Power Film Capacitors :
Tìm Thấy 14 Sản PhẩmTất cả bộ lọc
(1 Đã áp dụng)
Mở rộng tất cả
Nhà Sản Xuất
(14)
Product Range
=B32671P ...
1
(1)
(4)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(14)
Capacitor Case / Package
(14)
Capacitance
(1)
(1)
(3)
(2)
(1)
(1)
(1)
(2)
Capacitance Tolerance
(14)
Typical Applications
(2)
(10)
Capacitor Mounting
(14)
Voltage(AC)
(6)
(8)
Voltage(DC)
(6)
(4)
(4)
Humidity Rating
(14)
Đóng gói
(14)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+US$0.475 100+US$0.432 500+US$0.395 2500+US$0.311 4000+US$0.306 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | 13mm | 5mm | 11mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+US$1.960 10+US$1.330 50+US$1.090 100+US$0.996 200+US$0.930 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | 13mm | 8mm | 17.5mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+US$0.449 100+US$0.404 500+US$0.340 2500+US$0.291 4000+US$0.287 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | 13mm | 4mm | 9mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+US$0.577 100+US$0.528 500+US$0.444 2500+US$0.385 4000+US$0.380 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 140V/µs | 13mm | 4mm | 9mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+US$1.230 100+US$0.905 500+US$0.780 2500+US$0.692 4000+US$0.684 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | 13mm | 7mm | 16mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+US$0.451 100+US$0.412 500+US$0.344 2500+US$0.296 4000+US$0.292 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | 13mm | 5mm | 11mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+US$0.533 100+US$0.466 500+US$0.388 2500+US$0.339 4000+US$0.320 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | 13mm | 5mm | 11mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+US$0.865 100+US$0.786 500+US$0.674 2500+US$0.604 4000+US$0.596 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | 13mm | 6mm | 14mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+US$0.527 100+US$0.481 500+US$0.405 2500+US$0.352 4000+US$0.347 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | 13mm | 6mm | 12mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+US$0.684 100+US$0.619 500+US$0.525 2500+US$0.444 4000+US$0.424 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | Through Hole | 160V | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | - | 13mm | 6mm | 12mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+US$0.528 100+US$0.482 500+US$0.404 1000+US$0.381 2000+US$0.369 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | Through Hole | 200V | 520V | GRADE II (Test Condition A) | Radial Leaded | 10mm | - | 13mm | 8mm | 17.5mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+US$0.489 100+US$0.445 500+US$0.372 2500+US$0.321 4000+US$0.316 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | 13mm | 4mm | 9mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+US$0.326 100+US$0.254 500+US$0.226 2500+US$0.215 4000+US$0.205 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | PFC, Resonant Circuits, Snubber | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | 13mm | 5mm | 11mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+US$0.374 100+US$0.292 500+US$0.260 2500+US$0.247 4000+US$0.235 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | PFC, Resonant Circuits, Snubber | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | 13mm | 6mm | 12mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||