0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 57 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1200805

RoHS

Each
1+US$3.040
10+US$2.130
25+US$1.940
50+US$1.750
100+US$1.510
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
14mm
24.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
1200816

RoHS

Each
1+US$3.650
10+US$2.540
25+US$2.330
50+US$2.110
100+US$1.820
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
14mm
24.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
2496045

RoHS

Each
1+US$5.420
10+US$3.900
50+US$3.330
176+US$2.970
528+US$2.540
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
32mm
14mm
28mm
-
0
-55°C
105°C
-
2846413

RoHS

Each
1+US$3.150
10+US$2.200
96+US$1.600
192+US$1.540
576+US$1.470
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
-
0
-55°C
105°C
AEC-Q200
3528739

RoHS

Each
1+US$3.100
10+US$2.210
96+US$1.680
192+US$1.650
576+US$1.620
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
99A
7.2A
-
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1200809

RoHS

Each
1+US$2.830
10+US$1.950
25+US$1.780
50+US$1.610
100+US$1.380
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
14mm
24.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
3597433

RoHS

Each
1+US$3.540
10+US$2.640
96+US$1.990
192+US$1.870
576+US$1.750
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
325A
8.7A
0.0107ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2309061

RoHS

Each
5+US$3.550
50+US$2.090
250+US$1.810
500+US$1.770
1000+US$1.720
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
40V/µs
-
-
8900µohm
31.5mm
14mm
24.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
2456414

RoHS

Each
1+US$5.170
10+US$3.730
50+US$3.230
176+US$2.850
528+US$2.800
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
12.3A
5100µohm
32mm
14mm
28mm
-
R75 Series
-55°C
105°C
-
2935864

RoHS

Each
1+US$3.830
10+US$2.710
50+US$2.260
352+US$1.840
704+US$1.820
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
330A
10.3A
7000µohm
32mm
14mm
28mm
-
R76 Series
-55°C
105°C
-
2936242

RoHS

Each
1+US$15.190
10+US$11.800
96+US$9.390
192+US$9.300
576+US$9.210
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber
Through Hole
700V
2kV
-
Radial Leaded
27.5mm
2.24kV/µs
224A
10A
0.0138ohm
32mm
14mm
28mm
-
C4AS Series
-40°C
85°C
-
2936246

RoHS

Each
1+US$11.380
10+US$8.640
96+US$6.930
192+US$6.760
576+US$6.580
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
0.1µF
± 5%
Snubber
Through Hole
700V
2kV
-
Radial Leaded
27.5mm
2.24kV/µs
224A
11A
0.013ohm
32mm
14mm
28mm
-
C4AS Series
-40°C
85°C
-
2728552

RoHS

Each
1+US$3.110
10+US$2.260
25+US$2.110
50+US$1.950
100+US$1.720
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
14mm
24.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
3528726

RoHS

Each
1+US$3.810
10+US$2.680
96+US$1.970
192+US$1.900
576+US$1.830
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
173A
7.5A
-
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3519984

RoHS

Each
1+US$4.140
10+US$2.920
50+US$2.540
176+US$2.280
528+US$2.140
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
-
R75H Series
-55°C
125°C
AEC-Q200
3678013

RoHS

Each
1+US$4.320
10+US$3.110
96+US$2.380
192+US$2.260
576+US$2.130
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
231A
7.9A
0.0142ohm
31.5mm
14mm
28mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678023

RoHS

Each
1+US$4.420
10+US$3.190
96+US$2.440
192+US$2.400
576+US$2.350
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
80V/µs
176A
7.1A
0.0176ohm
31.5mm
14mm
28mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678075

RoHS

Each
1+US$4.460
10+US$3.210
96+US$2.450
192+US$2.330
576+US$2.200
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
160A
7A
0.0167ohm
32mm
14mm
28mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3528773

RoHS

Each
1+US$2.990
10+US$2.080
96+US$1.600
192+US$1.500
576+US$1.390
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
141A
6.5A
-
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3520011

RoHS

Each
1+US$4.310
10+US$3.130
50+US$2.820
176+US$2.210
528+US$2.100
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
216A
7.6A
0.0133ohm
32mm
14mm
28mm
-
R75H Series
-55°C
125°C
AEC-Q200
3597470

RoHS

Each
1+US$3.840
10+US$2.720
96+US$2.030
192+US$1.990
576+US$1.950
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
308A
8.6A
0.0109ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4457455

RoHS

Each
10+US$2.410
100+US$1.880
500+US$1.680
1000+US$1.590
1850+US$1.520
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
DC Link
Through Hole
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
155V/µs
-
5.3A
0.0206ohm
31.5mm
14mm
24.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4457442

RoHS

Each
10+US$3.050
100+US$2.380
500+US$2.120
1000+US$2.020
1850+US$1.920
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.8µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7A
0.0116ohm
31.5mm
14mm
24.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4457408

RoHS

Each
10+US$3.030
100+US$2.360
500+US$2.100
1000+US$2.000
1850+US$1.900
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
6.5A
8700µohm
31.5mm
14mm
24.5mm
-
B32754 Series
-40°C
105°C
-
4457414

RoHS

Each
10+US$3.050
100+US$2.380
500+US$2.120
1000+US$2.020
1850+US$1.920
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
6A
9500µohm
31.5mm
14mm
24.5mm
-
B32754 Series
-40°C
105°C
-
1-25 trên 57 sản phẩm
/ 3 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY