0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 51 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3530111

RoHS

Each
1+US$2.600
10+US$1.790
50+US$1.460
192+US$1.280
576+US$1.150
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.7mm
28V/µs
28A
4.2A
0.0329ohm
32mm
21mm
12.5mm
-
0
-55°C
105°C
AEC-Q200
3597437

RoHS

Each
1+US$2.590
10+US$1.780
50+US$1.460
192+US$1.280
576+US$1.170
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.6A
0.018ohm
32mm
21mm
12.5mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3530104

RoHS

Each
1+US$2.650
10+US$1.810
50+US$1.480
192+US$1.300
576+US$1.280
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.7mm
24V/µs
36A
4.7A
0.026ohm
32mm
21mm
12.5mm
-
0
-55°C
105°C
AEC-Q200
2946260

RoHS

Each
1+US$5.300
50+US$3.290
100+US$2.970
250+US$2.880
500+US$2.790
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
-
0.01ohm
31.5mm
21mm
31mm
-
B32754C Series
-40°C
105°C
AEC-Q200
2925523

RoHS

Each
1+US$5.000
2+US$4.790
3+US$4.570
5+US$4.360
10+US$4.140
Thêm định giá…
-
-
-
-
-
Through Hole
-
800V
-
-
27.5mm
-
540A
10A
-
-
21mm
31mm
-
MKP1848C Series
-55°C
105°C
-
3254530

RoHS

Each
5+US$3.050
50+US$1.760
250+US$1.720
500+US$1.670
1500+US$1.630
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.016ohm
31.5mm
21mm
31mm
-
B32774X Series
-40°C
105°C
-
2797887

RoHS

Each
1+US$5.000
50+US$3.090
100+US$2.840
250+US$2.770
500+US$2.700
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
5900µohm
31.5mm
21mm
31mm
-
B32674D Series
-40°C
105°C
AEC-Q200
3760708

RoHS

Each
1+US$2.670
25+US$2.230
100+US$2.070
250+US$1.800
500+US$1.760
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
-
-
DC Link
Through Hole
-
1.1kV
-
-
27.5mm
-
80A
-
-
32mm
21mm
12.5mm
-
-
-55°C
-
AEC-Q200
4457307

RoHS

Each
1+US$5.060
50+US$3.100
100+US$2.800
250+US$2.710
500+US$2.610
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Snubber
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
-
-
-
31.5mm
21mm
31mm
-
B32654 Series
-55°C
110°C
AEC-Q200
4457440

RoHS

Each
1+US$5.840
50+US$4.560
100+US$4.060
250+US$3.860
500+US$3.670
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
12.8A
4900µohm
31.5mm
21mm
31mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4457457

RoHS

Each
1+US$5.500
50+US$4.290
100+US$3.820
250+US$3.630
500+US$3.460
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
35V/µs
-
14A
3800µohm
31.5mm
21mm
31mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4457466

RoHS

Each
1+US$6.160
50+US$4.800
100+US$4.280
250+US$4.060
500+US$3.870
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
13.5A
4300µohm
31.5mm
21mm
31mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4226473

RoHS

Each
1+US$5.060
50+US$3.100
100+US$2.800
250+US$2.720
500+US$2.640
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
21mm
31mm
-
B32654 Series
-55°C
100°C
AEC-Q200
4457477

RoHS

Each
1+US$5.440
50+US$4.240
100+US$3.780
250+US$3.590
500+US$3.420
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
11.2A
7500µohm
31.5mm
21mm
31mm
-
B32774X Series
-40°C
105°C
-
4332562

RoHS

Each
1+US$4.810
5+US$4.140
10+US$3.470
20+US$3.310
40+US$3.150
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
-
-
-
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
4457483

RoHS

Each
1+US$4.950
50+US$3.860
100+US$3.440
250+US$3.270
500+US$3.110
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
10.3A
8700µohm
31.5mm
21mm
31mm
-
B32774X Series
-40°C
105°C
-
4457447

RoHS

Each
1+US$4.900
50+US$3.820
100+US$3.400
250+US$3.230
500+US$3.080
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
12A
5700µohm
31.5mm
21mm
31mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4847865

RoHS

Each
1+US$4.390
5+US$3.780
10+US$3.170
20+US$3.030
40+US$2.890
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
360A
12A
0.0065ohm
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847990

RoHS

Each
1+US$7.340
5+US$6.380
10+US$5.410
20+US$5.190
40+US$4.970
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
550A
14.5A
0.003ohm
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847827

RoHS

Each
1+US$4.150
5+US$3.570
10+US$2.990
20+US$2.860
40+US$2.730
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847828

RoHS

Each
1+US$4.120
5+US$3.540
10+US$2.960
20+US$2.830
40+US$2.700
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847826

RoHS

Each
1+US$4.050
5+US$3.490
10+US$2.920
20+US$2.790
40+US$2.660
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847906

RoHS

Each
1+US$3.980
5+US$3.270
10+US$2.860
20+US$2.650
40+US$2.470
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
400A
11.5A
0.005ohm
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
4824939

RoHS

Each
1+US$3.980
10+US$3.040
50+US$2.720
200+US$2.420
400+US$2.220
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
8.4A
0.0085ohm
31.5mm
21mm
31mm
-
B32714P Series
-55°C
125°C
AEC-Q200
4824924

RoHS

Each
1+US$3.200
10+US$2.250
50+US$1.870
200+US$1.660
400+US$1.590
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
120V/µs
-
7.1A
0.0117ohm
31.5mm
21mm
31mm
-
B32714P Series
-55°C
125°C
AEC-Q200
1-25 trên 51 sản phẩm
/ 3 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY