0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 14 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1005991

RoHS

Each
10+US$0.282
100+US$0.252
500+US$0.203
2500+US$0.173
5000+US$0.150
Thêm định giá…
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
7.2mm
3mm
7.5mm
-
FKS2 Series
-55°C
100°C
-
2496012

RoHS

Each
10+US$0.586
50+US$0.560
100+US$0.534
500+US$0.445
1500+US$0.383
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
1A
100mA
2.894ohm
10mm
3mm
8mm
-
0
-55°C
105°C
AEC-Q200
2495984

RoHS

Each
10+US$0.572
50+US$0.512
100+US$0.452
500+US$0.389
1500+US$0.329
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
8A
700mA
0.135ohm
10mm
3mm
8mm
-
0
-55°C
105°C
AEC-Q200
2495996

RoHS

Each
10+US$0.640
50+US$0.551
100+US$0.461
500+US$0.380
1500+US$0.323
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
3A
200mA
0.637ohm
10mm
3mm
8mm
-
0
-55°C
105°C
AEC-Q200
2495973

RoHS

Each
10+US$0.533
100+US$0.443
500+US$0.365
1750+US$0.285
3500+US$0.282
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
2A
120mA
1.6931ohm
10mm
3mm
8mm
-
R75 Series
-55°C
105°C
AEC-Q200
4559396

RoHS

Each
10+US$0.401
50+US$0.362
100+US$0.340
500+US$0.316
1500+US$0.294
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
0
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
7A
-
0.16324ohm
10mm
3mm
8mm
600mA
R76 Series
-55°C
110°C
AEC-Q200
4559397

RoHS

Each
10+US$0.355
100+US$0.320
500+US$0.301
1500+US$0.279
3000+US$0.274
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
0
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
10A
-
0.11368ohm
10mm
3mm
8mm
900mA
R76 Series
-55°C
110°C
AEC-Q200
4559395

RoHS

Each
10+US$0.268
100+US$0.212
500+US$0.188
1500+US$0.174
3000+US$0.166
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
0
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
5A
-
0.23579ohm
10mm
3mm
8mm
400mA
R76 Series
-55°C
110°C
AEC-Q200
1890184

RoHS

Each
10+US$0.616
100+US$0.419
500+US$0.343
2500+US$0.192
5000+US$0.185
Thêm định giá…
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 5%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
7.2mm
3mm
7.5mm
-
FKS2 Series
-55°C
100°C
-
2496013

RoHS

Each
10+US$0.452
50+US$0.432
100+US$0.412
500+US$0.342
1500+US$0.294
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
10mm
3mm
8mm
-
0
-55°C
105°C
AEC-Q200
2495974

RoHS

Each
10+US$0.478
50+US$0.457
100+US$0.435
500+US$0.399
1750+US$0.310
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
4A
250mA
0.7958ohm
10mm
3mm
8mm
-
R75 Series
-55°C
105°C
AEC-Q200
2809041

RoHS

Each
10+US$0.453
100+US$0.367
500+US$0.299
1750+US$0.250
3500+US$0.242
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
680pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
2A
100mA
0.936ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
2835702

RoHS

Each
10+US$0.444
50+US$0.424
100+US$0.404
500+US$0.336
1500+US$0.288
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
2835705

RoHS

Each
10+US$0.525
100+US$0.439
500+US$0.367
1500+US$0.309
3000+US$0.300
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
470pF
± 10%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
1-14 trên 14 sản phẩm
/ 1 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY