Power Film Capacitors :
Tìm Thấy 19 Sản PhẩmTất cả bộ lọc
(1 Đã áp dụng)
Mở rộng tất cả
Nhà Sản Xuất
(5)
(1)
(3)
(10)
RMS Current (Irms)
=12.5A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(19)
Capacitor Case / Package
(9)
(10)
Capacitance
(2)
(1)
(2)
(1)
(5)
(2)
(1)
(2)
Capacitance Tolerance
(8)
(11)
Typical Applications
(1)
(18)
Capacitor Mounting
(19)
Voltage(AC)
(1)
Voltage(DC)
(1)
(2)
(3)
(8)
(1)
(1)
(1)
(2)
Humidity Rating
(4)
(9)
Đóng gói
(19)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$6.870 10+US$5.270 60+US$4.630 120+US$4.120 540+US$4.040 Thêm định giá… | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 16V/µs | 163A | 12.5A | 7400µohm | 42mm | 35mm | 24mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$6.700 10+US$4.910 60+US$4.140 120+US$3.920 540+US$3.850 Thêm định giá… | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 37V/µs | 370A | 12.5A | 7400µohm | 42mm | 35mm | 24mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$11.180 10+US$8.530 64+US$7.360 128+US$7.040 512+US$6.900 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 12.5µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 40V/µs | 480A | 12.5A | 6100µohm | 32mm | 22mm | 37mm | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+US$5.000 50+US$3.090 100+US$3.060 250+US$3.030 1000+US$3.000 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 12.5A | 5600µohm | 31.5mm | 16mm | 32mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$10.620 27+US$7.570 54+US$6.900 108+US$6.660 513+US$6.080 Thêm định giá… | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | 0 | Radial Leaded | 52.5mm | 20V/µs | 100A | 12.5A | 0.0132ohm | 57.5mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$5.790 50+US$4.510 100+US$4.020 250+US$3.820 500+US$3.640 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | - | 12.5A | 7500µohm | 31.5mm | 22mm | 36.5mm | B32774X Series | -40°C | 105°C | - | ||||||
Each | 1+US$5.550 5+US$4.730 10+US$3.900 20+US$3.720 40+US$3.540 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 27.5mm | 85V/µs | 340A | 12.5A | 0.007ohm | 32mm | 22mm | 38mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+US$6.900 5+US$6.000 10+US$5.090 25+US$4.780 50+US$4.470 Thêm định giá… | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 10.2mm | 40V/µs | 320A | 12.5A | 0.0055ohm | 42mm | 18.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+US$6.830 5+US$5.940 10+US$5.040 25+US$4.730 50+US$4.420 Thêm định giá… | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 10.2mm | 40V/µs | 320A | 12.5A | 0.0055ohm | 42mm | 18.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+US$6.100 5+US$5.000 10+US$4.380 25+US$4.050 50+US$3.790 Thêm định giá… | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 275A | 12.5A | 0.0065ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+US$6.450 5+US$5.610 10+US$4.760 25+US$4.470 50+US$4.180 Thêm định giá… | Metallized PP | Radial Box - 4 Pin | 11µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 275A | 12.5A | 0.0065ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+US$5.590 5+US$4.760 10+US$3.920 20+US$3.740 40+US$3.560 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 27.5mm | 85V/µs | 340A | 12.5A | 0.007ohm | 32mm | 22mm | 38mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+US$22.590 3+US$20.130 5+US$17.670 10+US$15.210 20+US$14.470 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 20V/µs | 600A | 12.5A | 0.008ohm | 57.5mm | 30mm | 45mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$3.790 5+US$3.110 10+US$2.720 20+US$2.520 40+US$2.360 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 27.5mm | 50V/µs | 350A | 12.5A | 0.006ohm | 32mm | 21mm | 31mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+US$4.560 5+US$3.930 10+US$3.290 20+US$3.150 40+US$3.000 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 27.5mm | 50V/µs | 350A | 12.5A | 0.006ohm | 32mm | 21mm | 31mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+US$10.060 5+US$8.950 10+US$7.840 25+US$7.530 50+US$7.220 Thêm định giá… | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 21V/µs | 630A | 12.5A | 0.0125ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+US$8.600 10+US$6.380 60+US$5.620 120+US$5.020 540+US$4.620 Thêm định giá… | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 35V/µs | 350A | 12.5A | 8100µohm | 42mm | 35mm | 24mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+US$11.220 50+US$8.750 100+US$7.800 250+US$7.400 500+US$7.050 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | - | 12.5A | 0.0061ohm | 31.5mm | 22mm | 36.5mm | B32724A Series | -40°C | 135°C | AEC-Q200 | ||||||
Each | 1+US$28.560 10+US$21.360 25+US$20.990 50+US$20.610 100+US$20.300 Thêm định giá… | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 7V/µs | 350A | 12.5A | 0.0035ohm | 57.5mm | 39mm | 24mm | MKP1848S Series | -40°C | 105°C | - | ||||||