0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 12 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4332241

RoHS

Each
1+US$1.580
5+US$1.420
10+US$1.260
25+US$1.230
50+US$1.170
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
130A
4.1A
0.0281ohm
32mm
9mm
18mm
FB Series
-40°C
125°C
-
2496040

RoHS

Each
1+US$2.450
10+US$1.650
50+US$1.450
100+US$1.270
500+US$1.070
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
26.5mm
7mm
16mm
0
-55°C
105°C
AEC-Q200
3254642

RoHS

Each
10+US$0.814
50+US$0.701
100+US$0.587
700+US$0.448
1400+US$0.440
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
95A
4.1A
0.024ohm
18mm
7.5mm
13.5mm
R76H Series
-55°C
125°C
AEC-Q200
3254698

RoHS

Each
10+US$0.705
50+US$0.686
100+US$0.666
500+US$0.566
1000+US$0.535
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
2809040

RoHS

Each
10+US$0.597
50+US$0.473
100+US$0.420
500+US$0.388
1000+US$0.369
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
30A
4.1A
0.019ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
4706747

RoHS

Each
1+US$1.950
10+US$1.320
50+US$1.070
100+US$0.898
200+US$0.873
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
4.1A
0.0241ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706737

RoHS

Each
1+US$1.910
10+US$1.290
50+US$1.050
100+US$0.891
200+US$0.874
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
4.1A
0.0241ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4728272

RoHS

Each
1+US$1.630
10+US$1.080
50+US$0.854
100+US$0.802
200+US$0.750
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
130A
4.1A
0.0281ohm
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
3649825

RoHS

Each
10+US$0.608
100+US$0.415
500+US$0.345
1000+US$0.320
2000+US$0.292
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
99A
4.1A
0.019ohm
18mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
4913671

RoHS

Each
1+US$1.500
3+US$1.250
5+US$1.090
10+US$0.997
20+US$0.918
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
4.1A
0.019ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913690

RoHS

Each
1+US$1.540
10+US$1.280
50+US$1.120
100+US$1.030
200+US$0.944
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
4.1A
0.019ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
5112444

RoHS

Each
5+US$2.710
50+US$2.110
250+US$1.890
500+US$1.790
1000+US$1.710
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
4.1A
0.0263ohm
31.5mm
11mm
19mm
B32724A Series
-40°C
135°C
AEC-Q200
1-12 trên 12 sản phẩm
/ 1 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY