0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 22 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2133986

RoHS

Each
1+US$6.700
3+US$6.300
5+US$5.890
10+US$5.490
20+US$5.080
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
120A
5.5A
0.013ohm
57.5mm
33mm
15mm
MKP1848S Series
-40°C
105°C
-
3649833

RoHS

Each
10+US$0.688
50+US$0.660
100+US$0.631
500+US$0.535
1000+US$0.505
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
225A
5.5A
0.016ohm
26.5mm
7mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
4177895

RoHS

Each
1+US$5.950
10+US$4.350
25+US$4.040
50+US$3.720
100+US$3.270
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
4457453

RoHS

Each
10+US$2.190
100+US$1.710
500+US$1.520
1000+US$1.440
2360+US$1.380
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
5.5A
0.0134ohm
31.5mm
11mm
19mm
B32774H Series
-40°C
105°C
AEC-Q200
4049090

RoHS

Each
1+US$2.890
10+US$2.000
50+US$1.650
234+US$1.430
702+US$1.320
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
27.5mm
30V/µs
75A
5.5A
0.0252ohm
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
4177894

RoHS

Each
1+US$6.490
10+US$4.790
25+US$4.500
50+US$4.200
100+US$3.740
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
AEC-Q200
4847849

RoHS

Each
1+US$2.480
5+US$2.120
10+US$1.760
25+US$1.640
50+US$1.510
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847848

RoHS

Each
1+US$2.160
5+US$1.770
10+US$1.550
25+US$1.440
50+US$1.340
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
4824961

RoHS

Each
1+US$3.520
50+US$2.090
100+US$1.810
250+US$1.790
500+US$1.760
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
6.5µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
25V/µs
-
5.5A
0.019ohm
42mm
24mm
15mm
B32716P Series
-55°C
125°C
AEC-Q200
4847852

RoHS

Each
1+US$3.000
5+US$2.600
10+US$2.190
25+US$2.040
50+US$1.890
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
160A
5.5A
0.0125ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
4847834

RoHS

Each
1+US$2.500
5+US$2.140
10+US$1.780
25+US$1.650
50+US$1.520
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
225A
5.5A
0.011ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
4847833

RoHS

Each
1+US$2.610
5+US$2.230
10+US$1.840
25+US$1.720
50+US$1.590
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
225A
5.5A
0.011ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
4847796

RoHS

Each
1+US$2.870
5+US$2.460
10+US$2.040
25+US$1.910
50+US$1.770
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
120A
5.5A
0.0195ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
4847798

RoHS

Each
1+US$2.240
5+US$1.840
10+US$1.610
25+US$1.490
50+US$1.390
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
120A
5.5A
0.0195ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
4847785

RoHS

Each
1+US$1.960
5+US$1.610
10+US$1.410
25+US$1.300
50+US$1.220
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
2469076

RoHS

Each
5+US$2.740
50+US$1.560
250+US$1.450
500+US$1.330
1000+US$1.270
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
5.5A
0.0179ohm
31.5mm
12.5mm
21.5mm
B32674D Series
-40°C
105°C
AEC-Q200
3254663

RoHS

Each
10+US$1.100
50+US$0.953
100+US$0.805
500+US$0.673
1000+US$0.629
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
117A
5.5A
0.016ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
3373075

RoHS

Each
1+US$6.200
10+US$4.510
25+US$4.200
50+US$3.890
100+US$3.240
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
AEC-Q200
3372992

RoHS

Each
1+US$6.080
10+US$4.460
25+US$4.140
50+US$3.810
100+US$3.740
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
4872104

RoHS

Each
5+US$2.010
50+US$1.570
250+US$1.400
500+US$1.330
1000+US$1.260
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
500V
1.6kV
-
PC Pin
27.5mm
1kV/µs
-
5.5A
0.0273ohm
31.5mm
11mm
21mm
B32654A Series
-40°C
110°C
AEC-Q200
4872114

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$1.900
50+US$1.480
250+US$1.320
500+US$1.250
1000+US$1.190
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
500V
1.25kV
-
PC Pin
27.5mm
600V/µs
-
5.5A
0.0191ohm
31.5mm
11mm
21mm
B32654A Series
-40°C
110°C
AEC-Q200
4847784

RoHS

Each
1+US$1.990
5+US$1.640
10+US$1.430
25+US$1.330
50+US$1.240
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-22 trên 22 sản phẩm
/ 1 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY