0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 16 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177896

RoHS

Each
1+US$7.490
10+US$5.520
25+US$5.180
50+US$4.840
100+US$4.310
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177898

RoHS

Each
1+US$6.590
10+US$4.790
25+US$4.510
50+US$4.220
100+US$3.730
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
4656693

RoHS

Each
1+US$6.420
10+US$4.720
25+US$4.380
50+US$4.040
100+US$3.570
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
330V
-
-
Radial Leaded
37.5mm
23V/µs
92A
6.2A
0.0175ohm
41.5mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
4706763

RoHS

Each
1+US$2.800
10+US$1.940
25+US$1.770
50+US$1.600
100+US$1.430
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9500µohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706762

RoHS

Each
1+US$2.760
10+US$1.900
25+US$1.740
50+US$1.570
100+US$1.410
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9700µohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4824942

RoHS

Each
1+US$3.800
50+US$2.510
100+US$2.240
250+US$2.080
500+US$1.920
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
31.5mm
16mm
30mm
B32714P Series
-55°C
125°C
AEC-Q200
4706781

RoHS

Each
1+US$2.860
10+US$1.980
25+US$1.810
50+US$1.640
100+US$1.470
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9700µohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4824943

RoHS

Each
1+US$3.330
50+US$1.950
100+US$1.700
250+US$1.670
500+US$1.640
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
31.5mm
16mm
30mm
B32714P Series
-55°C
125°C
AEC-Q200
4706782

RoHS

Each
1+US$2.910
10+US$2.020
25+US$1.850
50+US$1.670
100+US$1.500
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9500µohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
3372993

RoHS

Each
1+US$6.950
10+US$5.100
25+US$4.760
50+US$4.410
100+US$3.710
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
2846411

RoHS

Each
1+US$2.860
10+US$1.980
50+US$1.640
234+US$1.420
702+US$1.270
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6.2A
0.0191ohm
31.5mm
13mm
25mm
0
-55°C
105°C
AEC-Q200
3373076

RoHS

Each
1+US$6.950
10+US$5.140
25+US$4.780
50+US$4.410
100+US$3.910
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4913808

RoHS

Each
1+US$1.730
3+US$1.440
5+US$1.260
10+US$1.150
20+US$1.060
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
0.0104ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913781

RoHS

Each
1+US$1.690
3+US$1.410
5+US$1.230
10+US$1.130
20+US$1.040
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
0.0104ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913799

RoHS

Each
1+US$1.750
10+US$1.450
25+US$1.270
50+US$1.170
100+US$1.070
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
0.0104ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913790

RoHS

Each
1+US$1.680
3+US$1.390
5+US$1.220
10+US$1.120
20+US$1.030
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
0.0104ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-16 trên 16 sản phẩm
/ 1 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY