0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 13 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254594

RoHS

Each
10+US$0.771
50+US$0.672
490+US$0.573
980+US$0.556
1470+US$0.545
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
6.3A
0.011ohm
18mm
13mm
14.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
2935861

RoHS

Each
1+US$2.490
10+US$1.710
50+US$1.390
100+US$1.300
560+US$1.130
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
150A
6.3A
0.016ohm
32mm
11mm
20mm
-
R76 Series
-55°C
105°C
-
4457460

RoHS

Each
10+US$2.130
100+US$1.660
500+US$1.480
1000+US$1.410
2100+US$1.340
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
6.3A
0.012ohm
31.5mm
12.5mm
21.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4706750

RoHS

Each
1+US$2.870
5+US$2.430
10+US$1.990
25+US$1.820
50+US$1.650
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.3A
0.0127ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4916936

RoHS

Each
1+US$3.270
10+US$2.420
50+US$2.100
234+US$1.850
702+US$1.620
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
90V/µs
162A
6.3A
0.0185ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4706740

RoHS

Each
1+US$2.770
10+US$1.910
25+US$1.750
50+US$1.580
100+US$1.410
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.3A
0.0127ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
3649856

RoHS

Each
1+US$1.730
10+US$1.160
50+US$0.916
200+US$0.788
600+US$0.773
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
450A
6.3A
0.0159ohm
26.5mm
13mm
22mm
-
R76 Series
-55°C
110°C
AEC-Q200
4077867

RoHS

Each
Không thể định giá. Xin hãy liên hệ bộ phận Hỗ Trợ Khách Hàng.
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Commercial, Industrial
Through Hole
-
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
30V/µs
-
6.3A
0.0108ohm
31.5mm
11mm
21mm
5.5A
B32714H Series
-55°C
105°C
AEC-Q200
4913731

RoHS

Each
1+US$1.410
3+US$1.170
5+US$1.030
10+US$0.937
20+US$0.863
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
6.3A
0.0089ohm
27mm
12mm
21mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4913748

RoHS

Each
1+US$1.440
10+US$1.200
25+US$1.050
50+US$0.957
100+US$0.881
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
6.3A
0.0089ohm
27mm
12mm
21mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4913737

RoHS

Each
1+US$1.400
3+US$1.160
5+US$1.020
10+US$0.928
20+US$0.855
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
6.3A
0.0089ohm
27mm
12mm
21mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
5112446

RoHS

Each
5+US$4.000
50+US$3.120
250+US$2.780
500+US$2.640
1000+US$2.520
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
6.3A
0.0163ohm
31.5mm
14mm
24.5mm
-
B32724A Series
-40°C
135°C
AEC-Q200
4913742

RoHS

Each
1+US$1.450
10+US$1.210
25+US$1.060
50+US$0.966
100+US$0.889
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
6.3A
0.0089ohm
27mm
12mm
21mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
1-13 trên 13 sản phẩm
/ 1 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY