0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 28 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2496044

RoHS

Each
1+US$2.950
10+US$2.040
50+US$1.680
288+US$1.430
576+US$1.380
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
0
-55°C
105°C
-
3760693

RoHS

Each
1+US$3.620
25+US$2.630
100+US$2.060
250+US$2.020
500+US$1.980
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
-
-
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
-
6.5A
-
-
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3649818

RoHS

Each
10+US$0.662
50+US$0.634
100+US$0.606
500+US$0.508
1000+US$0.478
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
110A
6.5A
0.011ohm
26.5mm
6mm
15mm
R76 Series
-55°C
110°C
AEC-Q200
3373077

RoHS

Each
1+US$7.110
10+US$6.230
25+US$5.160
50+US$4.630
100+US$4.270
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3528773

RoHS

Each
1+US$2.990
10+US$2.080
96+US$1.600
192+US$1.500
576+US$1.390
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
141A
6.5A
-
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
4457408

RoHS

Each
10+US$3.030
100+US$2.360
500+US$2.100
1000+US$2.000
1850+US$1.900
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
6.5A
8700µohm
31.5mm
14mm
24.5mm
B32754 Series
-40°C
105°C
-
4177900

RoHS

Each
1+US$6.770
10+US$4.990
25+US$4.640
50+US$4.290
100+US$3.790
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
4069459

RoHS

Each
1+US$3.620
10+US$2.690
50+US$2.320
234+US$2.050
702+US$1.790
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
6.5A
0.0171ohm
31.5mm
13mm
25mm
0
-55°C
105°C
AEC-Q200
4049133

RoHS

Each
1+US$6.260
10+US$4.390
58+US$3.780
116+US$3.320
522+US$3.100
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
1.6µF
± 10%
AC Filter
Through Hole
600V
1.2kV
0
Radial Leaded
37.5mm
40V/µs
64A
6.5A
0.0302ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
4457418

RoHS

Each
5+US$3.110
50+US$2.430
250+US$2.160
500+US$2.050
1500+US$1.960
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
6.5A
8900µohm
31.5mm
15mm
24.5mm
B32754 Series
-40°C
105°C
-
4177899

RoHS

Each
1+US$6.770
10+US$4.990
25+US$4.640
50+US$4.290
100+US$3.790
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4847801

RoHS

Each
1+US$2.990
5+US$2.590
10+US$2.180
20+US$2.000
40+US$1.810
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
4847862

RoHS

Each
1+US$3.280
5+US$2.830
10+US$2.380
20+US$2.190
40+US$2.000
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
200A
6.5A
0.01ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
4656691

RoHS

Each
1+US$5.370
10+US$3.910
25+US$3.620
50+US$3.330
100+US$3.150
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
110A
6.5A
0.0137ohm
41.5mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
4847803

RoHS

Each
1+US$2.400
5+US$1.970
10+US$1.720
20+US$1.600
40+US$1.490
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
2709784

RoHS

Each
1+US$7.340
10+US$5.410
72+US$4.230
144+US$4.050
504+US$3.860
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
29V/µs
95A
6.5A
0.0112ohm
31.5mm
19mm
29mm
C4AE Series
-40°C
85°C
-
3372994

RoHS

Each
1+US$7.050
10+US$5.220
25+US$4.850
50+US$4.480
100+US$3.980
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
3783869

RoHS

Each
1+US$6.520
10+US$4.570
96+US$3.450
192+US$3.400
576+US$3.350
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
108A
6.5A
0.016ohm
32mm
14mm
28mm
C4AK Series
-55°C
135°C
AEC-Q200
4913775

RoHS

Each
1+US$1.610
10+US$1.340
25+US$1.170
50+US$1.070
100+US$0.983
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
6.5A
0.0095ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913800

RoHS

Each
1+US$1.790
10+US$1.490
25+US$1.300
50+US$1.190
100+US$1.100
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
6.5A
0.0095ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913809

RoHS

Each
1+US$1.770
3+US$1.470
5+US$1.290
10+US$1.180
20+US$1.090
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
6.5A
0.0095ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913768

RoHS

Each
1+US$1.620
10+US$1.350
25+US$1.180
50+US$1.080
100+US$0.993
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
6.5A
0.0095ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4916924

RoHS

Each
1+US$2.650
10+US$2.100
50+US$1.870
168+US$1.730
504+US$1.640
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
27.5mm
75V/µs
187.5A
6.5A
0.0161ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4913754

RoHS

Each
1+US$1.580
3+US$1.310
5+US$1.150
10+US$1.050
20+US$0.965
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
6.5A
0.0095ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913782

RoHS

Each
1+US$1.740
3+US$1.440
5+US$1.260
10+US$1.160
20+US$1.070
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
6.5A
0.0095ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-25 trên 28 sản phẩm
/ 2 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY