0
0 sản phẩmUS$0.00

Niobium Oxide Capacitors :

Tìm Thấy 39 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1658021

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.700
10+US$1.560
50+US$1.400
100+US$1.310
200+US$1.250
Thêm định giá…
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658047

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$5.020
10+US$2.900
50+US$2.610
100+US$2.440
200+US$2.330
Thêm định giá…
470µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
7565151

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$1.830
10+US$1.190
50+US$0.935
100+US$0.856
200+US$0.838
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432327

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$3.150
10+US$1.820
100+US$1.640
500+US$1.530
1000+US$1.460
Thêm định giá…
220µF
6.3V
0.06ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432312

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$0.940
150µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432328

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$3.390
10+US$1.950
100+US$1.760
500+US$1.650
1000+US$1.570
Thêm định giá…
470µF
2.5V
0.055ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432328RL

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
100+US$1.760
500+US$1.650
1000+US$1.570
2000+US$1.490
470µF
2.5V
0.055ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432331

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$1.680
100µF
6.3V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432332

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$1.680
150µF
6.3V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432312RL

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$0.940
150µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658028

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$3.320
680µF
1.8V
0.023ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOM Series
-55°C
125°C
AEC-Q200
1432314

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$0.704
470µF
1.8V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658028RL

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$3.320
680µF
1.8V
0.023ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOM Series
-55°C
125°C
AEC-Q200
1432284

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$0.888
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432313

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$0.680
330µF
2.5V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432314RL

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$0.704
470µF
1.8V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432311

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$0.898
68µF
6.3V
0.5ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432313RL

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$0.680
330µF
2.5V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432285RL

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$1.570
680µF
2.5V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432334

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$0.966
220µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432284RL

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$0.888
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432285

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$1.570
680µF
2.5V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135172

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$3.140
10+US$1.810
50+US$1.640
100+US$1.530
200+US$1.460
Thêm định giá…
330µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135148

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.460
50+US$1.420
100+US$1.280
250+US$1.200
500+US$1.140
Thêm định giá…
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432283RL

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
100+US$1.170
500+US$0.871
1000+US$0.558
220µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1-25 trên 39 sản phẩm
/ 2 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY