0
0 sản phẩmUS$0.00

Aluminium Polymer Capacitors :

Tìm Thấy 37 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
2354681

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$1.930
10+US$1.060
50+US$1.030
100+US$0.984
200+US$0.965
100µF
16V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVP Series
9189203

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$5.300
50+US$4.850
100+US$4.450
1000+US$4.020
22µF
25V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
10mm
10.3mm
7.9mm
-55°C
105°C
OS-CON SVP Series
9188940

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.010
50+US$1.790
100+US$1.430
500+US$1.130
1000+US$0.787
150µF
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
10.3mm
7.9mm
-55°C
105°C
OS-CON SVP Series
2354685

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$1.830
10+US$1.030
50+US$0.982
100+US$0.934
200+US$0.916
180µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2766974

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$4.270
10+US$2.870
50+US$2.440
100+US$2.150
200+US$2.030
Thêm định giá…
15µF
100V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
630mA
10mm
-
7.9mm
-55°C
125°C
OS-CON SXV Series
2354702

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.240
10+US$1.440
50+US$1.250
100+US$1.060
200+US$1.040
68µF
20V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.4A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2354717

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.220
10+US$1.420
50+US$1.240
100+US$1.050
200+US$1.030
220µF
6.3V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.7A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2354673

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.240
10+US$1.440
50+US$1.330
100+US$1.220
200+US$1.200
330µF
10V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.7A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2354682

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$1.900
10+US$0.979
50+US$0.946
100+US$0.912
200+US$0.879
Thêm định giá…
150µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2491790

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.310
10+US$1.590
50+US$1.360
100+US$1.240
200+US$1.100
Thêm định giá…
680µF
4V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.13A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVPA Series
2491843

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.410
10+US$1.690
50+US$1.360
100+US$1.240
200+US$1.160
Thêm định giá…
100µF
16V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVPS Series
2491794

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.510
10+US$1.670
50+US$1.380
100+US$1.210
200+US$1.130
Thêm định giá…
470µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.13A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVPA Series
2491815

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.010
10+US$1.360
50+US$1.080
100+US$0.975
200+US$0.912
Thêm định giá…
39µF
25V
Radial Can - SMD
0.045ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
664mA
10mm
-
7.9mm
-55°C
125°C
OS-CON SVPD Series
4846929

RoHS

Each
1+US$3.790
10+US$2.730
50+US$2.370
100+US$2.220
200+US$2.070
Thêm định giá…
27µF
80V
Radial Can - SMD
0.055ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.08A
10mm
-
7.9mm
-55°C
125°C
OS-CON SXV Series
4846912

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.140
10+US$1.440
50+US$1.160
100+US$1.060
200+US$0.946
Thêm định giá…
470µF
6.3V
Radial Can - SMD
0.02ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.13A
10mm
-
7.9mm
125°C
105°C
OS-CON SVPS Series
4626562

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$1.380
50+US$0.693
100+US$0.627
250+US$0.550
500+US$0.473
Thêm định giá…
120µF
25V
Radial Can - SMD
0.015ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.9A
6.3mm
-
7.9mm
-55°C
105°C
SVPG Series
4846899

RoHS

Each
1+US$3.790
10+US$2.730
50+US$2.370
100+US$2.220
200+US$2.070
Thêm định giá…
39µF
63V
Radial Can - SMD
0.05ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.19A
10mm
-
7.9mm
-55°C
125°C
OS-CON SXV Series
4846841

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.240
10+US$1.470
50+US$1.220
100+US$1.070
200+US$0.981
Thêm định giá…
180µF
16V
Radial Can - SMD
0.029ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.43A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVPS Series
4846905

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$1.790
10+US$0.979
50+US$0.935
100+US$0.890
200+US$0.797
Thêm định giá…
470µF
6.3V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.7A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2354701

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.150
10+US$1.440
50+US$1.130
100+US$1.040
200+US$0.989
Thêm định giá…
56µF
20V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.4A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2354671

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$1.790
10+US$1.250
50+US$1.090
100+US$0.912
200+US$0.867
Thêm định giá…
270µF
10V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.7A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2491797

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.300
10+US$1.520
50+US$1.270
100+US$1.110
200+US$1.040
Thêm định giá…
330µF
10V
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.77A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVPA Series
2491819

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.040
10+US$1.440
50+US$1.240
100+US$1.080
200+US$1.010
Thêm định giá…
18µF
35V
Radial Can - SMD
0.06ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
550mA
10mm
-
7.9mm
-55°C
125°C
OS-CON SVPD Series
2491829

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.200
10+US$1.550
50+US$1.330
100+US$1.160
200+US$1.090
Thêm định giá…
680µF
4V
Radial Can - SMD
0.02ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.13A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVPS Series
2491801

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.180
10+US$1.490
50+US$1.210
100+US$1.100
200+US$1.020
Thêm định giá…
180µF
16V
Radial Can - SMD
0.029ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.43A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVPA Series
1-25 trên 37 sản phẩm
/ 2 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY