0
0 sản phẩmUS$0.00

Leaded Tantalum Capacitors :

Tìm Thấy 16 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Each
1+US$339.440
5+US$255.280
10+US$225.860
150µF
125V
± 10%
PC Pin
1.6ohm
-
2.75A
Axial Leaded
-
26.97mm
TWA-Y Series
-55°C
200°C
-
2840190

RoHS

Each
1+US$339.970
5+US$255.680
10+US$226.210
150µF
125V
± 10%
PC Pin
1.6ohm
-
2.75A
Axial Leaded
-
26.97mm
TWA-Y Series
-55°C
200°C
-
4866073

RoHS

Each
1+US$282.420
5+US$241.980
10+US$221.990
220µF
100V
± 10%
Axial Leaded
1.2ohm
-
2.75A
-
9.52mm
26.97mm
SuperTan DLA 93026 Series
-55°C
125°C
-
4866129

RoHS

Each
1+US$203.400
5+US$199.340
10+US$195.270
470µF
75V
± 20%
Axial Leaded
0
-
2.75A
-
9.52mm
10.31mm
SuperTan ST Series
-55°C
125°C
-
4866122

RoHS

Each
1+US$245.120
5+US$210.020
10+US$192.670
220µF
100V
± 10%
Axial Leaded
1.2ohm
-
2.75A
-
9.52mm
28.6mm
SuperTan ST Series
-55°C
85°C
-
4866075

RoHS

Each
1+US$282.420
5+US$241.980
10+US$221.990
150µF
50V
± 10%
Axial Leaded
1.6ohm
-
2.75A
-
10.31mm
28.6mm
SuperTan DLA 93026 Series
-55°C
125°C
-
4866123

RoHS

Each
1+US$282.420
5+US$241.980
10+US$221.990
220µF
100V
± 20%
Axial Leaded
1.2ohm
-
2.75A
-
10.31mm
28.6mm
SuperTan ST Series
-55°C
125°C
-
4866067

RoHS

Each
1+US$196.040
5+US$176.440
10+US$165.980
680µF
50V
± 10%
Axial Leaded
0.7ohm
-
2.75A
-
10.31mm
35.7mm
SuperTan DLA 93026 Series
-55°C
125°C
-
Each
1+US$179.820
5+US$176.230
10+US$172.630
680µF
50V
± 10%
Axial Leaded
0.7ohm
-
2.75A
Axial Leaded
9.52mm
28.6mm
ST Series
-55°C
85°C
-
Each
1+US$179.780
5+US$176.190
10+US$172.590
560µF
60V
± 10%
Axial Leaded
0.8ohm
-
2.75A
Axial Leaded
9.52mm
28.6mm
ST Series
-55°C
85°C
-
Each
1+US$144.610
2+US$126.530
3+US$104.850
5+US$94.000
10+US$86.770
Thêm định giá…
220µF
100V
± 10%
Axial Leaded
1.2ohm
-
2.75A
Axial Leaded
-
26.97mm
TWA Series
-55°C
125°C
-
Each
1+US$152.260
2+US$133.230
3+US$110.390
5+US$98.970
10+US$91.360
Thêm định giá…
470µF
75V
± 10%
Axial Leaded
0.9ohm
-
2.75A
Axial Leaded
-
26.97mm
TWA Series
-55°C
125°C
-
Each
1+US$383.760
5+US$288.610
10+US$255.350
470µF
75V
± 10%
PC Pin
0.9ohm
M
2.75A
Axial Leaded
-
26.97mm
TWA Series
-55°C
85°C
MIL-PRF-39006/33
4866070

RoHS

Each
1+US$282.420
5+US$241.980
10+US$221.990
470µF
75V
± 10%
Axial Leaded
0
-
2.75A
-
10.31mm
26.97mm
SuperTan DLA 93026 Series
-55°C
125°C
-
4740398
Each
20+US$148.900
680µF
50V
± 10%
PC Pin
0.7ohm
-
2.75A
Axial Leaded
10.31mm
35.7mm
SuperTan DLA 93026 Series
-55°C
125°C
-
4866128

RoHS

Each
1+US$245.120
5+US$210.020
10+US$192.670
470µF
75V
± 10%
Axial Leaded
0
-
2.75A
-
10.31mm
28.6mm
SuperTan ST Series
-55°C
125°C
-
1-16 trên 16 sản phẩm
/ 1 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY