0
0 sản phẩmUS$0.00

Panel / Chassis Mount Resistors :

Tìm Thấy 31 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
4048521

RoHS

Each
1+US$89.590
39ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048512

RoHS

Each
1+US$163.220
2+US$159.960
3+US$156.700
5+US$153.430
10+US$150.170
Thêm định giá…
2.7ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048524

RoHS

Each
1+US$168.970
2+US$160.840
3+US$152.710
5+US$144.580
10+US$136.440
Thêm định giá…
120ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048533

RoHS

Each
1+US$198.690
5+US$174.940
10+US$151.190
8.2ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048515

RoHS

Each
1+US$168.820
2+US$159.680
3+US$150.530
5+US$141.380
10+US$132.230
Thêm định giá…
8.2ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048534

RoHS

Each
1+US$202.590
5+US$181.480
10+US$160.360
12ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048530

RoHS

Each
1+US$168.820
2+US$159.680
3+US$150.530
5+US$141.380
10+US$132.230
Thêm định giá…
1.2kohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048518

RoHS

Each
1+US$165.570
2+US$157.480
3+US$149.380
5+US$141.280
10+US$133.180
Thêm định giá…
27ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048528

RoHS

Each
1+US$168.820
2+US$159.680
3+US$150.530
5+US$141.380
10+US$132.230
Thêm định giá…
560ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048527

RoHS

Each
1+US$168.820
2+US$159.680
3+US$150.530
5+US$141.380
10+US$132.230
Thêm định giá…
390ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048525

RoHS

Each
1+US$168.970
2+US$160.100
3+US$151.230
5+US$142.360
10+US$133.490
Thêm định giá…
180ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048529

RoHS

Each
1+US$168.820
2+US$159.680
3+US$150.530
5+US$141.380
10+US$132.230
Thêm định giá…
820ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048549

RoHS

Each
1+US$198.690
5+US$177.990
10+US$157.280
1.5kohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048523

RoHS

Each
1+US$168.820
2+US$160.270
3+US$151.720
5+US$143.170
10+US$134.620
Thêm định giá…
82ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048516

RoHS

Each
1+US$168.970
2+US$160.100
3+US$151.230
5+US$142.360
10+US$133.490
Thêm định giá…
12ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048537

RoHS

Each
1+US$239.590
5+US$219.300
10+US$199.470
33ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048517

RoHS

Each
1+US$138.020
2+US$134.780
3+US$131.530
5+US$128.280
10+US$125.030
Thêm định giá…
18ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048535

RoHS

Each
1+US$204.370
5+US$183.910
10+US$163.440
15ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048531

RoHS

Each
1+US$159.110
2+US$150.580
3+US$142.050
5+US$133.520
10+US$124.980
Thêm định giá…
1.8kohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048536

RoHS

Each
1+US$204.370
5+US$183.910
10+US$163.440
22ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048541

RoHS

Each
1+US$198.690
5+US$181.480
10+US$164.270
180ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048545

RoHS

Each
1+US$191.490
5+US$167.550
10+US$164.200
560ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048522

RoHS

Each
1+US$137.460
2+US$134.720
3+US$131.970
5+US$129.220
10+US$126.470
Thêm định giá…
56ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048514

RoHS

Each
1+US$169.820
2+US$162.500
3+US$155.180
5+US$147.860
10+US$140.540
Thêm định giá…
5.6ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048539

RoHS

Each
1+US$202.590
5+US$182.980
10+US$163.370
68ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
1-25 trên 31 sản phẩm
/ 2 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY