0
0 sản phẩmUS$0.00

Isolated Chassis Mount DC / DC Converters :

Tìm Thấy 401 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2579448

RoHS

Each
1+US$68.780
5+US$66.830
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
2.5kV
48V
Fixed
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
1183942

RoHS

Each
1+US$78.710
5+US$75.500
10+US$73.630
ITE
-
2:1
81W
1 Output
13.2V
6A
-
-
Regulated
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
1299028

RoHS

Each
1+US$25.050
5+US$22.550
10+US$21.210
50+US$17.740
100+US$16.540
Thêm định giá…
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
1183944

RoHS

Each
1+US$73.810
5+US$70.800
10+US$69.050
ITE
-
2:1
81W
1 Output
24V
1.7A
-
-
Regulated
-
12V
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1183940

RoHS

Each
1+US$35.430
5+US$33.980
10+US$33.140
ITE
-
2:1
41W
1 Output
13.6V
3A
-
-
Regulated
-
-
Fixed
60mm
49mm
90mm
18V
32V
5060 Series
1299023

RoHS

Each
1+US$15.100
5+US$14.880
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
3248178

RoHS

Each
1+US$39.770
5+US$38.580
10+US$37.390
50+US$36.970
ITE
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3248190

RoHS

Each
1+US$39.770
5+US$38.580
10+US$37.390
50+US$36.850
ITE
Module
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
2816138

RoHS

Each
1+US$301.280
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
-
-
-
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816111

RoHS

Each
1+US$50.400
5+US$45.360
10+US$42.680
50+US$39.650
100+US$36.960
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
1772241

RoHS

Each
1+US$203.520
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1183945

RoHS

Each
1+US$73.810
5+US$70.800
10+US$69.050
ITE
-
2:1
81W
1 Output
24V
3A
-
-
Regulated
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
1299033

RoHS

Each
1+US$27.330
5+US$24.600
10+US$23.140
50+US$21.500
100+US$20.040
Thêm định giá…
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
48V
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
1183939

RoHS

Each
1+US$46.970
5+US$36.240
10+US$35.140
50+US$33.460
100+US$32.300
ITE
-
2:1
40W
1 Output
12V
3A
-
-
Regulated
-
-
Fixed
105mm
46mm
130mm
20V
32V
9063 Series
1183943

RoHS

Each
1+US$90.030
5+US$86.350
10+US$84.080
ITE
-
2:1
81W
1 Output
13.2V
3A
-
-
Regulated
-
12V
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
2579436

RoHS

Each
1+US$60.100
5+US$57.780
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
2.5kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2816199

RoHS

Each
1+US$166.870
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
-
-
-
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816123

RoHS

Each
1+US$43.570
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816139

RoHS

Each
1+US$40.480
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
-
-
-
1.5kV
12V
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816115

RoHS

Each
1+US$34.300
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816131

RoHS

Each
1+US$43.570
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816126

RoHS

Each
1+US$43.570
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
110V
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816118

RoHS

Each
1+US$34.300
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
1182703

RoHS

Each
1+US$63.290
5+US$60.710
10+US$59.200
ITE
Enclosed
2:1
36W
1 Output
12V
3A
-
-
-
400V
-
Fixed
87mm
50mm
88mm
17V
32V
PowerVerter Series
1299026

RoHS

Each
1+US$26.140
5+US$23.530
10+US$22.130
50+US$20.570
100+US$19.170
Thêm định giá…
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1-25 trên 401 sản phẩm
/ 17 trang

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER