0
0 sản phẩmUS$0.00

Isolated Chassis Mount DC / DC Converters :

Tìm Thấy 15 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816201

RoHS

Each
1+US$32.600
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
2816204

RoHS

Each
1+US$32.600
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
3795856

RoHS

Each
1+US$91.940
5+US$89.130
10+US$86.320
50+US$78.880
-
Enclosed
2:1
60W
1 Output
12V
5A
1.5kV
24V
Fixed, Adjustable
95mm
38mm
159mm
18V
36V
TZL
1254994

RoHS

Each
1+US$73.910
5+US$70.900
10+US$69.130
ITE
SIP
2:1
60W
1 Output
12V
5A
-
12V
Fixed, Adjustable
38mm
95mm
159mm
9.5V
18V
SDS-060A Series
1254995

RoHS

Each
1+US$73.910
5+US$70.900
10+US$69.130
ITE
SIP
2:1
60W
1 Output
24V
2.5A
-
12V
Fixed, Adjustable
38mm
95mm
159mm
9.5V
18V
SDS-060A Series
2816206

RoHS

Each
1+US$32.600
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
1254997

RoHS

Each
1+US$95.910
5+US$92.000
10+US$89.730
ITE
SIP
2:1
60W
1 Output
12V
5A
-
24V
Fixed, Adjustable
38mm
95mm
159mm
18V
36V
SDS-060B Series
1254998

RoHS

Each
1+US$51.680
5+US$49.570
10+US$48.330
ITE
SIP
2:1
60W
1 Output
24V
2.5A
-
24V
Fixed, Adjustable
38mm
95mm
159mm
18V
36V
SDS-060B Series
2816200

RoHS

Each
1+US$34.160
ITE
Enclosed
2:1
50.4W
1 Output
12V
4.2A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
2816203

RoHS

Each
1+US$32.600
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
2816207

RoHS

Each
1+US$32.600
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
2816208

RoHS

Each
1+US$32.600
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
2816205

RoHS

Each
1+US$32.600
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
2816202

RoHS

Each
1+US$32.600
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
3795859

RoHS

Each
1+US$86.460
5+US$83.010
10+US$81.550
50+US$78.880
-
Enclosed
2:1
60W
1 Output
12V
5A
1.5kV
48V
Fixed, Adjustable
95mm
38mm
159mm
36V
72V
TZL 060 Series
1-15 trên 15 sản phẩm
/ 1 trang

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER