0
0 sản phẩmUS$0.00

Isolated Chassis Mount DC / DC Converters :

Tìm Thấy 36 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3260105

RoHS

Each
1+US$52.810
5+US$50.700
10+US$49.820
50+US$47.830
100+US$47.740
ITE
Module
4:1
10W
1 Output
24V
416mA
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3260102

RoHS

Each
1+US$49.820
5+US$47.830
10+US$47.610
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3260107

RoHS

Each
1+US$55.190
5+US$52.980
10+US$52.060
50+US$49.980
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3260108

RoHS

Each
1+US$52.070
5+US$49.980
10+US$49.620
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3260103

RoHS

Each
1+US$49.820
5+US$47.830
10+US$47.630
ITE
Module
4:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3260118

RoHS

Each
1+US$55.190
5+US$52.980
10+US$52.060
50+US$49.980
ITE
Module
4:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3248165

RoHS

Each
1+US$58.330
5+US$56.570
10+US$55.660
ITE
Module
4:1
10W
1 Output
48V
208mA
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3369527

RoHS

Each
1+US$63.140
5+US$62.500
10+US$61.860
50+US$55.640
ITE
Module
2:1
10W
1 Output
48V
208mA
-
-
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3248162

RoHS

Each
1+US$58.330
5+US$56.570
10+US$55.660
ITE
Module
4:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3248163

RoHS

Each
1+US$62.470
5+US$60.620
10+US$58.830
50+US$56.530
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3248172

RoHS

Each
1+US$58.330
5+US$56.570
10+US$55.660
ITE
Module
4:1
10W
1 Output
48V
208mA
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3248171

RoHS

Each
1+US$58.330
5+US$56.570
10+US$55.660
ITE
Module
4:1
10W
1 Output
24V
418mA
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3248164

RoHS

Each
1+US$58.330
5+US$56.570
10+US$55.660
ITE
Module
4:1
10W
1 Output
24V
418mA
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3248170

RoHS

Each
1+US$58.330
5+US$56.580
10+US$55.660
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3248174

RoHS

Each
1+US$68.980
5+US$66.910
10+US$64.830
50+US$62.070
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3248159

RoHS

Each
1+US$60.710
5+US$58.880
10+US$57.940
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3248167

RoHS

Each
1+US$69.660
5+US$68.260
10+US$66.910
50+US$64.270
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3248168

RoHS

Each
1+US$60.710
5+US$58.910
10+US$57.940
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3248166

RoHS

Each
1+US$58.330
5+US$56.570
10+US$55.660
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3248160

RoHS

Each
1+US$65.030
5+US$63.100
10+US$61.240
50+US$58.840
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3260114

RoHS

Each
1+US$49.820
5+US$47.830
10+US$47.410
ITE
Module
4:1
10W
1 Output
24V
416mA
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3369522

RoHS

Each
1+US$63.140
5+US$62.500
10+US$61.860
50+US$55.640
ITE
Module
2:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3369529

RoHS

Each
1+US$64.060
5+US$61.500
10+US$60.430
50+US$58.010
ITE
Module
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3260115

RoHS

Each
1+US$49.820
5+US$47.830
10+US$47.410
ITE
Module
4:1
10W
1 Output
48V
208mA
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3369526

RoHS

Each
1+US$61.660
5+US$59.210
10+US$58.180
50+US$55.640
ITE
Module
2:1
10W
1 Output
24V
416mA
-
-
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
1-25 trên 36 sản phẩm
/ 2 trang

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER