0
0 sản phẩmUS$0.00

Isolated Chassis Mount DC / DC Converters :

Tìm Thấy 13 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816083

RoHS

Each
1+US$115.880
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
2816091

RoHS

Each
1+US$171.150
5+US$154.030
10+US$148.220
Railway
Enclosed
2:1
271W
1 Output
24V
11.3A
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
2816064

RoHS

Each
1+US$76.020
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816090

RoHS

Each
1+US$139.060
Railway
Enclosed
2:1
270W
1 Output
12V
22.5A
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
2816081

RoHS

Each
1+US$115.880
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
2816073

RoHS

Each
1+US$98.870
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
2816063

RoHS

Each
1+US$76.020
Railway
Enclosed
2:1
100W
1 Output
12V
8.4A
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816074

RoHS

Each
1+US$98.420
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
2816065

RoHS

Each
1+US$76.020
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816072

RoHS

Each
1+US$98.420
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
2816082

RoHS

Each
1+US$115.880
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
2816093

RoHS

Each
1+US$139.060
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
2816092

RoHS

Each
1+US$139.060
Railway
Enclosed
2:1
274W
1 Output
48V
5.7A
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
1-13 trên 13 sản phẩm
/ 1 trang

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER