0
0 sản phẩmUS$0.00

Isolated Surface Mount DC / DC Converters :

Tìm Thấy 12 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Max
Output Current - Output 2
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Each
1+US$36.140
10+US$34.240
25+US$33.520
168+US$32.030
336+US$31.520
Industrial
BGA-38, Micro Module
3V
40V
1 Output
BGA
38Pins
-
450mA
2.5V
24V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4029544

RoHS

Each
1+US$22.870
10+US$21.660
25+US$21.190
168+US$20.270
336+US$19.930
Thêm định giá…
Industrial
BGA-45, Micro Module
3.1V
32V
1 Output
BGA
45Pins
-
440mA
2.5V
12V
-
Regulated
725V
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
32V
LTM8047 Series
4026701

RoHS

Each
1+US$28.900
10+US$27.380
25+US$26.800
168+US$25.610
336+US$25.190
Industrial
BGA-38, Micro Module
3.1V
31V
1 Output
BGA
38Pins
-
440mA
2.5V
12V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
31V
LTM8057 Series
4026707

RoHS

Each
1+US$30.410
10+US$28.820
25+US$28.200
168+US$26.960
336+US$26.510
Industrial
BGA-38, Micro Module
3V
40V
2 Output
BGA
38Pins
300mA
300mA
1.2V
18V
450mA
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8068 Series
4026702

RoHS

Each
1+US$27.880
10+US$26.410
25+US$25.850
168+US$24.700
336+US$24.300
Industrial
BGA-38, Micro Module
3V
40V
1 Output
BGA
38Pins
-
450mA
2.5V
24V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4026698

RoHS

Each
1+US$34.820
10+US$33.000
25+US$32.280
170+US$30.860
340+US$30.350
Industrial
BGA-51, Micro Module
3.1V
31V
1 Output
BGA
51Pins
-
-
1.8V
12V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
15mm
3.1V
31V
LTM8046 Series
4026705

RoHS

Each
1+US$28.180
10+US$26.690
25+US$26.120
168+US$24.980
336+US$24.570
Industrial
BGA-38, Micro Module
3V
40V
2 Output
BGA
38Pins
300mA
300mA
1.2V
18V
450mA
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8068 Series
4026704

RoHS

Each
1+US$28.990
10+US$27.460
25+US$26.870
168+US$25.680
336+US$25.270
Industrial
BGA-38, Micro Module
3V
40V
1 Output
BGA
38Pins
-
450mA
2.5V
24V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4026700

RoHS

Each
1+US$26.850
10+US$25.430
25+US$24.890
168+US$23.790
336+US$23.400
Industrial
BGA-38, Micro Module
3.1V
31V
1 Output
BGA
38Pins
-
440mA
2.5V
12V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
31V
LTM8057 Series
4026699

RoHS

Each
1+US$39.600
10+US$37.510
25+US$36.700
170+US$35.080
340+US$34.380
Industrial
BGA-51, Micro Module
3.1V
31V
1 Output
BGA
51Pins
-
-
1.8V
12V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
15mm
3.1V
31V
LTM8046 Series
4029543

RoHS

Each
1+US$20.470
10+US$19.400
25+US$18.980
168+US$18.140
336+US$17.850
Thêm định giá…
Industrial
BGA-45, Micro Module
3.1V
32V
1 Output
BGA
45Pins
-
440mA
2.5V
12V
-
Regulated
725V
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
32V
LTM8047 Series
4029545

RoHS

Each
1+US$41.970
10+US$39.760
25+US$38.910
168+US$37.200
336+US$36.460
Industrial
BGA-45, Micro Module
3.1V
32V
1 Output
BGA
45Pins
-
440mA
2.5V
12V
-
Regulated
725V
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
32V
LTM8047 Series
1-12 trên 12 sản phẩm
/ 1 trang

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER