0
0 sản phẩmUS$0.00

Isolated Through Hole DC / DC Converters :

Tìm Thấy 7,111 Sản Phẩm

Tất cả bộ lọc

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1738248

RoHS

Each
1+US$45.520
5+US$44.160
ITE
-
DIP
-
2:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
JCK20 Series
1337128

RoHS

Each
1+US$42.180
5+US$40.920
10+US$39.650
50+US$37.970
100+US$37.220
ITE
-
DIP
-
2:1
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
Regulated
-
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA06 Series
1738178

RoHS

Each
1+US$16.470
5+US$15.970
10+US$15.480
50+US$14.820
100+US$14.500
ITE
-
SIP
-
4:1
2W
-
2 Output
-
12V
85mA
-
-
-12V
-
85mA
Regulated
-
1.5kV
24V
Fixed
9.2mm
12.5mm
26mm
9V
36V
IM Series
1637931

RoHS

Each
1+US$34.940
ITE
-
DIP
-
4:1
12W
-
1 Output
-
12V
1A
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
20.32mm
10.16mm
31.75mm
18V
75V
JTF12 Series
1637822

RoHS

Each
1+US$15.100
5+US$14.710
ITE
-
SIP
-
2:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
1007499

RoHS

Each
1+US$60.510
5+US$58.270
10+US$57.260
50+US$55.120
Medical
-
DIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
3kV
24V
Fixed
20.3mm
10.7mm
31.8mm
9V
40V
THP 3 Series
1435380

RoHS

Each
1+US$12.490
5+US$12.110
10+US$11.750
50+US$11.250
100+US$10.700
Thêm định giá…
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
Regulated
-
1kV
12V
Fixed
7.2mm
10mm
19.5mm
10.8V
13.2V
IF Series
2400822

RoHS

Each
1+US$8.960
5+US$8.630
10+US$8.510
ITE
-
SIP
-
4:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Regulated
-
1kV
12V
Fixed
8.2mm
11.3mm
21.87mm
4.5V
18V
NCS1 Series
2400837

RoHS

Each
1+US$5.970
5+US$5.750
10+US$5.660
50+US$5.620
-
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Regulated
-
3.5kV
3.3V
Fixed
6.15mm
10.15mm
19.65mm
3.135V
3.465V
MEF1 Series
2536033

RoHS

Each
1+US$5.590
10+US$5.250
25+US$5.030
50+US$4.920
100+US$4.840
ITE
-
SIP
-
1:1
1W
-
1 Output
-
9V
111mA
-
-
-
-
-
Unregulated
-
1kV
3.3V
Fixed
6mm
9.65mm
11.68mm
2.97V
3.63V
IE Series
2932095

RoHS

Each
1+US$77.450
5+US$76.280
Railway
-
DIP
-
10:1
25W
-
1 Output
-
12V
2.08A
-
-
-
-
-
Regulated
-
3kV
72V
Fixed, Adjustable
25.4mm
11.5mm
50.8mm
16V
160V
RDF25 Series
2813272

RoHS

Each
1+US$66.100
5+US$63.640
10+US$62.610
50+US$60.270
ITE
-
-
-
4:1
25W
-
1 Output
-
15V
1.67A
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 25WI Series
2812941

RoHS

Each
1+US$24.090
5+US$23.010
10+US$21.930
50+US$21.110
100+US$20.770
Thêm định giá…
ITE
-
DIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
TDL 3 Series
3253297

RoHS

Each
1+US$20.810
5+US$18.730
10+US$17.620
50+US$16.950
-
-
SIP
-
2:1
9W
-
1 Output
-
5V
1.6A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
SPB09 Series
2812929

RoHS

Each
1+US$20.100
5+US$19.260
10+US$18.420
50+US$17.730
100+US$17.440
Thêm định giá…
ITE
-
DIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
14mm
8mm
14mm
36V
75V
TDL 2 Series
2708209

RoHS

Each
1+US$9.120
5+US$8.850
10+US$8.610
ITE
-
SIP
-
1:1
2W
-
2 Output
-
9V
111mA
-
-
-9V
-
111mA
-
-
5.2kV
12V
Fixed
7.2mm
10mm
19.5mm
10.8V
13.2V
IHL02 Series
3678884

RoHS

Each
1+US$33.820
5+US$30.440
10+US$28.640
50+US$28.620
-
-
DIP
-
4:1
15W
-
2 Output
-
5V
1.5A
-
-
-5V
-
1.5A
Regulated
-
3kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
DKMW15 Series
3793969

RoHS

Each
1+US$6.400
5+US$6.170
10+US$5.520
50+US$5.230
-
-
SIP
-
1:1
1W
-
2 Output
-
15V
34mA
-
-
-15V
-
34mA
Unregulated
-
3kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TMV Series
3260194

RoHS

Each
1+US$44.900
5+US$42.710
10+US$40.510
50+US$39.240
ITE
-
DIP
-
2:1
3.5W
-
2 Output
-
15V
115mA
-
-
-15V
-
115mA
Regulated
-
5kV
12V
Fixed
20.3mm
12mm
31.8mm
9V
18V
TRI 3 Series
3652471

RoHS

Each
1+US$29.400
5+US$29.260
10+US$28.740
50+US$26.950
100+US$26.110
ITE
-
DIP
-
2:1
12W
-
1 Output
-
24V
500mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
36V
75V
TEL 12 Series
3260145

RoHS

Each
1+US$65.680
5+US$65.150
10+US$64.610
50+US$64.330
ITE
-
DIP
-
2:1
15W
-
1 Output
-
24V
625mA
-
-
-
-
-
Regulated
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
TRI 15 Series
3869041

RoHS

Each
1+US$166.630
5+US$164.150
10+US$161.480
Medical
-
DIP
-
4:1
60W
-
1 Output
-
5.1VDC
12A
-
-
-
-
-
-
-
5kV
48V
Fixed
36.8mm
12.7mm
57.9mm
18V
75V
THM 60WI Series
3869038

RoHS

Each
1+US$166.880
Medical
-
DIP
-
4:1
60W
-
2 Output
-
15V
2A
-
-
-15V
-
2A
-
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
3869007

RoHS

Each
1+US$41.210
5+US$39.680
10+US$39.040
50+US$37.580
100+US$36.970
ITE & Railway
-
DIP
-
4:1
6W
-
2 Output
-
5V
600mA
-
-
-5V
-
600mA
-
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
3868993

RoHS

Each
1+US$37.370
5+US$35.990
10+US$35.410
50+US$34.080
100+US$33.530
ITE & Railway
-
DIP
-
4:1
3W
-
1 Output
-
3.3V
1A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
51-75 trên 7111 sản phẩm
/ 285 trang

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER