0
0 sản phẩmUS$0.00

Isolated Through Hole DC / DC Converters :

Tìm Thấy 273 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1435470

RoHS

Each
1+US$38.920
5+US$37.760
10+US$36.580
50+US$35.570
ITE
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTC06 Series
2365106

RoHS

Each
1+US$20.560
5+US$19.950
10+US$19.320
50+US$19.170
ITE
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTE06 Series
1637931

RoHS

Each
1+US$34.910
5+US$33.870
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
48V
Fixed
20.32mm
10.16mm
31.75mm
18V
75V
JTF12 Series
2065336

RoHS

Each
1+US$54.090
5+US$52.460
10+US$50.840
50+US$50.450
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
12V
Fixed
20.32mm
12.7mm
31.75mm
9V
18V
JHM10 Series
1637879

RoHS

Each
1+US$30.900
5+US$29.970
10+US$29.040
50+US$28.260
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCJ10 Series
1637871

RoHS

Each
1+US$30.900
5+US$29.970
10+US$29.050
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCJ10 Series
2365104

RoHS

Each
1+US$20.560
5+US$19.950
10+US$19.320
50+US$18.980
ITE
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTE06 Series
2065335

RoHS

Each
1+US$54.090
5+US$52.460
10+US$50.840
50+US$49.680
Medical
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
4kV
12V
Fixed
20.32mm
12.7mm
31.75mm
9V
18V
JHM10 Series
1637917

RoHS

Each
1+US$34.910
5+US$33.870
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF12 Series
2365079

RoHS

Each
1+US$20.950
5+US$20.310
10+US$19.690
50+US$19.400
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCE06 Series
1435469

RoHS

Each
1+US$38.920
5+US$37.760
10+US$36.580
50+US$36.250
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTC06 Series
2630584

RoHS

Each
1+US$44.640
5+US$43.300
10+US$41.960
50+US$40.170
100+US$37.500
Railway
DIP
4:1
8W
1 Output
12V
665mA
-
-
Regulated
3kV
110V
Fixed
20.32mm
10.16mm
31.75mm
42V
176V
RDD Series
1637876

RoHS

Each
1+US$32.050
5+US$31.090
10+US$30.530
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCJ10 Series
2065240

RoHS

Each
1+US$22.760
5+US$22.070
10+US$21.400
50+US$20.480
100+US$19.120
Thêm định giá…
ITE
DIP
2:1
5W
1 Output
24V
208mA
-
-
Regulated
1.6kV
12V
Fixed
20.32mm
10.4mm
31.75mm
9V
18V
JCD05 Series
1435471

RoHS

Each
1+US$38.920
5+US$37.760
10+US$36.580
50+US$35.700
ITE
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTC06 Series
1435457

RoHS

Each
1+US$30.050
5+US$29.160
10+US$28.250
50+US$27.050
100+US$25.940
ITE
DIP
4:1
4W
2 Output
12V
167mA
-12V
167mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTC04 Teries
1861063

RoHS

Each
1+US$33.200
5+US$32.200
10+US$31.210
50+US$30.190
ITE
DIP
4:1
10W
1 Output
3.3V
2.7A
-
-
Regulated
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF10 Series
1861059

RoHS

Each
1+US$33.200
5+US$32.200
10+US$31.210
50+US$29.880
100+US$28.970
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF10 Series
1859124

RoHS

Each
1+US$14.840
5+US$14.390
10+US$13.950
50+US$13.360
100+US$12.750
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCB03 Series
1435452

RoHS

Each
1+US$29.190
5+US$28.310
10+US$27.430
50+US$26.270
100+US$24.910
ITE
DIP
4:1
4W
1 Output
5V
800mA
-
-
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTC04 Teries
1637904

RoHS

Each
1+US$34.340
5+US$33.310
10+US$32.920
ITE
DIP
2:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCG12 Series
1637919

RoHS

Each
1+US$34.910
5+US$33.860
10+US$33.840
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF12 Series
1637894

RoHS

Each
1+US$34.340
5+US$33.310
10+US$32.860
ITE
DIP
2:1
12W
1 Output
5V
2.4A
-
-
Regulated
1.6kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCG12 Series
2065342

RoHS

Each
1+US$54.090
5+US$52.460
10+US$50.840
50+US$49.680
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
24V
Fixed
20.32mm
12.7mm
31.75mm
18V
36V
JHM10 Series
2365081

RoHS

Each
1+US$20.950
5+US$20.310
10+US$19.690
50+US$19.020
ITE
DIP
2:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCE06 Series
1-25 trên 273 sản phẩm
/ 11 trang

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER