0
0 sản phẩmUS$0.00

Isolated Through Hole DC / DC Converters :

Tìm Thấy 13 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2899493

RoHS

Each
1+US$93.450
5+US$89.970
10+US$89.510
ITE
Eighth Brick
2:1
300W
1 Output
3.3V
60A
Regulated
1.5kV
48V
Fixed
23.2mm
13.5mm
58.7mm
36V
75V
ADO300 Series
2899485

RoHS

Each
1+US$100.920
5+US$97.650
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
Fixed
23.2mm
13.5mm
58.7mm
36V
75V
ADO300 Series
2899488

RoHS

Each
1+US$97.600
5+US$93.970
10+US$93.570
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
Fixed, Adjustable
23.2mm
11.2mm
58.7mm
36V
75V
ADO300 Series
2899490

RoHS

Each
1+US$99.530
5+US$97.650
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
Fixed, Adjustable
23.2mm
13.5mm
58.7mm
36V
75V
ADO300 Series
2899492

RoHS

Each
1+US$95.680
5+US$93.570
ITE
Eighth Brick
2:1
300W
1 Output
3.3V
60A
Regulated
1.5kV
48V
Fixed
23.2mm
11.2mm
58.7mm
36V
75V
ADO300 Series
2899482

RoHS

Each
1+US$87.720
5+US$85.440
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
Fixed
23.2mm
11.2mm
58.7mm
36V
75V
ADO300 Series
2899487

RoHS

Each
1+US$94.580
5+US$85.440
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
Fixed, Adjustable
23.2mm
11.2mm
58.7mm
36V
75V
ADO300 Series
2899483

RoHS

Each
1+US$95.680
5+US$93.570
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
Fixed
23.2mm
11.2mm
58.7mm
36V
75V
ADO300 Series
2899489

RoHS

Each
1+US$92.670
5+US$89.510
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
Fixed, Adjustable
23.2mm
13.5mm
58.7mm
36V
75V
ADO300 Series
2899491

RoHS

Each
1+US$89.300
5+US$85.980
10+US$85.440
ITE
Eighth Brick
2:1
300W
1 Output
3.3V
60A
Regulated
1.5kV
48V
Fixed
23.2mm
11.2mm
58.7mm
36V
75V
ADO300 Series
2899484

RoHS

Each
1+US$93.450
5+US$89.970
10+US$89.510
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
Fixed
23.2mm
13.5mm
58.7mm
36V
75V
ADO300 Series
2899494

RoHS

Each
1+US$101.760
5+US$97.970
10+US$97.650
ITE
Eighth Brick
2:1
300W
1 Output
3.3V
60A
Regulated
1.5kV
48V
Fixed
23.2mm
13.5mm
58.7mm
36V
75V
ADO300 Series
2899486

RoHS

Each
1+US$93.450
5+US$89.970
10+US$89.510
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
Fixed
23.2mm
13.5mm
58.7mm
36V
75V
ADO300 Series
1-13 trên 13 sản phẩm
/ 1 trang

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER