0
0 sản phẩmUS$0.00

Isolated Through Hole DC / DC Converters :

Tìm Thấy 8 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3873074

RoHS

Each
1+US$137.870
5+US$132.310
10+US$129.620
50+US$128.640
ITE
Quarter Brick
4:1
200W
1 Output
24V
8.4A
Regulated
2.25kV
48V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
18V
75V
PRQ200W Series
3873063

RoHS

Each
1+US$117.990
5+US$113.230
10+US$110.930
50+US$110.090
ITE
Quarter Brick
4:1
150W
1 Output
24V
6.25A
Regulated
2.25kV
48V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
18V
75V
PRQ150W Series
3595248

RoHS

Each
1+US$112.460
5+US$107.920
10+US$105.730
50+US$104.930
ITE
Quarter Brick
4:1
100W
1 Output
24V
4.2A
Regulated
2.25kV
24V
Fixed, Adjustable
40.2mm
27.7mm
61.8mm
9V
36V
PRQ100W-D Series
3595259

RoHS

Each
1+US$90.060
5+US$86.190
10+US$85.240
ITE
Quarter Brick
4:1
100W
1 Output
5V
20A
Regulated
2.25kV
48V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
18V
75V
PRQ100W-D Series
3873075

RoHS

Each
1+US$124.420
5+US$120.780
10+US$118.640
50+US$115.660
ITE
Quarter Brick
4:1
200W
1 Output
48V
4.2A
Regulated
2.25kV
48V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
18V
75V
PRQ200W Series
3595252

RoHS

Each
1+US$98.700
5+US$95.810
10+US$94.120
50+US$91.750
ITE
Quarter Brick
4:1
100W
1 Output
5V
20A
Regulated
2.25kV
24V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
9V
36V
PRQ100W-D Series
3595256

RoHS

Each
1+US$93.700
5+US$90.450
10+US$89.520
50+US$85.650
ITE
Quarter Brick
4:1
100W
1 Output
15V
6.7A
Regulated
2.25kV
48V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
18V
75V
PRQ100W-D Series
3595246

RoHS

Each
1+US$98.700
5+US$95.810
10+US$94.120
50+US$91.750
ITE
Quarter Brick
4:1
100W
1 Output
15V
6.7A
Regulated
-
24V
Fixed, Adjustable
-
12.7mm
61.8mm
9V
36V
PRQ100W-D Series
1-8 trên 8 sản phẩm
/ 1 trang

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER