0
0 sản phẩmUS$0.00

Isolated Through Hole DC / DC Converters :

Tìm Thấy 404 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2280101

RoHS

Each
1+US$245.550
5+US$236.400
10+US$229.390
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
-
-
-
2.25kV
24V
Fixed
48.26mm
12.7mm
61mm
8.5V
36V
TEP 160WIR Series
2065336

RoHS

Each
1+US$54.090
5+US$52.460
10+US$50.840
50+US$50.450
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
12V
Fixed
20.32mm
12.7mm
31.75mm
9V
18V
JHM10 Series
2065335

RoHS

Each
1+US$54.090
5+US$52.460
10+US$50.840
50+US$49.680
Medical
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
4kV
12V
Fixed
20.32mm
12.7mm
31.75mm
9V
18V
JHM10 Series
2467047

RoHS

Each
1+US$110.210
5+US$106.900
10+US$105.580
ITE
Quarter Brick
4:1
75W
1 Output
12V
6.25A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB75 Series
1869114

RoHS

Each
1+US$174.580
5+US$168.080
10+US$165.170
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
-
-
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
2065342

RoHS

Each
1+US$54.090
5+US$52.460
10+US$50.840
50+US$49.680
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
24V
Fixed
20.32mm
12.7mm
31.75mm
18V
36V
JHM10 Series
2065341

RoHS

Each
1+US$54.090
5+US$52.460
10+US$50.840
50+US$50.070
Medical
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
4kV
24V
Fixed
20.32mm
12.7mm
31.75mm
18V
36V
JHM10 Series
2065346

RoHS

Each
1+US$58.890
5+US$57.120
10+US$55.360
50+US$54.050
Medical
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
Regulated
4kV
24V
Fixed
20.32mm
12.7mm
31.75mm
18V
36V
JHM10 Series
1550991

RoHS

Each
1+US$115.730
ITE
Half Brick
2:1
100W
1 Output
12V
8.3A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH100 Series
3264983

RoHS

Each
1+US$57.090
5+US$56.030
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
-
-
2.8kV
24V
Fixed, Adjustable
38.1mm
12.7mm
36.6mm
9V
36V
IRS Series
3518013

RoHS

Each
1+US$144.670
5+US$143.900
10+US$141.550
Railway
Quarter Brick
8:1
60W
1 Output
24V
2.5A
-
-
-
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
TEP 60UIR Series
3869041

RoHS

Each
1+US$166.630
5+US$164.150
10+US$161.480
Medical
DIP
4:1
60W
1 Output
5.1VDC
12A
-
-
-
5kV
48V
Fixed
36.8mm
12.7mm
57.9mm
18V
75V
THM 60WI Series
3869038

RoHS

Each
1+US$169.370
Medical
DIP
4:1
60W
2 Output
15VDC
2A
-15VDC
2A
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
2065333

RoHS

Each
1+US$58.890
5+US$57.120
10+US$55.360
50+US$53.880
Medical
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
Regulated
4kV
5V
Fixed
20.32mm
12.7mm
31.75mm
4.5V
9V
JHM10 Series
2280099

RoHS

Each
1+US$245.550
5+US$236.400
10+US$229.390
Railway
Module
4:1
144W
1 Output
12V
12A
-
-
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
2450690

RoHS

Each
1+US$55.720
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
-
Regulated
2.25kV
48V
Fixed, Adjustable
22.8mm
12.7mm
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
2063820

RoHS

Each
1+US$84.080
ITE
Half Brick
2:1
50W
1 Output
12V
4.16A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH50 Series
2280104

RoHS

Each
1+US$245.550
5+US$236.400
10+US$229.390
Railway
Module
4:1
144W
1 Output
48V
3A
-
-
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
3972160

RoHS

Each
1+US$217.300
5+US$212.840
ITE
Half Brick
8:1
150W
1 Output
15VDC
10A
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
75V
QSB15048W Series
4141442

RoHS

Each
1+US$58.360
5+US$56.200
10+US$55.930
ITE & Railway
DIP
18:1
10W
2 Output
5V
1A
-5V
-1A
Regulated
4.2kV
72V
Fixed, Adjustable
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
4349481

RoHS

Each
1+US$276.480
5+US$270.960
ITE, Industrial & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.7A
-
-
-
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
PYH200 Series
4292178

RoHS

Each
1+US$77.560
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
5V
8A
-
-
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB40W12 Series
2322165

RoHS

Each
1+US$154.160
5+US$148.420
10+US$146.010
Railway
Module
4:1
75W
1 Output
12V
6.3A
-
-
-
3kV
110V
Fixed, Adjustable
61mm
12.7mm
48.26mm
43V
160V
TEP 75WI Series
2280102

RoHS

Each
1+US$245.550
5+US$236.400
10+US$229.390
Railway
Module
4:1
140W
1 Output
28V
5A
-
-
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
2444015

RoHS

Each
1+US$160.770
ITE
Quarter Brick
2:1
50.4W
1 Output
24V
2.1A
-
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
58.3mm
200V
425V
PH-A Series
1-25 trên 404 sản phẩm
/ 17 trang

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER