0
0 sản phẩmUS$0.00

Isolated Through Hole DC / DC Converters :

Tìm Thấy 14 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2444015

RoHS

Each
1+US$160.770
ITE
Quarter Brick
2:1
50.4W
1 Output
24V
2.1A
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
58.3mm
200V
425V
PH-A Series
3524072

RoHS

Each
1+US$88.690
5+US$79.820
10+US$75.080
50+US$73.550
-
DIP
8:1
10W
1 Output
5V
2A
-
4kV
800V
Fixed
75mm
40mm
125mm
200V
1.5kV
AM10W-NZ Series
2846401

RoHS

Each
1+US$380.790
5+US$369.370
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2846403

RoHS

Each
1+US$373.470
5+US$362.270
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
3678572

RoHS

Each
1+US$363.370
ITE
DIP
2:1
600W
1 Output
24V
25A
-
-
280V
Fixed, Adjustable
57.9mm
12.7mm
61mm
200V
425V
PH-A Series
2444026

RoHS

Each
1+US$214.620
5+US$211.680
10+US$205.330
ITE
Quarter Brick
2:1
151.2W
1 Output
24V
6.3A
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
58.3mm
200V
425V
PH-A Series
2846402

RoHS

Each
1+US$373.470
5+US$362.270
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2846404

RoHS

Each
1+US$373.470
5+US$362.270
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2846400

RoHS

Each
1+US$376.690
5+US$365.480
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
4349579

RoHS

Each
1+US$612.380
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
24V
50A
-
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
4349578

RoHS

Each
1+US$612.380
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
12V
100A
-
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
4349580

RoHS

Each
1+US$612.380
ITE & Industrial
Full Brick, DIP
-
1.201kW
1 Output
28V
42.9A
-
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
4349582

RoHS

Each
1+US$612.380
ITE & Industrial
Full Brick, DIP
-
1.202kW
1 Output
36V
33.4A
-
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
4349583

RoHS

Each
1+US$755.770
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
48V
25A
-
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
1-14 trên 14 sản phẩm
/ 1 trang

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER