0
0 sản phẩmUS$0.00

Isolated Through Hole DC / DC Converters :

Tìm Thấy 247 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2080684

RoHS

Each
1+US$43.980
5+US$43.910
10+US$43.040
50+US$42.160
100+US$41.280
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
-
1.5kV
110V
Fixed
20.3mm
10.2mm
31.8mm
43V
160V
TEN 8WI Series
2080687

RoHS

Each
1+US$48.470
5+US$48.130
10+US$47.790
50+US$46.010
100+US$45.260
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
110V
Fixed
20.8mm
10.2mm
32mm
43V
160V
TEN 8WI Series
2932084

RoHS

Each
1+US$52.650
5+US$51.080
10+US$50.730
Railway
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
10.4mm
25.4mm
42V
176V
RDE20 Series
3911087

RoHS

Each
1+US$93.830
5+US$93.100
10+US$92.360
50+US$88.930
ITE
DIP
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
3kV
110V
Fixed
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
3911055

RoHS

Each
1+US$45.270
5+US$44.920
10+US$44.570
50+US$40.990
ITE
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911083

RoHS

Each
1+US$93.840
5+US$90.360
10+US$88.880
50+US$85.560
ITE
DIP
4:1
40W
1 Output
15V
2.67A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
3911038

RoHS

Each
1+US$29.950
5+US$29.730
10+US$29.560
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3868993

RoHS

Each
1+US$38.870
5+US$37.430
10+US$36.830
50+US$35.450
100+US$34.880
ITE & Railway
DIP
4:1
3W
1 Output
3.3V
1A
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
4292178

RoHS

Each
1+US$77.560
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
5V
8A
-
-
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB40W12 Series
4155307

RoHS

Each
1+US$57.500
5+US$55.360
10+US$52.880
50+US$51.460
ITE & Railway
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36V
160V
RP06-RAW Series
2322165

RoHS

Each
1+US$154.160
5+US$148.420
10+US$146.010
Railway
Module
4:1
75W
1 Output
12V
6.3A
-
-
-
3kV
110V
Fixed, Adjustable
61mm
12.7mm
48.26mm
43V
160V
TEP 75WI Series
2280112

RoHS

Each
1+US$270.910
5+US$260.810
10+US$253.640
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
-
-
3kV
110V
Fixed, Adjustable
61mm
12.7mm
48.26mm
43V
160V
TEP 160WIR Series
2451655

RoHS

Each
1+US$208.980
5+US$203.740
10+US$198.500
Railway
Half Brick
4:1
100W
1 Output
24V
4.2A
-
-
-
3kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
43V
160V
TEP 100WIR Series
2080685

RoHS

Each
1+US$44.840
5+US$44.560
10+US$44.280
50+US$42.620
100+US$41.930
ITE
DIP
4:1
8W
1 Output
15V
533mA
-
-
-
1.5kV
110V
Fixed
20.8mm
10.2mm
32mm
43V
160V
TEN 8WI Series
2080683

RoHS

Each
1+US$49.320
5+US$48.970
10+US$48.610
50+US$46.790
100+US$46.040
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
1.5kV
110V
Fixed
20.8mm
10.2mm
32mm
43V
160V
TEN 8WI Series
2080688

RoHS

Each
1+US$48.470
5+US$48.120
10+US$47.760
50+US$45.980
100+US$45.230
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
267mA
-
1.5kV
110V
Fixed
20.8mm
10.2mm
32mm
43V
160V
TEN 8WI Series
2280065

RoHS

Each
1+US$83.210
5+US$80.120
10+US$78.820
50+US$75.870
Railway
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
1.5kV
110V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
43V
160V
TEN 20WIR Series
2451654

RoHS

Each
1+US$209.400
5+US$204.150
10+US$198.900
Railway
Half Brick
4:1
100W
1 Output
12V
8.4A
-
-
-
3kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
43V
160V
TEP 100WIR Series
2422845

RoHS

Each
1+US$195.040
5+US$191.800
10+US$187.970
Railway
Half Brick
2:1
150W
1 Output
24V
6.5A
-
-
Regulated
2.25kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
66V
160V
RDQ150 Series
2422841

RoHS

Each
1+US$173.140
5+US$167.940
10+US$162.750
Railway
Quarter Brick
2:1
100W
1 Output
12V
8.4A
-
-
Regulated
2.25kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
66V
160V
RDQ100 Series
2422844

RoHS

Each
1+US$198.770
5+US$190.250
10+US$186.940
Railway
Half Brick
2:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
66V
160V
RDQ150 Series
2451657

RoHS

Each
1+US$208.980
5+US$203.740
10+US$198.500
Railway
Half Brick
4:1
100W
1 Output
48V
2.1A
-
-
-
3kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
43V
160V
TEP 100WIR Series
2451656

RoHS

Each
1+US$208.980
5+US$203.740
10+US$198.500
Railway
Half Brick
4:1
100W
1 Output
28V
3.6A
-
-
-
3kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
43V
160V
TEP 100WIR Series
2422838

RoHS

Each
1+US$173.140
5+US$167.940
10+US$162.750
Railway
Quarter Brick
2:1
100W
1 Output
5V
20A
-
-
Regulated
2.25kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
66V
160V
RDQ100 Series
2422843

RoHS

Each
1+US$195.040
5+US$191.140
10+US$187.240
Railway
Half Brick
2:1
150W
1 Output
5V
30A
-
-
Regulated
2.25kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
66V
160V
RDQ150 Series
1-25 trên 247 sản phẩm
/ 10 trang

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER