0
0 sản phẩmUS$0.00

Isolated Through Hole DC / DC Converters :

Tìm Thấy 23 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3534476

RoHS

Each
1+US$49.800
5+US$44.820
10+US$42.170
50+US$42.070
Medical
DIP
2:1
20W
1 Output
15V
1.333A
-
-
-
-
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
MDS20 Series
2440459

RoHS

Each
1+US$122.220
5+US$115.650
10+US$112.230
50+US$111.190
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
Regulated
1.6kV
24V
Fixed
51.3mm
10.2mm
51.3mm
9V
36V
RP40-GW Series
3369586

RoHS

Each
1+US$64.860
5+US$62.450
10+US$61.390
50+US$55.420
ITE
DIP
2:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 40E Series
1893723

RoHS

Each
1+US$185.040
5+US$175.670
ITE
DIP
4:1
20W
1 Output
15V
1.333A
-
-
Regulated
2.25kV
24V
Fixed, Adjustable
26mm
11.7mm
41mm
9V
36V
RPP20-W Series
Each
1+US$20.470
5+US$19.710
10+US$19.380
50+US$19.380
ITE & Industrial
DIP
8:1
12W
1 Output
9V
1.333A
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW12W8 Series
Each
1+US$26.410
5+US$25.430
10+US$25.080
ITE & Industrial
DIP
8:1
20W
1 Output
15V
1.333A
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW20W8 Series
4692710

RoHS

Each
1+US$50.670
5+US$50.360
10+US$50.220
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
Regulated
2kV
24V
Fixed
25.4mm
10mm
25.4mm
9V
36V
DKMW40 Series
4692712

RoHS

Each
1+US$50.220
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
Regulated
2kV
48V
Fixed
25.4mm
10mm
25.4mm
18V
75V
DKMW40 Series
3260178

RoHS

Each
1+US$83.270
5+US$80.100
10+US$76.920
50+US$74.040
ITE
DIP
2:1
20W
1 Output
15V
1.333A
-
-
Regulated
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
TRI 20 Series
3260171

RoHS

Each
1+US$81.250
5+US$78.230
10+US$76.920
50+US$74.040
ITE
DIP
2:1
20W
1 Output
15V
1.333A
-
-
Regulated
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
TRI 20 Series
3260165

RoHS

Each
1+US$83.270
5+US$80.100
10+US$76.920
50+US$74.040
ITE
DIP
2:1
20W
1 Output
15V
1.333A
-
-
Regulated
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
TRI 20 Series
3369594

RoHS

Each
1+US$64.860
5+US$62.450
10+US$61.390
50+US$55.220
ITE
DIP
2:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
48V
Fixed
25.4mm
10.2mm
50.8mm
36V
75V
TEN 40E Series
3369604

RoHS

Each
1+US$74.100
5+US$71.340
10+US$70.180
50+US$67.560
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIE Series
3534472

RoHS

Each
1+US$46.250
5+US$41.620
10+US$39.160
50+US$38.940
Medical
DIP
2:1
20W
1 Output
15V
1.333A
-
-
-
-
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
MDS20 Series
3534468

RoHS

Each
1+US$46.250
5+US$41.620
10+US$39.160
50+US$38.940
Medical
DIP
2:1
20W
1 Output
15V
1.333A
-
-
-
-
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
MDS20 Series
3369612

RoHS

Each
1+US$72.770
5+US$72.180
10+US$71.580
50+US$68.910
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 40WIE Series
3869032

RoHS

Each
1+US$89.690
5+US$89.230
10+US$88.760
50+US$86.990
ITE & Railway
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
3kV
110V
Fixed
25.4mm
10.2mm
50.8mm
36V
160V
TEN 40WIRH Series
4469543

RoHS

Each
1+US$20.980
5+US$19.940
10+US$19.440
50+US$19.020
ITE, Industrial & Household
DIP
4:1
20W
1 Output
15V
1.333A
-
-
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC20K-Z Series
4469534

RoHS

Each
1+US$20.980
5+US$19.940
10+US$19.440
50+US$19.020
ITE, Industrial & Household
DIP
4:1
20W
1 Output
15V
1.333A
-
-
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC20K-Z Series
4815260

RoHS

Each
1+US$26.650
5+US$25.780
10+US$25.280
50+US$24.580
100+US$24.450
Thêm định giá…
ITE
DIP
-
20W
1 Output
15V
1.333A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
18mm
25.4mm
18V
75V
DQD20 Series
4815255

RoHS

Each
1+US$26.650
5+US$25.780
10+US$25.280
50+US$24.580
100+US$24.450
Thêm định giá…
ITE
DIP
-
20W
1 Output
15V
1.333A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
18mm
25.4mm
9V
36V
DQD20 Series
3652783

RoHS

Each
1+US$22.740
5+US$21.220
10+US$19.900
25+US$18.360
50+US$17.060
ITE
DIP
4:1
20W
1 Output
15V
1.333A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
11.7mm
25.4mm
18V
75V
MPRB-YMD
3652773

RoHS

Each
1+US$26.130
5+US$24.380
10+US$22.850
25+US$20.460
ITE
DIP
4:1
20W
1 Output
15V
1.333A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
11.7mm
25.4mm
9V
36V
MPRB-YMD
1-23 trên 23 sản phẩm
/ 1 trang

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER