0
0 sản phẩmUS$0.00

Isolated Through Hole DC / DC Converters :

Tìm Thấy 67 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
8727520

RoHS

Each
1+US$6.030
5+US$5.850
10+US$5.750
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
19.3mm
4.5V
5.5V
IA Series
8727511

RoHS

Each
1+US$6.380
5+US$6.190
10+US$5.990
50+US$5.870
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
20.32mm
4.5V
5.5V
IA Series
2829785

RoHS

Each
1+US$11.380
5+US$10.900
10+US$10.420
50+US$10.030
100+US$9.870
Thêm định giá…
Gate Drive
SIP
1:1
1W
2 Output
15V
33mA
-9V
55mA
Unregulated
5.2kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV-HI Series
1021433

RoHS

Each
1+US$5.540
5+US$5.350
10+US$5.260
50+US$5.110
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
NMA Series
1021441

RoHS

Each
1+US$5.540
5+US$5.350
10+US$5.260
50+US$5.110
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
NMA Series
8727597

RoHS

Each
1+US$6.030
5+US$5.850
10+US$5.680
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
6.09mm
10.16mm
19.3mm
10.8V
13.2V
IA Series
3594997

RoHS

Each
1+US$8.200
5+US$7.880
10+US$7.710
50+US$7.410
100+US$7.270
Thêm định giá…
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
-
1.5kV
24V
Fixed
14mm
9mm
14mm
18V
36V
PQP1-D Series
1818311

RoHS

Each
1+US$5.330
5+US$5.230
10+US$5.150
50+US$5.110
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
15V
Fixed
6.15mm
10.15mm
19.65mm
13.5V
16.5V
MEA1 Series
1793199

RoHS

Each
1+US$8.470
5+US$8.270
10+US$8.130
50+US$7.400
100+US$7.350
Thêm định giá…
Medical
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
RB Series
3260012

RoHS

Each
1+US$3.720
10+US$3.620
25+US$3.520
50+US$3.320
100+US$3.210
Thêm định giá…
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1.5kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
TBA 1E Series
8727651

RoHS

Each
1+US$6.060
5+US$5.880
10+US$5.700
50+US$5.680
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
19.3mm
21.6V
26.4V
IA Series
3259992

RoHS

Each
1+US$3.290
10+US$3.200
25+US$3.110
50+US$3.040
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
TBA 1E Series
3259975

RoHS

Each
1+US$3.320
10+US$3.300
25+US$3.270
50+US$3.250
100+US$3.220
Thêm định giá…
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
TBA 1HI Series
3259993

RoHS

Each
1+US$3.320
10+US$3.260
25+US$3.190
50+US$3.130
100+US$3.130
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
TBA 1HI Series
1671259

RoHS

Each
1+US$5.330
5+US$5.230
10+US$5.140
50+US$5.110
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEA1 Series
8727643

RoHS

Each
1+US$6.380
5+US$6.190
10+US$5.990
50+US$5.870
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
20.32mm
21.6V
26.4V
IA Series
2829806

RoHS

Each
1+US$10.610
5+US$10.280
10+US$10.110
50+US$9.740
100+US$9.580
Thêm định giá…
Gate Drive
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
5.2kV
24V
Fixed
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMV-HI Series
3260013

RoHS

Each
1+US$3.650
10+US$3.350
25+US$3.340
50+US$3.330
100+US$3.320
Thêm định giá…
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
TBA 1HI Series
4830089

RoHS

Each
1+US$3.310
10+US$3.200
25+US$3.110
50+US$2.980
100+US$2.880
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
Unregulated
1.5kV
12V
Fixed
6mm
10.1mm
19.6mm
10.8V
13.2V
DKA1 Series
4830083

RoHS

Each
1+US$3.310
10+US$3.200
25+US$3.110
50+US$2.980
100+US$2.880
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
Unregulated
1.5kV
5V
Fixed
6mm
10.1mm
19.6mm
4.5V
5.5V
DKA1 Series
4830092

RoHS

Each
1+US$3.310
10+US$3.200
25+US$3.110
50+US$2.980
100+US$2.880
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
Unregulated
1.5kV
24V
Fixed
6mm
10.1mm
19.6mm
21.6V
26.4V
DKA1 Series
4062235

RoHS

Each
1+US$6.160
5+US$5.550
10+US$5.220
50+US$5.010
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
2065627

RoHS

Each
1+US$7.280
5+US$7.080
10+US$6.970
50+US$6.810
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
24V
Fixed
19.65mm
10.15mm
6.15mm
21.6V
26.4V
MEV1 Series
1671264

RoHS

Each
1+US$5.330
5+US$5.230
10+US$5.150
50+US$5.110
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
6.15mm
10.15mm
19.65mm
10.8V
13.2V
MEA1 Series
1021440

RoHS

Each
1+US$5.370
5+US$5.230
10+US$5.150
50+US$5.110
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
9.8mm
6.8mm
19.5mm
10.8V
13.2V
NMA Series
1-25 trên 67 sản phẩm
/ 3 trang

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER