0
0 sản phẩmUS$0.00

Isolated Through Hole DC / DC Converters :

Tìm Thấy 39 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4703267

RoHS

Each
1+US$37.480
5+US$37.100
10+US$36.710
50+US$36.320
100+US$35.730
ITE & Railway
SIP
4:1
10W
1 Output
15V
670mA
-
-
-
3kV
24V
Fixed
9.6mm
12mm
22mm
9V
36V
TMR 10WIR Series
3911055

RoHS

Each
1+US$45.270
5+US$44.920
10+US$44.570
50+US$40.990
ITE
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911049

RoHS

Each
1+US$46.050
5+US$44.820
10+US$43.590
50+US$41.990
100+US$41.300
ITE
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
THR 10WI Series
2414286

RoHS

Each
1+US$61.140
5+US$61.000
10+US$60.860
50+US$60.720
Medical
DIP
4:1
10W
1 Output
15V
670mA
-
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
THM 10WI Series
2414208

RoHS

Each
1+US$53.230
5+US$51.260
10+US$50.390
50+US$48.510
100+US$47.720
ITE
DIP
2:1
10W
1 Output
15V
670mA
-
-
-
1.5kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEN 10 Series
2414215

RoHS

Each
1+US$53.210
5+US$51.240
10+US$50.400
50+US$48.520
100+US$47.730
ITE
DIP
2:1
10W
1 Output
15V
670mA
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 10 Series
4703284

RoHS

Each
1+US$41.850
5+US$41.330
10+US$40.650
50+US$39.130
100+US$38.490
ITE & Railway
SIP
4:1
10W
1 Output
15V
670mA
-
-
-
3kV
110V
Fixed
9.6mm
12mm
22mm
40V
160V
TMR 10WIR Series
4703276

RoHS

Each
1+US$37.480
5+US$37.100
10+US$36.710
50+US$36.320
100+US$35.730
ITE & Railway
SIP
4:1
10W
1 Output
15V
670mA
-
-
-
3kV
48V
Fixed
9.6mm
12mm
22mm
18V
75V
TMR 10WIR Series
2813262

RoHS

Each
1+US$61.600
5+US$59.320
10+US$58.260
50+US$56.070
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
THL 20WI Series
3911042

RoHS

Each
1+US$46.950
5+US$45.700
10+US$44.440
50+US$42.810
100+US$42.110
ITE
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
9V
36V
THR 10WI Series
2813222

RoHS

Each
1+US$33.340
5+US$32.100
10+US$31.570
50+US$29.610
100+US$27.950
ITE
DIP
2:1
10W
1 Output
15V
670mA
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
18V
36V
THL 10 Series
2545398

RoHS

Each
1+US$33.330
5+US$32.330
10+US$31.330
50+US$29.990
100+US$29.760
ITE
DIP
2:1
10W
1 Output
15V
670mA
-
-
Regulated
1.5kV
12V
Fixed
25.4mm
10.16mm
25.4mm
9V
18V
JSM10 Series
2829476

RoHS

Each
1+US$51.430
5+US$51.040
10+US$50.640
50+US$45.540
Medical
DIP
2:1
10W
1 Output
15V
670mA
-
-
-
5kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
9V
THM 10 Series
2829484

RoHS

Each
1+US$51.430
5+US$51.040
10+US$50.640
50+US$45.540
Medical
DIP
2:1
10W
1 Output
15V
670mA
-
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 10 Series
2829492

RoHS

Each
1+US$51.430
5+US$51.040
10+US$50.640
50+US$45.540
Medical
DIP
2:1
10W
1 Output
15V
670mA
-
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THM 10 Series
2829500

RoHS

Each
1+US$51.430
5+US$51.040
10+US$50.640
50+US$45.540
Medical
DIP
2:1
10W
1 Output
15V
670mA
-
-
-
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THM 10 Series
2813229

RoHS

Each
1+US$34.790
5+US$33.180
10+US$31.570
50+US$29.610
100+US$27.950
ITE
DIP
2:1
10W
1 Output
15V
670mA
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
36V
75V
THL 10 Series
2813255

RoHS

Each
1+US$65.760
5+US$62.460
10+US$58.260
50+US$56.070
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
THL 20WI Series
3369553

RoHS

Each
1+US$37.850
5+US$37.090
10+US$36.330
50+US$34.050
100+US$32.170
ITE & Railway
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 10WIR Series
3262112

RoHS

Each
1+US$67.420
5+US$66.670
10+US$65.540
50+US$64.580
100+US$63.290
ITE
DIP
4:1
10W
1 Output
15V
670mA
-
-
-
1.6kV
48V
Fixed
25.4mm
10.16mm
50.8mm
18V
75V
PXD10 Series
3369543

RoHS

Each
1+US$37.850
5+US$36.810
10+US$36.210
50+US$34.050
100+US$32.170
ITE & Railway
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 10WIR Series
3369564

RoHS

Each
1+US$40.090
5+US$38.980
10+US$38.350
50+US$36.110
100+US$34.090
ITE & Railway
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
160V
THN 10WIR Series
3260175

RoHS

Each
1+US$83.770
5+US$80.660
10+US$79.350
50+US$76.380
ITE
DIP
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
TRI 20 Series
3260181

RoHS

Each
1+US$85.910
5+US$82.630
10+US$79.350
50+US$76.380
ITE
DIP
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
TRI 20 Series
3262100

RoHS

Each
1+US$90.820
5+US$81.740
10+US$76.890
50+US$73.580
Medical
DIP
4:1
10W
1 Output
15V
670mA
-
-
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M10 Series
1-25 trên 39 sản phẩm
/ 2 trang

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER