0
0 sản phẩmUS$0.00

Isolated Through Hole DC / DC Converters :

Tìm Thấy 12 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1869114

RoHS

Each
1+US$174.580
5+US$168.080
10+US$165.170
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
1869121

RoHS

Each
1+US$174.580
5+US$167.720
10+US$160.860
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
-
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
36V
75V
TEP 100 Series
2451654

RoHS

Each
1+US$209.400
5+US$204.150
10+US$198.900
Railway
Half Brick
4:1
100W
1 Output
12V
8.4A
-
3kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
43V
160V
TEP 100WIR Series
2422841

RoHS

Each
1+US$173.140
5+US$167.940
10+US$162.750
Railway
Quarter Brick
2:1
100W
1 Output
12V
8.4A
Regulated
2.25kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
66V
160V
RDQ100 Series
2451650

RoHS

Each
1+US$190.300
5+US$183.210
10+US$180.230
Railway
Half Brick
4:1
100W
1 Output
12V
8.4A
-
2.25kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
16.5V
75V
TEP 100WIR Series
2451646

RoHS

Each
1+US$191.430
5+US$184.290
10+US$181.290
Railway
Half Brick
4:1
100W
1 Output
12V
8.4A
-
2.25kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
8.5V
36V
TEP 100WIR Series
4295897

RoHS

Each
1+US$119.140
5+US$113.680
10+US$113.650
50+US$109.400
ITE
DIP
-
403.2W
1 Output
48V
8.4A
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
3873074

RoHS

Each
1+US$137.870
5+US$132.310
10+US$129.620
50+US$128.640
ITE
Quarter Brick
4:1
200W
1 Output
24V
8.4A
Regulated
2.25kV
48V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
18V
75V
PRQ200W Series
4295898

RoHS

Each
1+US$132.720
5+US$131.290
10+US$129.320
50+US$127.900
ITE
DIP
-
403.2W
1 Output
48V
8.4A
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4349482

RoHS

Each
1+US$284.950
5+US$279.260
ITE, Industrial & Railway
Half Brick, DIP
12:1
200W
1 Output
24V
8.4A
-
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
PYH200 Series
4246245

RoHS

Each
1+US$223.690
5+US$217.730
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
24V
8.4A
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF200 Series
4147656

RoHS

Each
1+US$238.770
5+US$229.860
10+US$223.000
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
24V
8.4A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
1-12 trên 12 sản phẩm
/ 1 trang

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER