ERM10 Series Isolated Through Hole DC / DC Converters :
Tìm Thấy 13 Sản PhẩmTất cả bộ lọc
(1 Đã áp dụng)
Mở rộng tất cả
Nhà Sản Xuất
(13)
Product Range
=ERM10 Se...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(13)
DC / DC Converter Type
(13)
Input Ratio
(13)
Output Power Max
(13)
No. of Outputs
(7)
(6)
Output Voltage - Output 1
(1)
(5)
(6)
(1)
Output Current - Output 1
(3)
(4)
(3)
(2)
(1)
Output Voltage - Output 2
(3)
(3)
Output Current - Output 2
(3)
(3)
Đóng gói
(13)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$57.150 5+US$54.540 10+US$52.860 50+US$50.400 | Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM10 Series | ||||||
Each | 1+US$65.430 5+US$59.140 10+US$52.850 50+US$48.870 | Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM10 Series | ||||||
Each | 1+US$65.430 5+US$58.740 10+US$52.050 50+US$48.870 | Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM10 Series | ||||||
Each | 1+US$89.740 5+US$80.770 10+US$75.980 50+US$74.080 | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM10 Series | ||||||
Each | 1+US$85.320 5+US$84.260 10+US$69.180 50+US$48.870 | Railway | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM10 Series | ||||||
Each | 1+US$90.180 5+US$81.170 10+US$76.350 50+US$74.430 | Railway | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM10 Series | ||||||
Each | 1+US$67.850 5+US$60.910 10+US$53.970 50+US$50.670 | Railway | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM10 Series | ||||||
Each | 1+US$56.160 5+US$54.060 10+US$53.190 50+US$50.400 | Railway | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM10 Series | ||||||
Each | 1+US$57.450 5+US$54.830 10+US$53.130 50+US$50.670 | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM10 Series | ||||||
Each | 1+US$56.500 5+US$54.410 10+US$53.520 50+US$50.670 | Railway | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM10 Series | ||||||
Each | 1+US$58.860 5+US$56.170 10+US$54.430 50+US$51.900 | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM10 Series | ||||||
Each | 1+US$65.430 5+US$58.660 10+US$51.890 50+US$48.870 | Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM10 Series | ||||||
Each | 1+US$58.340 5+US$56.180 10+US$55.260 50+US$53.190 | Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM10 Series | ||||||