ICH Series Isolated Through Hole DC / DC Converters :
Tìm Thấy 24 Sản PhẩmTất cả bộ lọc
(1 Đã áp dụng)
Mở rộng tất cả
Nhà Sản Xuất
(24)
Product Range
=ICH Series
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(24)
DC / DC Converter Type
(24)
Input Ratio
(15)
(9)
Output Power Max
(24)
No. of Outputs
(24)
Output Voltage - Output 1
(4)
(5)
(5)
(5)
(5)
Output Current - Output 1
(2)
(3)
(5)
(5)
(9)
Output Regulation
(24)
Isolation Voltage
(24)
Đóng gói
(24)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$100.170 | ITE | Half Brick | 2:1 | 75W | 1 Output | 5V | 15A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH Series | ||||||
XP POWER | Each | 1+US$100.170 | ITE | Half Brick | 2:1 | 75W | 1 Output | 24V | 3.13A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH Series | |||||
XP POWER | Each | 1+US$111.040 | ITE | Half Brick | 4:1 | 75W | 1 Output | 24V | 3.12A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH Series | |||||
XP POWER | Each | 1+US$111.040 | ITE | Half Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH Series | |||||
XP POWER | Each | 1+US$100.170 | ITE | Half Brick | 2:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH Series | |||||
XP POWER | Each | 1+US$111.040 | ITE | Half Brick | 4:1 | 75W | 1 Output | 5V | 15A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH Series | |||||
XP POWER | Each | 1+US$111.040 | ITE | Half Brick | 4:1 | 75W | 1 Output | 3.3V | 15A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH Series | |||||
XP POWER | Each | 1+US$111.040 | ITE | Half Brick | 4:1 | 75W | 1 Output | 15V | 5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH Series | |||||
XP POWER | Each | 1+US$100.170 | ITE | Half Brick | 2:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH Series | |||||
XP POWER | Each | 1+US$100.170 | ITE | Half Brick | 2:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH Series | |||||
XP POWER | Each | 1+US$108.870 | ITE | Half Brick | 4:1 | 75W | 1 Output | 24V | 3.12A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH Series | |||||
XP POWER | Each | 1+US$98.210 | ITE | Half Brick | 2:1 | 75W | 1 Output | 3.3V | 15A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH Series | |||||
XP POWER | Each | 1+US$98.210 | ITE | Half Brick | 2:1 | 75W | 1 Output | 15V | 5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH Series | |||||
Each | 1+US$98.210 | ITE | Half Brick | 2:1 | 75W | 1 Output | 5V | 15A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH Series | ||||||
XP POWER | Each | 1+US$100.170 | ITE | Half Brick | 2:1 | 75W | 1 Output | 3.3V | 15A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH Series | |||||
Each | 1+US$100.170 | ITE | Half Brick | 2:1 | 75W | 1 Output | 15V | 5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH Series | ||||||
XP POWER | Each | 1+US$98.210 | ITE | Half Brick | 2:1 | 75W | 1 Output | 3.3V | 15A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH Series | |||||
XP POWER | Each | 1+US$100.170 | ITE | Half Brick | 2:1 | 75W | 1 Output | 24V | 3.13A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH Series | |||||
XP POWER | Each | 1+US$111.040 | ITE | Half Brick | 4:1 | 75W | 1 Output | 5V | 15A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH Series | |||||
XP POWER | Each | 1+US$100.170 | ITE | Half Brick | 2:1 | 75W | 1 Output | 5V | 15A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH Series | |||||
XP POWER | Each | 1+US$100.170 | ITE | Half Brick | 2:1 | 75W | 1 Output | 24V | 3.13A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH Series | |||||
XP POWER | Each | 1+US$111.040 | ITE | Half Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH Series | |||||
XP POWER | Each | 1+US$98.210 | ITE | Half Brick | 2:1 | 75W | 1 Output | 15V | 5A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH Series | |||||
XP POWER | Each | 1+US$111.040 | ITE | Half Brick | 4:1 | 75W | 1 Output | 15V | 5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH Series | |||||